Battery Charge Controller ICs

Filters

Viewing 41 - 60 of 411 products
Results per page
Description Price Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Height Maximum Operating Temperature Width Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current
RS Stock No. 166-769
Mfr. Part No.MAX713CPE+
HK$59.46
Each
units
NiCD, NiMH Through Hole PDIP 16 4.5 → 5.5 V 19.43 x 7.87 x 4.45mm 19.43mm 4.45mm +70 °C 7.87mm - - 0 °C -
RS Stock No. 827-9513
Mfr. Part No.BQ77PL157APW-4225
HK$16.944
Each (In a Pack of 5)
units
- Surface Mount TSSOP 16 4.2 → 30 V 5.1 x 4.5 x 1.05mm 5.1mm 1.05mm +110 °C 4.5mm - - -40 °C -
RS Stock No. 155-6697
Mfr. Part No.LT1513IR#PBF
HK$65.81
Each (In a Tube of 50)
units
Lithium-Ion Surface Mount D2PAK 7 30 V 10.541 x 4.572 x 10.922mm 10.54mm - +125 °C 4.572mm 5A 20 V -40 °C 2.6A
RS Stock No. 889-5783
Mfr. Part No.MCP73871-2CCI/ML
BrandMicrochip
HK$12.495
Each (In a Tube of 91)
units
Lithium-Ion, Lithium-Polymer Surface Mount QFN 20 4.5 → 6 V 4 x 4 x 0.88mm 4mm 0.88mm +85 °C 4mm 1A - -40 °C 50mA
RS Stock No. 827-9336
Mfr. Part No.BQ24630RGET
HK$44.955
Each (In a Pack of 2)
units
Lithium-Ion, Lithium-Phosphate Surface Mount VQFN 24 5 → 28 V 4.15 x 4.15 x 0.95mm 4.15mm 0.95mm +85 °C 4.15mm 10A 6.3 V -40 °C -
RS Stock No. 817-5806
Mfr. Part No.BQ24073RGTT
HK$21.716
Each (In a Pack of 5)
units
Lithium-Ion Surface Mount QFN 16 4.35 → 6.4 V 3.15 x 3.15 x 0.95mm 3.15mm 0.95mm +85 °C 3.15mm 1.5A 4.23 V -40 °C 150mA
RS Stock No. 162-5139
Mfr. Part No.LP3947ISD-51/NOPB
HK$11.829
Each (On a Reel of 1000)
units
Lithium-Ion Surface Mount LLP 14 4.3 → 6 V 4 x 4 x 0.8mm 4mm 0.8mm +85 °C 4mm 750mA - -40 °C 100mA
RS Stock No. 786-9588
Mfr. Part No.LT3652EDD#PBF
HK$62.53
Each
units
LiFePO4, Lithium-Ion Surface Mount DFN 12 4.95 32 V 3 x 3 x 0.7mm 3mm 0.7mm +125 °C 3mm 2A 4.2 V -40 °C -
RS Stock No. 133-0136
Mfr. Part No.BQ24259RGET
HK$20.45
Each (In a Pack of 2)
units
Lithium-Ion, Lithium-Polymer Surface Mount VQFN 24 3.9 → 6.2 V - - - +85 °C - 175mA 4.44 V -40 °C 75mA
RS Stock No. 917-5885
Mfr. Part No.MP2625GL-P
HK$25.078
Each (In a Pack of 5)
units
Lithium-Ion Surface Mount QFN 20 4.5 → 12 V 3.1 x 4.1 x 0.95mm 3.1mm 0.95mm +125 °C 4.1mm 2A 4.6 V -40 °C 450mA
RS Stock No. 162-6880
Mfr. Part No.BQ2000PN-B5
HK$25.49
Each (In a Tube of 50)
units
Lithium-Ion, NiCD, NiMH Through Hole PDIP 8 5 V 9.81 x 6.35 x 4.57mm 9.81mm 4.57mm +70 °C 6.35mm - - -20 °C -
RS Stock No. 687-8672
Mfr. Part No.MCP73114-0NSI/MF
BrandMicrochip
HK$9.68
Each
units
Lithium-Ion, Lithium-Polymer Surface Mount DFN 10 4.2 → 6.5 V 3 x 3 x 0.88mm 3mm 0.88mm +85 °C 3mm 1.1A - -40 °C 130mA
RS Stock No. 724-0599
Mfr. Part No.MCP73831T-2DCI/OT
BrandMicrochip
HK$4.88
Each (In a Pack of 5)
units
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.75 → 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.3mm +85 °C 1.8mm 500mA 4.232 V -40 °C 15mA
RS Stock No. 662-2091
Mfr. Part No.BQ2000PN-B5
HK$28.34
Each
units
Lithium-Ion, NiCD, NiMH Through Hole PDIP 8 5 V 9.81 x 6.35 x 4.57mm 9.81mm 4.57mm +70 °C 6.35mm - - -20 °C -
RS Stock No. 540-4261
Mfr. Part No.MAX745EAP+
HK$94.11
Each
units
Lithium-Ion, Lithium-Polymer Surface Mount SSOP 20 6 → 24 V 7.33 x 5.38 x 1.78mm 7.33mm 1.78mm +85 °C 5.38mm - - -40 °C -
RS Stock No. 144-5808
Mfr. Part No.MCP73812T-420I/OT
BrandMicrochip
HK$3.56
Each (On a Reel of 3000)
units
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.75 → 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.3mm +85 °C 1.8mm - - -40 °C -
RS Stock No. 851-6770
Mfr. Part No.LTC1732EMS-8.4#PBF
HK$43.935
Each (In a Pack of 2)
units
Lithium-Ion, NiCD, NiMH Surface Mount MSOP 10 4.5 12 V 3 x 3 x 0.86mm 3mm 0.86mm +85 °C 3mm 585mA 4.141 V -40 °C 415mA
RS Stock No. 774-7611
Mfr. Part No.MCP73828-4.2VUA
BrandMicrochip
HK$8.046
Each (In a Bag of 5)
units
Lithium-Ion Surface Mount MSOP 8 4.5 → 5.5 V 3.1 x 5.08 x 1.18mm 3.1mm 1.18mm +85 °C 5.08mm 75mA 4.242 V -20 °C 10mA
RS Stock No. 125-0808
Mfr. Part No.ISL9238HRTZ-T7A
BrandIntersil
HK$71.45
Each
units
- - - - - - - - - - - - - -
RS Stock No. 162-8512
Mfr. Part No.BQ51050BYFPT
HK$24.823
Each (On a Reel of 250)
units
Lithium-Ion, Lithium-Polymer Surface Mount DSBGA 28 4 → 10 V 3.036 x 1.913 x 0.31mm 3.04mm 0.31mm +125 °C 1.913mm 1.5A 4.22 V 0 °C -
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...