Battery Charge Controller ICs

Filters

Viewing 401 - 410 of 410 products
Results per page
Description Price Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Height Maximum Operating Temperature Width Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current
RS Stock No. 709-8865
Mfr. Part No.BQ24020DRCR
HK$22.80
Each
units
Lithium-Ion, Lithium-Polymer Surface Mount SON 10 4.5 → 6.5 V 3 x 3 x 0.9mm 3mm 0.9mm +125 °C 3mm 1A - -40 °C 50mA
RS Stock No. 133-0138
Mfr. Part No.BQ25896RTWT
HK$30.49
Each
units
Lithium-Ion, Lithium-Polymer Surface Mount WQFN 24 3.9 → 14 V 4.15 x 4.15 x 0.75mm 4.15mm 0.75mm +85 °C 4.15mm 3.008A 4.6 V -40 °C 0mA
RS Stock No. 922-4719
Mfr. Part No.BQ2057CSN
HK$12.379
Each (In a Tube of 75)
units
Lithium-Ion, Lithium-Polymer Surface Mount SOIC 8 4.5 → 15 V 4.9 x 3.91 x 1.58mm 4.9mm 1.58mm +70 °C 3.91mm - - -20 °C -
New
RS Stock No. 190-4528
Mfr. Part No.MAX713CSE+
HK$45.552
Each (In a Tube of 50)
units
NiCD, NiMH Surface Mount SO 16 4.5 → 5.5 V 10 x 4 x 1.5mm 10mm 1.5mm +70 °C 4mm - - 0 °C -
RS Stock No. 145-6488
Mfr. Part No.BQ25100YFPT
HK$11.795
Each (On a Reel of 250)
units
Lithium-Polymer Surface Mount DSBGA 6 4.45 → 6.45 V 1.6 x 0.91 x 0.31mm 1.6mm 0.31mm +125 °C 0.91mm 250mA 4.32 V 0 °C 10mA
RS Stock No. 732-8813
Mfr. Part No.MAX1811ESA+
HK$33.92
Each
units
Lithium-Ion, Lithium-Polymer Surface Mount SOIC 8 4.35 → 6.5 V 5 x 4 x 1.5mm 5mm 1.5mm +85 °C 4mm - - -40 °C -
RS Stock No. 822-6727
Mfr. Part No.LTC1733EMSE#PBF
HK$27.425
Each (In a Pack of 2)
units
Lithium-Ion Surface Mount MSOP 10 4.5 → 6.5 V 3 x 3 x 0.86mm 3mm 0.86mm +85 °C 3mm - 4.242 V -40 °C -
RS Stock No. 545-6868
Mfr. Part No.LT1512CS8#PBF
HK$59.12
Each
units
Lead-Acid, Lithium-Ion, NiCD, NiMH Surface Mount SOIC 8 2.7 → 29 V 5 x 3.99 x 1.48mm 5mm 1.48mm +70 °C 3.99mm - - 0 °C -
RS Stock No. 827-9273
Mfr. Part No.BQ24230RGTT
HK$21.784
Each (In a Pack of 5)
units
Lithium-Ion Surface Mount QFN 16 4.35 → 6.4 V 3.15 x 3.15 x 0.95mm 3.15mm 0.95mm +85 °C 3.15mm 1.5A 4.4 V -40 °C -
RS Stock No. 662-2170
Mfr. Part No.BQ2057CTS
HK$9.10
Each (In a Pack of 5)
units
Lithium-Ion, Lithium-Polymer Surface Mount TSSOP 8 4.5 → 15 V 3 x 4.4 x 1.15mm 3mm 1.15mm +70 °C 4.4mm - - -20 °C -
Related Products
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...
A range of real-time clock products from Maxim ...
Description:
A range of real-time clock products from Maxim incorporating non-volatile RAM memory for data retention. The clock/calendar functions provide seconds, minutes, hours, day, date, month, and year information. The clocks generally operate in either the 12 or 24-hour format with ...
The Microchip Technology MCP79401 8-pin, SOIC package, surface ...
Description:
The Microchip Technology MCP79401 8-pin, SOIC package, surface mount device has a voltage rating between 1.8V and 5.5V. It is a general-purpose I2CTM compatible real-time clock/calendar (RTCC) which is integrated with memory and advanced features normally found in higher priced ...
The MCP7940N series of low-power Real-Time Clocks (RTC) ...
Description:
The MCP7940N series of low-power Real-Time Clocks (RTC) uses digital timing compensation for an accurate clock/calendar, a programmable output control for versatility, and a power sense circuit that automatically switches to the backup supply. Using a low-cost 32.768 kHz crystal, ...