Battery Charge Controller ICs

Filters

Viewing 21 - 40 of 418 products
Results per page
Description Price Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Height Maximum Operating Temperature Width Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current
RS Stock No. 817-5871
Mfr. Part No.BQ24616RGET
HK$48.18
Each
units
Lithium-Ion, Lithium-Polymer Surface Mount VQFN 24 5 → 28 V 4.15 x 4.15 x 0.95mm 4.15mm 0.95mm +85 °C 4.15mm 10A 2 V -40 °C -
RS Stock No. 662-2019
Mfr. Part No.BQ24081DRCT
HK$17.80
Each (In a Pack of 5)
units
Lithium-Ion, Lithium-Polymer Surface Mount SON 10 4.5 → 6.5 V 3 x 3 x 0.9mm 3mm 0.9mm +125 °C 3mm 1A - -40 °C 50mA
RS Stock No. 162-6904
Mfr. Part No.BQ24081DRCT
HK$12.07
Each (On a Reel of 250)
units
Lithium-Ion, Lithium-Polymer Surface Mount SON 10 4.5 → 6.5 V 3 x 3 x 0.9mm 3mm 0.9mm +125 °C 3mm 1A - -40 °C 50mA
RS Stock No. 884-6905
Mfr. Part No.LT3650EMSE-4.2#PBF
HK$45.17
Each (In a Pack of 2)
units
Lithium-Ion Surface Mount MSOP 12 20 V 4.039 x 3 x 0.86mm 4.04mm 0.86mm +85 °C 3mm - - -40 °C -
RS Stock No. 160-4451
Mfr. Part No.ADP2291ARMZ-R7
HK$19.936
Each (On a Reel of 1000)
units
Lithium-Ion Surface Mount MSOP 8 - 3.2 x 3.2 x 0.95mm 3.2mm 0.95mm +85 °C 3.2mm 1.5A 4.2 V -40 °C -
RS Stock No. 153-3511
Mfr. Part No.LT1512CN8#PBF
HK$46.513
Each (In a Tube of 50)
units
Lead-Acid, Lithium-Ion, NiCD, NiMH Through Hole PDIP 8 2.7 → 29 V 10.16 x 6.48 x 3.3mm 10.16mm 3.3mm +70 °C 6.48mm - - 0 °C -
RS Stock No. 912-2897
Mfr. Part No.MCP73832T-2ACI/OT
BrandMicrochip
HK$3.557
Each (On a Reel of 3000)
units
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.75 → 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.3mm +85 °C 1.8mm - - -40 °C -
RS Stock No. 920-0149
Mfr. Part No.LTC6803IG-3#PBF
HK$128.772
Each (In a Tube of 37)
units
- Surface Mount SSOP 44 10 → 55 V 13.1 x 5.6 x 1.85mm 13.1mm 1.85mm +85 °C 5.6mm 1.6mA - -40 °C -
RS Stock No. 662-2117
Mfr. Part No.BQ2000TSN-B5
HK$36.86
Each
units
Lithium-Ion, NiCD, NiMH Surface Mount SOIC 8 5 V 4.9 x 3.91 x 1.58mm 4.9mm 1.58mm +70 °C 3.91mm - - -20 °C -
RS Stock No. 823-0007
Mfr. Part No.LTC6803IG-3#PBF
HK$153.52
Each
units
- Surface Mount SSOP 44 10 → 55 V 13.1 x 5.6 x 1.85mm 13.1mm 1.85mm +85 °C 5.6mm 1.6mA - -40 °C -
RS Stock No. 827-9251
Mfr. Part No.BQ24093DGQT
HK$9.708
Each (In a Pack of 5)
units
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 10 4.45 → 6.45 V 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm +150 °C 3.1mm 1A 4.20 V -40 °C -
RS Stock No. 165-4593
Mfr. Part No.MCP73826-4.1VCHTR
BrandMicrochip
HK$5.97
Each (On a Reel of 3000)
units
Lithium-Ion Surface Mount SOT-23A 6 4.5 → 5.5 V 3 x 1.75 x 1.45mm 3mm 1.45mm +125 °C 1.75mm - 4.141 V -40 °C -
RS Stock No. 166-769
Mfr. Part No.MAX713CPE+
BrandMaxim
HK$59.46
Each
units
NiCD, NiMH Through Hole PDIP 16 4.5 → 5.5 V 19.43 x 7.87 x 4.45mm 19.43mm 4.45mm +70 °C 7.87mm - - 0 °C -
RS Stock No. 738-6364
Mfr. Part No.MCP73832T-2ACI/OT
BrandMicrochip
HK$4.45
Each (In a Pack of 5)
units
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.75 → 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.3mm +85 °C 1.8mm - - -40 °C -
RS Stock No. 686-8439
Mfr. Part No.TSM101ACD
HK$4.328
Each (In a Pack of 10)
units
- Surface Mount SOIC 8 - 5 x 4 x 1.25mm 5mm 1.25mm +80 °C 4mm - - -20 °C -
RS Stock No. 162-6884
Mfr. Part No.BQ2002PN
HK$15.648
Each (In a Tube of 50)
units
NiCD, NiMH Through Hole PDIP 8 5 V 9.81 x 6.35 x 4.57mm 9.81mm 4.57mm +70 °C 6.35mm - - 0 °C -
RS Stock No. 662-2120
Mfr. Part No.BQ2002PN
HK$16.57
Each (In a Pack of 5)
units
NiCD, NiMH Through Hole PDIP 8 5 V 9.81 x 6.35 x 4.57mm 9.81mm 4.57mm +70 °C 6.35mm - - 0 °C -
RS Stock No. 517-0508
Mfr. Part No.BQ2002CSN
HK$19.55
Each
units
NiCD, NiMH Surface Mount SOIC 8 5 V 4.9 x 3.91 x 1.58mm 4.9mm 1.58mm +70 °C 3.91mm - - 0 °C -
RS Stock No. 162-8474
Mfr. Part No.BQ24093DGQT
HK$7.628
Each (On a Reel of 250)
units
Lithium-Ion, Lithium-Polymer Surface Mount MSOP 10 4.45 → 6.45 V 3.1 x 3.1 x 0.95mm 3.1mm 0.95mm +150 °C 3.1mm 1A 4.20 V -40 °C -
RS Stock No. 121-8652
Mfr. Part No.BQ2002CSN
HK$16.305
Each (In a Tube of 75)
units
NiCD, NiMH Surface Mount SOIC 8 5 V 4.9 x 3.91 x 1.58mm 4.9mm 1.58mm +70 °C 3.91mm - - 0 °C -