Battery Charge Controller ICs

Filters

Viewing 1 - 20 of 388 products
Results per page
Description Price Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Height Maximum Operating Temperature Width Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current
RS Stock No. 165-5656
Mfr. Part No.STCC2540IQTR
HK$3.945
Each (On a Reel of 3000)
units
- Surface Mount VFQFPN 16 4.5 → 5.5 V 3.1 x 3.1 x 0.75mm 3.1mm 0.75mm +85 °C 3.1mm 2.8A 5.5 V -40 °C -
RS Stock No. 829-7069
Mfr. Part No.STCC2540IQTR
HK$8.08
Each (In a Pack of 10)
units
- Surface Mount VFQFPN 16 4.5 → 5.5 V 3.1 x 3.1 x 0.75mm 3.1mm 0.75mm +85 °C 3.1mm 2.8A 5.5 V -40 °C -
RS Stock No. 914-2917
Mfr. Part No.BQ51025YFPT
HK$55.43
Each
units
- Surface Mount DSBGA 42 -0.3 → 20 V 3.58 x 2.87 x 0.31mm 3.58mm 0.31mm +125 °C 2.87mm 2A 10 V -40 °C -
RS Stock No. 162-9704
Mfr. Part No.BQ51025YFPT
HK$36.575
Each (On a Reel of 250)
units
- Surface Mount DSBGA 42 -0.3 → 20 V 3.58 x 2.87 x 0.31mm 3.58mm 0.31mm +125 °C 2.87mm 2A 10 V -40 °C -
RS Stock No. 738-6629
Mfr. Part No.MCP73832T-2DCI/OT
BrandMicrochip
HK$4.934
Each (In a Pack of 5)
units
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.75 → 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.3mm +85 °C 1.8mm 500mA 4.232 V -40 °C 15mA
RS Stock No. 162-8100
Mfr. Part No.BQ24650RVAT
HK$29.613
Each (On a Reel of 250)
units
Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer Surface Mount VQFN 16 5 → 28 V 3.6 x 3.6 x 0.95mm 3.6mm 0.95mm +85 °C 3.6mm - 2.1 V -40 °C -
RS Stock No. 912-6808
Mfr. Part No.MCP73832T-2DCI/OT
BrandMicrochip
HK$3.604
Each (On a Reel of 3000)
units
Lithium-Ion, Lithium-Polymer Surface Mount SOT-23 5 3.75 → 6 V 3.1 x 1.8 x 1.3mm 3.1mm 1.3mm +85 °C 1.8mm 500mA 4.232 V -40 °C 15mA
RS Stock No. 817-5874
Mfr. Part No.BQ24650RVAT
HK$47.25
Each
units
Lead-Acid, LiFePO4, Lithium-Ion, Lithium-Polymer Surface Mount VQFN 16 5 → 28 V 3.6 x 3.6 x 0.95mm 3.6mm 0.95mm +85 °C 3.6mm - 2.1 V -40 °C -
RS Stock No. 827-9285
Mfr. Part No.BQ24250RGET
HK$28.67
Each (In a Pack of 2)
units
Lithium-Ion Surface Mount VQFN 24 4.35 → 10.5 V 4.15 x 4.15 x 0.95mm 4.15mm 0.95mm +85 °C 4.15mm 4A 4.2 V -40 °C -
RS Stock No. 162-8480
Mfr. Part No.BQ24250RGET
HK$19.77
Each (On a Reel of 250)
units
Lithium-Ion Surface Mount VQFN 24 4.35 → 10.5 V 4.15 x 4.15 x 0.95mm 4.15mm 0.95mm +85 °C 4.15mm 4A 4.2 V -40 °C -
RS Stock No. 809-9853
Mfr. Part No.ADP2291ARMZ-R7
HK$30.46
Each (In a Pack of 2)
units
Lithium-Ion Surface Mount MSOP 8 - 3.2 x 3.2 x 0.95mm 3.2mm 0.95mm +85 °C 3.2mm 1.5A 4.2 V -40 °C -
RS Stock No. 517-0508
Mfr. Part No.BQ2002CSN
HK$23.53
Each
units
NiCD, NiMH Surface Mount SOIC 8 5 V 4.9 x 3.91 x 1.58mm 4.9mm 1.58mm +70 °C 3.91mm - - 0 °C -
RS Stock No. 823-0007
Mfr. Part No.LTC6803IG-3#PBF
HK$164.13
Each
units
- Surface Mount SSOP 44 10 → 55 V 13.1 x 5.6 x 1.85mm 13.1mm 1.85mm +85 °C 5.6mm 1.6mA - -40 °C -
RS Stock No. 121-8652
Mfr. Part No.BQ2002CSN
HK$20.02
Each (In a Tube of 75)
units
NiCD, NiMH Surface Mount SOIC 8 5 V 4.9 x 3.91 x 1.58mm 4.9mm 1.58mm +70 °C 3.91mm - - 0 °C -
RS Stock No. 165-4593
Mfr. Part No.MCP73826-4.1VCHTR
BrandMicrochip
HK$5.97
Each (On a Reel of 3000)
units
Lithium-Ion Surface Mount SOT-23A 6 4.5 → 5.5 V 3 x 1.75 x 1.45mm 3mm 1.45mm +125 °C 1.75mm - 4.141 V -40 °C -
RS Stock No. 884-6905
Mfr. Part No.LT3650EMSE-4.2#PBF
HK$57.72
Each (In a Pack of 2)
units
Lithium-Ion Surface Mount MSOP 12 20 V 4.039 x 3 x 0.86mm 4.04mm 0.86mm +85 °C 3mm - - -40 °C -
RS Stock No. 545-6852
Mfr. Part No.LT1512CN8#PBF
HK$76.07
Each
units
Lead-Acid, Lithium-Ion, NiCD, NiMH Through Hole PDIP 8 2.7 → 29 V 10.16 x 6.48 x 3.3mm 10.16mm 3.3mm +70 °C 6.48mm - - 0 °C -
RS Stock No. 817-5815
Mfr. Part No.BQ24075RGTT
HK$21.052
Each (In a Pack of 5)
units
Lithium-Ion Surface Mount QFN 16 4.35 → 6.4 V 3.15 x 3.15 x 0.95mm 3.15mm 0.95mm +85 °C 3.15mm 1.5A 5.6 V -40 °C -
RS Stock No. 162-6882
Mfr. Part No.BQ2000TSN-B5
HK$38.254
Each (In a Tube of 75)
units
Lithium-Ion, NiCD, NiMH Surface Mount SOIC 8 5 V 4.9 x 3.91 x 1.58mm 4.9mm 1.58mm +70 °C 3.91mm - - -20 °C -
RS Stock No. 153-3512
Mfr. Part No.LT1513CR#PBF
HK$60.251
Each (In a Tube of 50)
units
Lead-Acid, Lithium-Ion, NiCD, NiMH Surface Mount D2PAK 7 2.7 → 29 V 10.54 x 9.4 x 4.57mm 10.54mm 4.57mm +125 °C 9.4mm - - 0 °C -
Related Products
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...
General purpose rectifier diodes featuring controlled avalanche reverse ...
Description:
General purpose rectifier diodes featuring controlled avalanche reverse voltage characteristics.
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...
High current rectifier diodes from Semikron housed in ...
Description:
High current rectifier diodes from Semikron housed in standard stud-mounting cases. Due to the excellent thermal coupling between the device and heatsink stud mounting offers high reliability at high operating currents. With voltage ratings of up to 1700 V these ...