Battery Back-Up ICs

Filters

Viewing 1 - 18 of 18 products
Results per page
Description Price Battery Type Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Length Width Height Maximum Operating Temperature Maximum Output Current Maximum Output Voltage Minimum Operating Temperature Minimum Output Current
RS Stock No. 920-6358
Mfr. Part No.M4T28-BR12SH1
HK$40.224
Each (In a Tube of 23)
units
Lithium-CF Through Hole SNAPHAT 4 2.8 V 21.84 x 14.99 x 7.75mm 21.84mm 14.99mm 7.75mm +70 °C - - 0 °C -
RS Stock No. 189-1239
Mfr. Part No.M4T28-BR12SH1
HK$44.20
Each
units
Lithium-CF Through Hole SNAPHAT 4 2.8 V 21.84 x 14.99 x 7.75mm 21.84mm 14.99mm 7.75mm +70 °C - - 0 °C -
RS Stock No. 923-1452
Mfr. Part No.ICL7673CBAZA
HK$18.24
Each (In a Tube of 98)
units
- Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +70 °C - - 0 °C -
RS Stock No. 168-6814
Mfr. Part No.M4T32-BR12SH6
HK$57.925
Each (In a Tube of 23)
units
Lithium-CF Through Hole SNAPHAT 4 3 V 21.84 x 18.03 x 8.51mm 21.84mm 18.03mm 8.51mm +85 °C - - -40 °C -
RS Stock No. 921-5624
Mfr. Part No.ICL7673CBAZA
HK$21.556
Each (In a Pack of 5)
units
- Surface Mount SOIC 8 - 5 x 4 x 1.5mm 5mm 4mm 1.5mm +70 °C - - 0 °C -
RS Stock No. 714-0861
Mfr. Part No.M4T32-BR12SH6
HK$68.39
Each
units
Lithium-CF Through Hole SNAPHAT 4 3 V 21.84 x 18.03 x 8.51mm 21.84mm 18.03mm 8.51mm +85 °C - - -40 °C -
RS Stock No. 165-9711
Mfr. Part No.MAX8934AETI+
HK$28.044
Each (In a Tube of 75)
units
Lithium-Ion, Lithium-Polymer Surface Mount TQFN 28 6.6 V 4.1 x 0.75 x 4.1mm 4.1mm 0.75mm 4.1mm +85 °C 1.5A 4.242 V -40 °C 300mA
RS Stock No. 160-1700
Mfr. Part No.AD7280AWBSTZ
HK$60.461
Each (In a Tray of 250)
units
Lithium-Ion Surface Mount LQFP 48 8 → 30 V 7.2 x 7.2 x 1.45mm 7.2mm 7.2mm 1.45mm +105 °C 5mA 30 V -40 °C -
RS Stock No. 923-7658
Mfr. Part No.DS9034PC+
HK$67.424
Each (In a Tube of 19)
units
Lithium Surface Mount PowerCap Module 2 3 V 24.5 x 21.7 x 5.5mm 24.5mm 21.7mm 5.5mm +70 °C - - -40 °C -
RS Stock No. 714-0868
Mfr. Part No.M4T32-BR12SH1
HK$62.89
Each
units
- Through Hole SNAPHAT 4 - 21.84 x 14.99 x 6.99mm 21.84mm 14.99mm 6.99mm +70 °C - - 0 °C -
RS Stock No. 686-7477
Mfr. Part No.M4Z32-BR00SH1
HK$54.15
Each
units
Lithium-Ion Through Hole SNAPHAT 4 2.8 V 21.84 x 14.99 x 6.99mm 21.84mm 14.99mm 6.99mm +85 °C - - -40 °C -
RS Stock No. 757-7005
Mfr. Part No.MAX8934AETI+
HK$33.09
Each
units
Lithium-Ion, Lithium-Polymer Surface Mount TQFN 28 6.6 V 4.1 x 0.75 x 4.1mm 4.1mm 0.75mm 4.1mm +85 °C 1.5A 4.242 V -40 °C 300mA
RS Stock No. 786-0856
Mfr. Part No.DS9034PC+
HK$74.96
Each
units
Lithium Surface Mount PowerCap Module 2 3 V 24.5 x 21.7 x 5.5mm 24.5mm 21.7mm 5.5mm +70 °C - - -40 °C -
RS Stock No. 806-5594
Mfr. Part No.AD7280AWBSTZ
HK$92.90
Each
units
Lithium-Ion Surface Mount LQFP 48 8 → 30 V 7.2 x 7.2 x 1.45mm 7.2mm 7.2mm 1.45mm +105 °C 5mA 30 V -40 °C -
RS Stock No. 168-6418
Mfr. Part No.M4Z32-BR00SH1
HK$63.015
Each (In a Tube of 23)
units
Lithium-Ion Through Hole SNAPHAT 4 2.8 V 21.84 x 14.99 x 6.99mm 21.84mm 14.99mm 6.99mm +85 °C - - -40 °C -
RS Stock No. 920-6351
Mfr. Part No.M4Z28-BR00SH1
HK$42.477
Each (In a Tube of 23)
units
Lithium-Ion Through Hole SNAPHAT 4 2.8 V 21.84 x 14.99 x 6.99mm 21.84mm 14.99mm 6.99mm +85 °C - - -40 °C -
RS Stock No. 189-1267
Mfr. Part No.M4Z28-BR00SH1
HK$50.06
Each
units
Lithium-Ion Through Hole SNAPHAT 4 2.8 V 21.84 x 14.99 x 6.99mm 21.84mm 14.99mm 6.99mm +85 °C - - -40 °C -
RS Stock No. 740-5768
Mfr. Part No.NJU7286CRB1-TE1
HK$6.612
Each (In a Pack of 5)
units
- Surface Mount TVSP 8 10 V 2.9 x 2.8 x 0.9mm 2.9mm 2.8mm 0.9mm +85 °C 2.3mA 5.4 V -40 °C 1.5mA
Related Products
The Amprobe 30XR-A is a manual ranging digital ...
Description:
The Amprobe 30XR-A is a manual ranging digital multimeter with a non-contact voltage detector and the ability to test batteries under load. With a Magne-Grip holster and magnetic hanging strap to keep the meter convenient, the 30XR-A is designed for ...
High-resolution precision multimeterTriple displayAutomatic reading range selectionEffective value ...
Description:
High-resolution precision multimeterTriple displayAutomatic reading range selectionEffective value measurement (AC, AC+DC)MIN / MAX memoryIntegrated quartz clock for real-time registrationDiode and continuity testingProtection classes: CAT IV 300 V, CAT III 600 V.
RS PRO IDM 201N multimeter is a versatile ...
Description:
RS PRO IDM 201N multimeter is a versatile and portable bench-type measurement instrument. These meters can measure capacitance, voltage, electrical current, frequency, resistance, diode check and continuity test. Suitable for the workshop and laboratory-based engineers and technicians, as well as ...
A compact multimeter that can measure voltage, electrical ...
Description:
A compact multimeter that can measure voltage, electrical current, and resistance with diode and continuity check. This meter has an improved display resolution designed to meet IEC1010 -1 safety standard) category II 600 V with 10 A measuring capability.RS PRO ...