AC-DC Controllers

Filters

Viewing 41 - 49 of 49 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS Stock No. 123-8821
Mfr. Part No.NCP43080DMNTWG
HK$7.385
Each (In a Pack of 10)
units
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount DFN 8 4 x 4 x 0.95mm 4mm 0.95mm 25 V +125 °C -4 A, 8 A 10.5 V
RS Stock No. 163-2571
Mfr. Part No.NCP4371AACDR2G
HK$2.109
Each (On a Reel of 2500)
units
HVDCP Controller 1 - 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 28 V +125 °C - 12 V
RS Stock No. 145-6844
Mfr. Part No.UCC28910D
HK$13.09
Each (In a Bag of 75)
units
Flyback 1 125 kHz 4mm Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 1.5mm 30 V +125 °C 1.26A 5.25 V
New
RS Stock No. 203-3422
Mfr. Part No.SRK1001TR
HK$6.603
Each (In a Pack of 25)
units
Synchronous Rectifier Controller 1 300 kHz 6.2mm Surface Mount SO8 4 - - - - - - -
RS Stock No. 163-2568
Mfr. Part No.NCP43080DDR2G
HK$3.41
Each (On a Reel of 2500)
units
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 25 V +125 °C -4 A, 8 A 10.5 V
New
RS Stock No. 203-3421
Mfr. Part No.SRK1001TR
HK$3.106
Each (On a Reel of 2500)
units
Synchronous Rectifier Controller 1 300 kHz 6.2mm Surface Mount SO8 4 - - - - - - -
RS Stock No. 141-2036
Mfr. Part No.NCP1399AMDR2G
HK$6.70
Each (On a Reel of 2500)
units
- 1 750 kHz 3.9mm Surface Mount SOIC 16 10 x 3.9 x 1.5mm 10mm 1.5mm 20 V +150 °C 1.85mA -
RS Stock No. 166-0871
Mfr. Part No.SRK2001TR
HK$14.921
Each (On a Reel of 2500)
units
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm - +150 °C - -
New
RS Stock No. 203-3420
Mfr. Part No.SRK1000
HK$5.56
Each (In a Pack of 25)
units
Synchronous Rectifier Controller 1 300 kHz 2.8mm Surface Mount SOT23-6L 6 - - - - - - -
Related Products
Suitable for main690V nominal voltageIngress protection IP55Full compliance ...
Description:
Suitable for main690V nominal voltageIngress protection IP55Full compliance with BS/EN 60947-3"Padlockable off" handle assembly (3 padlocks up to 8mm dia shank)Supplied with a 3-pole switch body, terminal shroud, extension shaft door interlock and operation assembly (red/yellow emergency switch)Supplied as ...
All have a nominal voltage of 690V. The ...
Description:
All have a nominal voltage of 690V. The stated motor rating utilisation category AC23A/AC3 is for 3 phase 380/440V supply. Padlockable (x4) in "OFF" positionInterlocked in "ON" position to prevent panel door being opened while switch is "ON"
Switch disconnectors are used to isolate electrical equipment ...
Description:
Switch disconnectors are used to isolate electrical equipment before any essential maintenance or repair work can be completed. Switch disconnectors ensure electrical circuits are de-energized safely in accordance with the electricity at work regulations. Engineers and electricians are then able ...
Totally insulated enclosures to IP65Black thumb grip and ...
Description:
Totally insulated enclosures to IP65Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plateSurface mounting.