AC-DC Controllers

Filters

Viewing 1 - 20 of 59 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Width Mounting Type Package Type Pin Count Dimensions Length Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS Stock No. 823-9332
Mfr. Part No.UCC28910D
HK$15.40
Each (In a Pack of 5)
units
Flyback 1 125 kHz 4mm Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 1.5mm 30 V +125 °C 1.26A 5.25 V
RS Stock No. 123-8821
Mfr. Part No.NCP43080DMNTWG
HK$8.642
Each (In a Pack of 10)
units
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount DFN 8 4 x 4 x 0.95mm 4mm 0.95mm 25 V +125 °C -4 A, 8 A 10.5 V
RS Stock No. 145-6844
Mfr. Part No.UCC28910D
HK$13.09
Each (In a Bag of 75)
units
Flyback 1 125 kHz 4mm Surface Mount SOIC 7 5 x 4 x 1.5mm 5mm 1.5mm 30 V +125 °C 1.26A 5.25 V
RS Stock No. 809-1338
Mfr. Part No.VIPER06HS
HK$6.25
Each (In a Pack of 10)
units
PWM Controller 1 115 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm 23.5 V +150 °C - -
RS Stock No. 110-7101
Mfr. Part No.ICE3AR0680JZXKLA1
BrandInfineon
HK$25.07
Each (In a Pack of 8)
units
SMPS Current Mode 1 113 kHz 6.6mm Through Hole PDIP 7 9.77 x 6.6 x 4.57mm 9.77mm 4.57mm 25 V +150 °C - -
RS Stock No. 163-2571
Mfr. Part No.NCP4371AACDR2G
HK$2.20
Each (On a Reel of 2500)
units
HVDCP Controller 1 - 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 28 V +125 °C - 12 V
RS Stock No. 161-2610
Mfr. Part No.NCP4305DDR2G
HK$5.01
Each (On a Reel of 2500)
units
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 9.4 V 125 °C - 17 V
RS Stock No. 782-4462
Mfr. Part No.BM2P031
BrandROHM
HK$16.52
Each (In a Pack of 5)
units
PWM Controller 1 70 kHz 6.45mm Through Hole PDIP 7 9.3 x 6.45 x 3.5mm 9.3mm 3.5mm 26 V +105 °C - -
RS Stock No. 158-0335
Mfr. Part No.LT1072CT#PBF
HK$39.782
Each (In a Tube of 50)
units
- 1 47 kHz 4.57mm Through Hole TO-220 5 10.54 x 4.57 x 15.75mm 10.54mm 15.75mm 60 V +100 °C 1.25A 65 V
RS Stock No. 782-4465
Mfr. Part No.BM2P053
BrandROHM
HK$13.78
Each (In a Pack of 5)
units
PWM Controller 1 70 kHz 6.45mm Through Hole PDIP 7 9.3 x 6.45 x 3.5mm 9.3mm 3.5mm 26 V +105 °C - -
RS Stock No. 184-5187
Mfr. Part No.BM1P107FJ-E2
BrandROHM
HK$4.955
Each (On a Reel of 2500)
units
PWM Controller 1 100 kHz 3.9mm Surface Mount SOP 8 4.9 x 3.9 x 1.37mm 4.9mm 1.37mm 26 V +85 °C +20mA 14.5 V
RS Stock No. 168-5879
Mfr. Part No.ICE3A2065ELJFKLA1
BrandInfineon
HK$13.18
Each (In a Tube of 50)
units
SMPS Current Mode 1 108 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 21 V +150 °C - -
RS Stock No. 782-4443
Mfr. Part No.BM2P091
BrandROHM
HK$13.95
Each (In a Pack of 5)
units
PWM Controller 1 70 kHz 6.45mm Through Hole PDIP 7 9.3 x 6.45 x 3.5mm 9.3mm 3.5mm 26 V +105 °C - -
RS Stock No. 168-8957
Mfr. Part No.ICE3B1565JFKLA1
BrandInfineon
HK$17.03
Each (In a Tube of 50)
units
SMPS Current Mode 1 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +130 °C - 650 V
RS Stock No. 161-2611
Mfr. Part No.NIS5232MN1TXG
HK$4.44
Each (On a Reel of 3000)
units
- 1 1 MHz 3mm Surface Mount DFN 10 3 x 3 x 0.95mm 3mm 0.95mm 18 V 150 °C - 16.2 V
RS Stock No. 134-9567
Mfr. Part No.NCP4308DDR2G
HK$8.68
Each (In a Pack of 5)
units
Synchronous Rectifier Controller 1 1 MHz 4mm Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 35 V +125 °C -4 A, 8 A 17 V
RS Stock No. 110-7123
Mfr. Part No.ICE2QR0665ZXKLA1
BrandInfineon
HK$17.11
Each (In a Pack of 8)
units
PWM Controller 1 65 kHz 6.6mm Through Hole PDIP 7 9.77 x 6.6 x 4.57mm 9.77mm 4.57mm - +150 °C - -
RS Stock No. 906-3069
Mfr. Part No.ICE3B1565JFKLA1
BrandInfineon
HK$17.04
Each (In a Pack of 10)
units
SMPS Current Mode 1 76 kHz 6.6mm Through Hole PDIP 8 9.77 x 6.6 x 4.8mm 9.77mm 4.8mm 26 V +130 °C - 650 V
RS Stock No. 110-6544
Mfr. Part No.SRK2001TR
HK$16.86
Each (In a Pack of 5)
units
Synchronous Rectifier Controller 1 500 kHz 4mm Surface Mount SSOP 10 5 x 4 x 1.5mm 5mm 1.5mm - +150 °C - -
RS Stock No. 782-4474
Mfr. Part No.BM2P033
BrandROHM
HK$16.09
Each (In a Pack of 5)
units
PWM Controller 1 70 kHz 6.45mm Through Hole PDIP 7 9.3 x 6.45 x 3.5mm 9.3mm 3.5mm 26 V +105 °C - -
Related Products
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
A Category 6 cable, more commonly referred to ...
Description:
A Category 6 cable, more commonly referred to as Cat-6, is usually for Gigabit Ethernet and other network protocols that are backward compatible with the Category 5/5e and Category 3 cable standards. • Category 6 cable terminated with high grade ...
From Commscope, a range of UTP Cat6 Ethernet ...
Description:
From Commscope, a range of UTP Cat6 Ethernet cable assemblies. The RJ45 patch cords have an LSZH (Low Smoke Zero Halogen) jacket with overmoulded strain relief boots for extra protection. The RJ45 plug to plug cable assemblies are available in ...
This enhanced category 6 cable has been designed ...
Description:
This enhanced category 6 cable has been designed to accommodate digital video, multiple and mixed ATM, and Ethernet signals within the same sheath, eliminating the need for other cables. Features and Benefits· 4 bonded pairs· Ripcord· UL Flame Test UL1666 ...