SRAM

SRAM stands for Static Random Access Memory and is a type of semiconductor memory that uses bistable latching circuitry (flip-flop) to store each bit. It holds data bits in its memory so long as power is being supplied. It cannot hold data if power is removed. SRAM is used where speed or low power are needed. It’s higher density than DRAM, and less complicated structure makes it ideal to use in semiconductor memory scenarios where high capacity memory is used as seen in the working memory within computers.

SRAM is different to DRAM (dynamic RAM, which stores bits in cells consisting of a capacitor and a transistor), due to the fact that SRAM does not have to be refreshed unlike Dynamic which will lose data unless refreshed periodically. Also SRAM is faster and more expensive than DRAM.

SRAM is used for a computer’s cache memory as well as being part of the RAM digital to analogue converter found on a video card. SRAM can be designed with a general CMOS technology process with six transistors (6T memory cell) and no capacitors. Since transistors do not require power to prevent leakage, SRAM does not have to be refreshed on a regular basis:

Features

  • Data is held statically – data is held in the semiconductor memory, no need to refresh data after every read data operation as long as the power is applied to the memory
  • Three operational states which are hold, write and read
  • Bistable (cross-coupled) INVs for storage
  • Access transistors MAL and MAR – access to stored data for read and write
  • Word line, WL, controls access – WL=0 (hold operation), WL=1 (read/write operation)
  • Long data lifetime

Applications

  • Computers
  • Workstations
  • Routers
  • LCD screens and printers
  • Electronics
  • Microprocessors

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Memory Size Organisation Number of Words Number of Bits per Word Maximum Random Access Time Address Bus Width Clock Frequency Low Power Timing Type Mounting Type Package Type Pin Count Dimensions Height
RS Stock No. 145-3623
Mfr. Part No.N25S830HAS22I
HK$12.515
Each (In a Tube of 100)
units
256kbit 32k x 8 bit 32k 8bit 25ns 16bit 20MHz Yes Synchronous Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm
RS Stock No. 802-1951
Mfr. Part No.N25S830HAS22I
HK$15.685
Each (In a Pack of 2)
units
256kbit 32k x 8 bit 32k 8bit 25ns 16bit 20MHz Yes Synchronous Surface Mount SOIC 8 5 x 4 x 1.5mm 1.5mm
RS Stock No. 145-3875
Mfr. Part No.N01S830HAT22I
HK$31.626
Each (In a Tube of 100)
units
1Mbit 128k x 8 bit 128k 8bit 5ns 24bit 20MHz Yes Synchronous Surface Mount TSSOP 8 4.4 x 3 x 0.9mm 0.9mm
RS Stock No. 123-8837
Mfr. Part No.N01S830HAT22I
HK$34.72
Each (In a Pack of 2)
units
1Mbit 128k x 8 bit 128k 8bit 5ns 24bit 20MHz Yes Synchronous Surface Mount TSSOP 8 4.4 x 3 x 0.9mm 0.9mm