FRAM Memory

Filters

Viewing 1 - 20 of 152 products
Results per page
Description Price Memory Size Organisation Interface Type Data Bus Width Maximum Random Access Time Mounting Type Package Type Pin Count Dimensions Maximum Operating Supply Voltage Maximum Operating Temperature Automotive Standard Minimum Operating Supply Voltage Minimum Operating Temperature
RS Stock No. 125-4231
Mfr. Part No.FM28V100-TG
HK$177.61
Each
units
1Mbit 128K x 8 bit Parallel - 60ns Surface Mount TSOP 32 11.9 x 8.1 x 1.05mm 3.6 V +85 °C - 2 V -40 °C
RS Stock No. 171-0960
Mfr. Part No.FM28V100-TG
HK$140.054
Each (In a Tray of 234)
units
1Mbit 128K x 8 bit Parallel - 60ns Surface Mount TSOP 32 11.9 x 8.1 x 1.05mm 3.6 V +85 °C - 2 V -40 °C
RS Stock No. 125-4228
Mfr. Part No.FM25W256-G
HK$74.82
Each
units
256kbit 32K x 8 bit SPI - - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 5.5 V +85 °C - 2.7 V -40 °C
RS Stock No. 171-0958
Mfr. Part No.FM22L16-55-TG
HK$321.884
Each (In a Tray of 135)
units
4Mbit 256K x 16 bit Parallel - 55ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 3.6 V +85 °C - 2.7 V -40 °C
RS Stock No. 125-4207
Mfr. Part No.FM24C04B-G
HK$17.464
Each (In a Pack of 5)
units
4kbit 512 x 8 bit Serial-2 Wire, Serial-I2C - - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 5.5 V +85 °C - 4.5 V -40 °C
RS Stock No. 188-5395
Mfr. Part No.FM24C04B-G
HK$15.954
Each (In a Tube of 97)
units
4kbit 512 x 8 bit I2C 8bit - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 5.5 V +85 °C AEC-Q100 4.5 V -40 °C
RS Stock No. 125-4215
Mfr. Part No.FM24V10-G
HK$118.74
Each
units
1Mbit 128K x 8 bit Serial-2 Wire, Serial-I2C - - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 3.6 V +85 °C - 2 V -40 °C
RS Stock No. 188-5425
Mfr. Part No.FM25W256-G
HK$61.12
Each (In a Tube of 97)
units
256kbit 32k x 8 bit SPI 8bit - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 5.5 V +85 °C AEC-Q100 2.7 V -40 °C
RS Stock No. 188-5405
Mfr. Part No.FM24V10-G
HK$105.315
Each (In a Tube of 97)
units
1Mbit 128k x 8 bit I2C 8bit - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 3.6 V +85 °C AEC-Q100 2 V -40 °C
RS Stock No. 125-4206
Mfr. Part No.FM22L16-55-TG
HK$378.06
Each
units
4Mbit 256K x 16 bit Parallel - 55ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 3.6 V +85 °C - 2.7 V -40 °C
RS Stock No. 188-5421
Mfr. Part No.FM25V10-G
HK$110.46
Each (In a Tube of 97)
units
1Mbit 128k x 8 bit SPI 8bit - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 3.6 V +85 °C AEC-Q100 2 V -40 °C
RS Stock No. 181-1548
Mfr. Part No.CY15B104Q-LHXI
HK$232.436
Each (In a Tube of 74)
units
4Mbit 512 kB x 8 Serial-SPI 8bit - Surface Mount DFN 8 6 x 5 x 0.7mm 3.6 V +85 °C - 2 V -40 °C
RS Stock No. 181-8247
Mfr. Part No.FM24CL04B-GTR
HK$15.446
Each (On a Reel of 2500)
units
4kbit 512M x 8 bit I2C 8bit - Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 3.65 V +85 °C AEC-Q100 2.7 V -40 °C
RS Stock No. 181-7555
Mfr. Part No.CY15B064J-SXE
HK$54.325
Each (In a Pack of 2)
units
64kbit 8K x 8 bit Serial-I2C - - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 3.6 V +125 °C AEC-Q100 2 V -40 °C
RS Stock No. 188-5422
Mfr. Part No.FM25V20A-DG
HK$179.677
Each (In a Tube of 74)
units
2Mbit 256k x 8 bit SPI 8bit - Surface Mount DFN 8 6 x 5 x 0.7mm 3.6 V +85 °C AEC-Q100 2 V -40 °C
RS Stock No. 193-8500
Mfr. Part No.FM25V02A-DGQ
HK$59.271
Each (In a Tube of 81)
units
256kbit 32 k x 8 bit SPI 8bit - Surface Mount DFN 8 4 x 4.5 x 0.7mm 3.6 V +85 °C - 2 V -40 °C
RS Stock No. 125-4233
Mfr. Part No.FM31278-G
HK$142.47
Each
units
256kbit 32K x 8 bit Serial-2 Wire, Serial-I2C - - Surface Mount SOIC 14 8.73 x 3.98 x 1.48mm 5.5 V +85 °C - 4 V -40 °C
RS Stock No. 181-7565
Mfr. Part No.CY15B064Q-SXE
HK$54.325
Each (In a Pack of 2)
units
64kbit 8K x 8 bit Serial-SPI - - Surface Mount SOIC 8 4.97 x 3.98 x 1.48mm 3.6 V +125 °C AEC-Q100 3 V -40 °C
RS Stock No. 194-8837
Mfr. Part No.CY15V108QN-40LPXI
HK$281.513
Each (In a Tray of 490)
units
8Mbit 1024K x 8 bit Serial-SPI 8bit 450 (Minimum)µs Surface Mount GQFN 8 3.28 x 3.33 x 0.5mm 1.89 V +85 °C - 1.71 V -40 °C
RS Stock No. 194-8798
Mfr. Part No.CY15V104QN-20LPXC
HK$211.62
Each
units
4Mbit 512K x 8 bit Serial-SPI 8bit 450 (Minimum)µs Surface Mount GQFN 8 3.28 x 3.33 x 0.5mm 1.89 V +70 °C - 1.71 V 0 °C