EEPROM

EEPROM is short for Electrically Erasable Programmable Read-Only Memory. It is a non-volatile memory used in devices that are required to hold small amounts of data within a circuit. Non-volatile data us able to be erased and reprogrammed.

The read-only memory or ROM can be erased and reprogrammed through the application of electrical voltages. EEPROM chips can be modified whilst still in a computer system and their non-volatile functionality means memory can be retrieved even after having the device or computer has been turned off and back on again.

Where is EEPROM memory used?

EEPROM devices are found in computers, microcontrollers and remote keyless systems. Flash Memory is another type of EEPROM which is commonly used in USB sticks.

EEPROM Interface Types:

  • Serial EEPROM ICs use interfaces such as SPI or I2C. They often feature lower current consumption and voltage. They are also often smaller as can utilise packages with 8 pins or less.
  • Parallel EEPROM ICs offer better memory density and AC performance. It is often quicker than EEPROM but usually have a higher number of pins.

Benefits to EEPROM Memory

There are many benefits to using EEPROM memory in a computer or electronic device. The ability to erase the entire contents of an EEPROM chip as well as being able to erase single bytes per section. As well, a variety of interfaces are available for EEPROM with both serial and parallel buses. Programming capabilities of EEPROM are easy and efficient while being programmable without removing from a device board or testing set up.


...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Memory Size Interface Type Package Type Mounting Type Pin Count Organisation Minimum Operating Supply Voltage Maximum Operating Supply Voltage Programming Voltage Number of Bits per Word Dimensions Automotive Standard Data Retention Maximum Operating Temperature
RS Stock No. 124-3670
Mfr. Part No.R1EV5801MBTDRDI#B0
HK$426.05
Each
units
1Mbit - TSOP Surface Mount 32 128 x 8 bit 2.7 V 5.5 V 2.7 → 5.5V 8bit 12.4 x 8.2 x 1.02mm - - +85 °C
RS Stock No. 901-5717
Mfr. Part No.R1EV24002ASAS0I#K0
HK$4.336
Each (In a Bag of 10)
units
2kbit Serial-2 Wire, Serial-I2C SOP Surface Mount 8 256 x 8 bit 2.7 V 5.5 V - - 5.15 x 3.9 x 1.47mm - Minimum of 100 yr @ 25 °C +85 °C
RS Stock No. 901-5714
Mfr. Part No.R1EV5801MBSDRDI#B0
HK$368.73
Each
units
1Mbit Parallel SOP Surface Mount 32 128 x 8 bit 2.7 V 5.5 V - 8bit 20.95 x 11.3 x 2.73mm - Minimum of 10yr +85 °C