Monostable Multivibrators

Monostable multivibrators, also known as one-shot multivibrators, are a type of IC (integrated circuit) that can be used as a timer. They have one stable and one unstable state. The unstable state is caused by a trigger pulse. This state is transient, so the circuit always returns to stability after a fixed time has elapsed.

Generally, monostable multivibrator circuits are composed of two transistors, coupled with one resistor-capacitor network and one resistor network. These networks are what determines the length of time before the circuit returns to its stable state, after being triggered. This type of IC can also be considered as a 1/2 astable type multivibrator.

What are monostable multivibrators used for?

This type of IC is used to produce a specific timed delay within a circuit. Therefore, they can broadly be used as timers or as pulse detectors in electronic equipment.

Types of monostable multivibrators

There are two types of a monostable multivibrator, they are;

  • Retriggerable monostable multivibrators will remain in the unstable state with repeated application of the trigger pulse.
  • Non-re-triggerable monostable multivibrators are unaffected by further trigger pulses and will remain in the unstable state only for the predetermined period of time.

...
Read more Read less

Filters

Viewing 1 - 20 of 112 products
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Maximum High Level Output Current Maximum Low Level Output Current Minimum Pulse Width Maximum Propagation Delay Time @ Maximum CL Maximum Quiescent Current Mounting Type Package Type Pin Count Dimensions Height Length
RS Stock No. 526-701
Mfr. Part No.CD74HC123M
HK$6.073
Each (In a Tube of 40)
units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 17 ns 320 ns @ 2 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 436-3096
Mfr. Part No.SN54LS123J
HK$139.04
Each
units
LS Monostable Multivibrator 2 -0.4mA 4mA 40 ns 56 ns @ 5 V 12mA Through Hole CDIP 16 19.56 x 6.92 x 4.57mm 4.57mm 19.56mm
RS Stock No. 168-5124
Mfr. Part No.SN54LS123J
HK$126.61
Each (In a Tube of 9)
units
LS Monostable Multivibrator 2 -0.4mA 4mA 40 ns 56 ns @ 5 V 12mA Through Hole CDIP 16 19.56 x 6.92 x 4.57mm 4.57mm 19.56mm
RS Stock No. 527-467
Mfr. Part No.CD14538BE
HK$5.747
Each (In a Tube of 25)
units
4000 Monostable Multivibrator 2 - - 30 ns 600 ns @ 5 V 0.1mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 922-2833
Mfr. Part No.SN74LS123DR
HK$2.585
Each (On a Reel of 2500)
units
LS Monostable Multivibrator 2 -0.4mA 8mA 40 ns 56 ns @ 5 V 12mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 527-293
Mfr. Part No.CD4098BE
HK$5.44
Each (In a Tube of 25)
units
4000 Monostable Multivibrator 2 - - 20 ns 500 ns @ 5 V 0.02mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 170-8064
Mfr. Part No.74HCT123D,652
BrandNexperia
HK$4.248
Each (In a Tube of 50)
units
74HCT Monostable Multivibrator 2 -4mA 4mA 30 ns 77 ns @ 50 pF - Surface Mount SO 16 10 x 4 x 1.45mm 1.45mm 10mm
RS Stock No. 145-1068
Mfr. Part No.SN74AHC123AD
HK$2.883
Each (In a Tube of 40)
units
AHC Monostable Multivibrator 2 -8mA 8mA 5 ns 24.1 ns @ 3.3 V 0.004mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 662-8364
Mfr. Part No.SN74LS123DR
HK$8.804
Each (In a Pack of 5)
units
LS Monostable Multivibrator 2 -0.4mA 8mA 40 ns 56 ns @ 5 V 12mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 662-7358
Mfr. Part No.CD74HCT423M96
HK$7.47
Each (In a Pack of 5)
units
HCT Monostable Multivibrator 2 -4mA 4mA 20 ns 68 ns @ 4.5 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 145-1019
Mfr. Part No.CD74HCT221M
HK$5.109
Each (In a Tube of 40)
units
HCT Monostable Multivibrator 2 -4mA 4mA 14 ns 42 ns @ 4.5 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 368-5654
Mfr. Part No.SN74121N
HK$40.592
Each (In a Tube of 25)
units
74 Monostable Multivibrator 1 -0.4mA 16mA 50 ns 80 ns @ 5 V 13mA Through Hole PDIP 14 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 709-2071
Mfr. Part No.CD74HC123E
HK$6.608
Each (In a Pack of 5)
units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 17 ns 320 ns @ 2 V 0.008mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 184-4260
Mfr. Part No.MC14538BDWG
Brandonsemi
HK$9.37
Each (In a Tube of 47)
units
4000 Monostable Multivibrator 2 -4.2mA 4.2mA 5 ns 600 ns @ 50 pF 600µA Surface Mount SOIC 16 10.45 x 7.6 x 2.4mm 2.4mm 10.45mm
RS Stock No. 540-0427
Mfr. Part No.TC74HC4538AP(F)
BrandToshiba
HK$11.212
Each (In a Pack of 5)
units
HC Monostable Multivibrator 2 -5.2mA 5.2mA 13 ns 250 ns @ 2 V 0.004mA Through Hole PDIP 16 19.25 x 6.4 x 3.5mm 3.5mm 19.25mm
RS Stock No. 368-5660
Mfr. Part No.SN74123N
HK$41.076
Each (In a Tube of 25)
units
74 Monostable Multivibrator 2 -0.8mA 16mA 40 ns 40 ns @ 5 V 46mA Through Hole PDIP 16 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 518-9445
Mfr. Part No.MC14528BDG
Brandonsemi
HK$7.17
Each
units
4000 Monostable Multivibrator 2 - - 55 ns 650 ns @ 5 V 0.02mA Surface Mount SOIC 16 10 x 4 x 1.5mm 1.5mm 10mm
RS Stock No. 171-3459
Mfr. Part No.74VHC221AFT
BrandToshiba
HK$2.761
Each (In a Pack of 50)
units
74VHC Monostable Multivibrator 27 -8mA 8mA 5 ns 24.5ns 80µA Surface Mount TSSOP 16 5 x 4.4 x 1mm 1mm 5mm
RS Stock No. 145-5995
Mfr. Part No.CD4098BM
HK$3.924
Each (In a Tube of 40)
units
4000 Monostable Multivibrator 2 - - 20 ns 500 ns @ 5 V 0.02mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 162-6980
Mfr. Part No.CD74HCT423M96
HK$2.256
Each (On a Reel of 2500)
units
HCT Monostable Multivibrator 2 -4mA 4mA 20 ns 68 ns @ 4.5 V 0.008mA Surface Mount SOIC 16 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm