Logic Gates

Logic gates are physical components in a circuit that control the flow of a signal by implementing a Boolean function, processing a signal to binary information. Logic gates are foundational in logic circuits, or in any electronic circuit process that involves digital to analogue signal conversion, or the flow of digital information. Logic gates are primarily implemented using diodes or transistors as electrical switches, but can also be constructed using electromagnetic relays (relay logic), vacuum tubes, optics, molecules, fluidic logic, pneumatic logic, or even mechanical elements.

Types of Logic Gate

Logic gates have distinct logic functions. The most common of these are known as basic gates. These include:

  • AND Gates - these gates have multiple inputs that are processed into a single signal output depending on the positive combination of high signals in the inputs. It will only produce a high signal if both inputs register as high (e.g. two ones will result in a one, otherwise, it will have an output of zero).
  • OR Gates - similar to the AND gate, an OR gate has multiple inputs and a single output. In this case, it does not require a positive combination of one signals but will implement logical produce a high signal if one or all of the inputs are high. (e.g a one and a zero, or two ones, may produce a high signal, but two zeros will produce zeros.)
  • NOT Gates -also known as inverters, the NOT gates will process the signal as the opposite of its value (eg. a one will invert as a zero, and a zero will invert as a 1.)

There are also combined function logic gates that modify typical functions with an inversion.

  • NAND Gate - unlike an AND gate, NAND will process two high signals as a zero and all other combinations as a one.
  • NOR Gate - unlike an OR gate, this will produce a one if the inputs register a zero signal in any combination, rather than a high signal.
  • Buffer Gate - a buffer logic gate behaves in the opposite manner of a NOT gate, in that it passes a signal unchanged from input to output.

Applications

As CPUs employ binary logic, logic gates are essentially the building blocks of computers. As such, they can be found in many kinds of digital circuits such as:

  • Encoders & Decoders
  • Multiplexers & Demultiplexers
  • Full and half adders

...
Read more Read less

Filters

Viewing 1 - 20 of 396 products
Results per page
Description Price Logic Function Mounting Type Number of Elements Number of Inputs per Gate Schmitt Trigger Input Package Type Pin Count Logic Family Input Type Maximum Operating Supply Voltage Maximum High Level Output Current Maximum Propagation Delay Time @ Maximum CL Minimum Operating Supply Voltage Maximum Low Level Output Current
RS Stock No. 518-9164
Mfr. Part No.MC14081BDG
HK$4.58
Each
units
AND Surface Mount 4 2 No SOIC 14 4000 - 18 V -4.2mA 100 ns @ 15 V, 130 ns @ 10 V, 300 ns @ 5 V 3 V 4.2mA
RS Stock No. 178-4794
Mfr. Part No.MC14081BDG
HK$3.85
Each (In a Tube of 55)
units
AND Surface Mount 4 2 No SOIC 14 4000 - 18 V -4.2mA 100 ns @ 15 V, 130 ns @ 10 V, 300 ns @ 5 V 3 V 4.2mA
RS Stock No. 170-3418
Mfr. Part No.MC14081BDR2G
HK$0.958
Each (On a Reel of 2500)
units
AND Surface Mount 4 2 No SOIC 14 4000 - 18 V -4.2mA 100 ns @ 15 V, 130 ns @ 10 V, 300 ns @ 5 V 3 V 4.2mA
RS Stock No. 688-1521
Mfr. Part No.MC14081BDR2G
HK$4.084
Each (In a Pack of 5)
units
AND Surface Mount 4 2 No SOIC 14 4000 - 18 V -4.2mA 100 ns @ 15 V, 130 ns @ 10 V, 300 ns @ 5 V 3 V 4.2mA
RS Stock No. 671-1848
Mfr. Part No.MM74HCT32MX
HK$4.107
Each (In a Pack of 10)
units
OR Surface Mount 4 2 No SOIC 14 HCT - 5.5 V -4.8mA 20 ns @ 5 V 4.5 V 4.8mA
RS Stock No. 166-2397
Mfr. Part No.MM74HCT32MX
HK$1.698
Each (On a Reel of 2500)
units
OR Surface Mount 4 2 No SOIC 14 HCT - 5.5 V -4.8mA 20 ns @ 5 V 4.5 V 4.8mA
RS Stock No. 806-1491
Mfr. Part No.MC74HC1G32DTT1G
HK$0.793
Each (On a Tape of 100)
units
OR Surface Mount 1 2 No TSOP 5 HC CMOS 6 V -2.6mA 155ns 2 V 2.6mA
RS Stock No. 163-0594
Mfr. Part No.MC74HC1G32DTT1G
HK$0.575
Each (On a Reel of 3000)
units
OR Surface Mount 1 2 No TSOP 5 HC CMOS 6 V -2.6mA 155ns 2 V 2.6mA
RS Stock No. 169-8532
Mfr. Part No.NC7SZ08M5X
HK$0.71
Each (On a Reel of 3000)
units
AND Surface Mount 1 2 No SOT-23 5 TinyLogic UHS - 5.5 V -32mA 4.5 ns @ 5 V, 5.2 ns @ 3.3 V 1.65 V 32mA
RS Stock No. 759-6696
Mfr. Part No.74AC86SC
HK$4.645
Each (In a Pack of 55)
units
XOR Surface Mount 4 2 No SOIC 14 AC - 6 V -75mA 12.5ns 2 V 75mA
RS Stock No. 807-0704
Mfr. Part No.MC10EL04DG
HK$58.045
Each (In a Pack of 2)
units
AND/NAND Surface Mount 1 2 No SOIC 8 ECL ECL 5.7 V - 395ps -4.2 V 0.3µA
RS Stock No. 162-9388
Mfr. Part No.MC14001BDR2G
HK$1.236
Each (On a Reel of 2500)
units
NOR Surface Mount 4 2 No SOIC 14 4000 CMOS 18 V -4.2mA 350ns 0.5 V 4.2mA
RS Stock No. 170-3419
Mfr. Part No.MC14093BDR2G
HK$1.023
Each (On a Reel of 2500)
units
NAND Surface Mount 4 2 Yes SOIC 14 4000 Schmitt Trigger 18 V -4.2mA 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V 3 V 4.2mA
RS Stock No. 688-1530
Mfr. Part No.MC14093BDR2G
HK$3.634
Each (In a Pack of 5)
units
NAND Surface Mount 4 2 Yes SOIC 14 4000 Schmitt Trigger 18 V -4.2mA 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V 3 V 4.2mA
RS Stock No. 103-2926
Mfr. Part No.MC14093BDG
HK$3.317
Each (In a Tube of 55)
units
NAND Surface Mount 4 2 Yes SOIC 14 4000 Schmitt Trigger 18 V -4.2mA 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V 3 V 4.2mA
RS Stock No. 518-8616
Mfr. Part No.MC14001BDG
HK$4.88
Each
units
NOR Surface Mount 4 2 No SOIC 14 4000 - 18 V -4.2mA 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V 3 V 4.2mA
RS Stock No. 518-9192
Mfr. Part No.MC14093BDG
HK$4.17
Each
units
NAND Surface Mount 4 2 Yes SOIC 14 4000 Schmitt Trigger 18 V -4.2mA 80 ns @ 15 V, 100 ns @ 10 V, 250 ns @ 5 V 3 V 4.2mA
RS Stock No. 671-1579
Mfr. Part No.74LCX08M
HK$2.016
Each (In a Pack of 5)
units
AND Surface Mount 4 2 No SOIC 14 LCX - 3.6 V -24mA 5.5 ns @ 3.3 V, 6.2 ns @ 2.7 V 2 V 24mA
RS Stock No. 166-3071
Mfr. Part No.NC7WZ08K8X
HK$1.11
Each (On a Reel of 3000)
units
AND Surface Mount 2 2 No US 8 - CMOS 5.5 V -32mA 5.2ns 1.65 V 32mA
RS Stock No. 163-0572
Mfr. Part No.MC74AC11DR2G
HK$1.46
Each (On a Reel of 2500)
units
AND Surface Mount 3 3 No SOIC 14 AC TTL 6 V -24mA 10 ns @ 50 pF 2 V 24mA