Frequency Multipliers & Dividers

A frequency multiplier is an electronic circuit that creates a (typically integer) harmonic of its input frequency – for example it could be used to double a 200 Hz input to 400 Hz at the output. Frequency multipliers use a nonlinear circuit to severely distort the input signal, before applying a band-pass filter to only provide the desired multiple of the input frequency. A frequency divider does the inverse of a frequency multiplier, in that it divides an input frequency to a lower rate.

Frequency multipliers and dividers are used in both digital and analog applications.

Uses for frequency multipliers

Frequency multipliers are often seen as a more economical way to create high-frequency signals from low-frequency inputs, which are easier to generate. Common applications include PLL frequency synthesisers, signal generators and communications circuits.

Uses for frequency dividers

Frequency dividers can be used for applications including satellite communications, fibre optics and point-to-multipoint radios, as these require very high frequencies to operate effectively.


...
Read more Read less

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Mounting Type Pin Count Package Type Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature
RS Stock No. 177-9674
Mfr. Part No.SY89545LMG
BrandMicrochip
HK$47.46
Each (In a Tube of 60)
units
LVDS - 5 Surface Mount 32 MLF 5 x 5 x 0.8mm 5mm 5mm 0.8mm 3.6 V +85 °C 3 V -40 °C
RS Stock No. 163-2450
Mfr. Part No.MC100EP33DTG
Brandonsemi
HK$78.553
Each (In a Tube of 100)
units
ECL Divider 1 Surface Mount 8 TSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm -5.5 V, 5.5 V +85 °C -3 V, 3 V -40 °C
RS Stock No. 662-4542
Mfr. Part No.SN7497N
HK$79.66
Each
units
74 - - Through Hole 16 PDIP 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - +70 °C - 0 °C
RS Stock No. 177-9777
Mfr. Part No.SY89545LMG
BrandMicrochip
HK$56.945
Each (In a Pack of 2)
units
LVDS - 5 Surface Mount 32 MLF 5 x 5 x 0.8mm 5mm 5mm 0.8mm 3.6 V +85 °C 3 V -40 °C
RS Stock No. 355-9331
Mfr. Part No.HEF4521BT,652
BrandNexperia
HK$9.99
Each
units
4000 Frequency Divider and Oscillator 1 Surface Mount 16 SOIC 20 x 4 x 1.45mm 10mm 4mm 1.45mm 15 V +85 °C 3 V -40 °C
RS Stock No. 908-0926
Mfr. Part No.MC10EP33DG
Brandonsemi
HK$105.115
Each (In a Pack of 2)
units
ECL Divider 1 Surface Mount 8 SOIC 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 3 V -40 °C
RS Stock No. 796-7957
Mfr. Part No.CD4521BE
HK$5.782
Each (In a Pack of 25)
units
CD4000 Frequency Divider 1 Through Hole 16 PDIP 19.69 x 6.6 x 4.57mm 19.69mm 6.6mm 4.57mm 18 V +125 °C 3 V -55 °C
RS Stock No. 166-1309
Mfr. Part No.HEF4521BT,652
BrandNexperia
HK$8.284
Each (In a Tube of 50)
units
4000 Frequency Divider and Oscillator 1 Surface Mount 16 SOIC 20 x 4 x 1.45mm 10mm 4mm 1.45mm 15 V +85 °C 3 V -40 °C
RS Stock No. 145-661
Mfr. Part No.MC100EP33DTG
Brandonsemi
HK$105.11
Each
units
ECL Divider 1 Surface Mount 8 TSSOP 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm -5.5 V, 5.5 V +85 °C -3 V, 3 V -40 °C
RS Stock No. 163-0007
Mfr. Part No.MC10EP33DG
Brandonsemi
HK$90.577
Each (In a Tube of 98)
units
ECL Divider 1 Surface Mount 8 SOIC 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +85 °C 3 V -40 °C
RS Stock No. 162-7026
Mfr. Part No.SN7497N
HK$56.588
Each (In a Tube of 25)
units
74 - - Through Hole 16 PDIP 19.3 x 6.35 x 4.57mm 19.3mm 6.35mm 4.57mm - +70 °C - 0 °C