Bus Transceivers

A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.

Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.

Types of Bus transceivers

There are various types of bus transceivers available such as;

  • Quadruple inverting with 3 state outputs
  • Quadruple non-inverting with 3 state outputs
  • Octal non-inverting with 3 state outputs
  • 8-bit 3 state inverting
  • Octal Inverting with tri-state output

This type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.

Applications of Bus transceivers

Bus transceivers are widely used in a range of applications such as;

  • HVAC
  • Remote Monitoring and Sensing
  • Data over Power Applications
  • Digital Signage

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Automotive Standard
RS Stock No. 133-3364
Mfr. Part No.74AVC1T45DW-7
HK$2.307
Each (In a Pack of 50)
units
74AVC Transceiver 1 1 Inverting Surface Mount SOT-363 6 TTL 3-State -12mA 12mA 12.3 ns @ 15 pF, 13.6 ns @ 15 pF -
RS Stock No. 168-9571
Mfr. Part No.74AVC1T45DW-7
HK$0.844
Each (On a Reel of 3000)
units
74AVC Transceiver 1 1 Inverting Surface Mount SOT-363 6 TTL 3-State -12mA 12mA 12.3 ns @ 15 pF, 13.6 ns @ 15 pF -