Bus Transceivers

A Bus transceiver is a type of logic IC (integrated circuit) that has been designed for electronic information to flow between two points which in turn provides compatibility with bus systems.

Available in both inverting and non-inverting configurations, Bus transceivers are also compatible with the input or output of bi-directional interface circuits.

Types of Bus transceivers

There are various types of bus transceivers available such as;

  • Quadruple inverting with 3 state outputs
  • Quadruple non-inverting with 3 state outputs
  • Octal non-inverting with 3 state outputs
  • 8-bit 3 state inverting
  • Octal Inverting with tri-state output

This type of logic IC is offered with a range of configurations such as support for different logic functions and families, offering different levels of maximum operating supply voltage, different package types and support for varied input and output functions.

Applications of Bus transceivers

Bus transceivers are widely used in a range of applications such as;

  • HVAC
  • Remote Monitoring and Sensing
  • Data over Power Applications
  • Digital Signage

...
Read more Read less

Filters

Viewing 1 - 20 of 337 products
Results per page
Description Price Logic Family Logic Function Number of Elements per Chip Number of Channels per Chip Polarity Mounting Type Package Type Pin Count Input Level Output Level Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Automotive Standard
RS Stock No. 662-9109
Mfr. Part No.SN74LVC8T245DGVR
HK$11.812
Each (In a Pack of 5)
units
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount TVSOP 24 LVTTL LVTTL -32mA 32mA 23.8 ns @ 1.8 V -
RS Stock No. 922-2886
Mfr. Part No.SN74LVC8T245DGVR
HK$6.075
Each (On a Reel of 2000)
units
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount TVSOP 24 LVTTL LVTTL -32mA 32mA 23.8 ns @ 1.8 V -
RS Stock No. 662-9118
Mfr. Part No.SN74LVCC3245ADBR
HK$15.954
Each (In a Pack of 5)
units
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount SSOP 24 LVTTL LVTTL -24mA 24mA 11.2 ns@ 3.3 V -
RS Stock No. 162-7517
Mfr. Part No.SN74LVCC3245ADBR
HK$7.033
Each (On a Reel of 2000)
units
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount SSOP 24 LVTTL LVTTL -24mA 24mA 11.2 ns @ 3.3 V -
RS Stock No. 528-236
Mfr. Part No.SN74LVC4245ADW
HK$12.626
Each (In a Tube of 25)
units
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 24 LVTTL LVTTL -24mA 24mA 6.7 ns@ 5 V -
RS Stock No. 145-0186
Mfr. Part No.SN74LVC245AN
HK$5.70
Each (In a Tube of 20)
units
LVC Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 LVTTL LVTTL -24mA 24mA 7.1 ns @ 2.7 V -
RS Stock No. 781-2796
Mfr. Part No.74HC245PW,112
BrandNexperia
HK$3.906
Each (In a Pack of 25)
units
74HC Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 CMOS TTL -7.8mA 7.8mA 135ns -
RS Stock No. 162-6686
Mfr. Part No.SN74LS642DW
HK$55.26
Each (In a Tube of 25)
units
LS Bus Transceiver 1 8 Inverting Surface Mount SOIC 20 TTL TTL 0.1mA 24mA 25 ns @ 45 pF -
RS Stock No. 663-2868
Mfr. Part No.SN74LVC245AN
HK$6.864
Each (In a Pack of 5)
units
LVC Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 LVTTL LVTTL -24mA 24mA 7.1 ns @ 2.7 V -
RS Stock No. 146-0371
Mfr. Part No.74HC245PW,112
BrandNexperia
HK$3.906
Each (In a Tube of 75)
units
74HC Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 20 CMOS TTL -7.8mA 7.8mA 135ns -
RS Stock No. 539-9793
Mfr. Part No.TC74HC245AP(F)
BrandToshiba
HK$6.118
Each (In a Pack of 5)
units
HC Bus Transceiver 1 8 Non-Inverting Through Hole PDIP 20 CMOS CMOS -7.8mA 7.8mA 120 ns @ 2 V -
RS Stock No. 170-7980
Mfr. Part No.74HC245D,653
BrandNexperia
HK$2.95
Each (On a Reel of 2000)
units
74HC Bus Transceiver 18 8 Non-Inverting Surface Mount SO 20 CMOS 3-State -7.8mA 7.8mA 135 ns @ 50 pF -
RS Stock No. 100-0738
Mfr. Part No.SN75176BP
HK$13.027
Each (In a Tube of 50)
units
- - - - - Through Hole PDIP 8 - - - - - -
RS Stock No. 528-230
Mfr. Part No.SN74LVC4245APW
HK$12.803
Each (In a Tube of 60)
units
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 LVTTL LVTTL -24mA 24mA 6.7 ns@ 5 V -
RS Stock No. 809-6080
Mfr. Part No.SN74LVC4245APWT
HK$16.862
Each (In a Pack of 5)
units
LVC Bus Transceiver 1 8 Non-Inverting Surface Mount TSSOP 24 - 3-State -24mA 24mA 6.7 ns@ 50 pF -
RS Stock No. 121-9097
Mfr. Part No.SN75160BDW
HK$26.255
Each (In a Tube of 25)
units
- - - - - Surface Mount SOIC 20 - - - - - -
RS Stock No. 124-4525
Mfr. Part No.SN75176BP
HK$13.83
Each (In a Pack of 10)
units
- - - - - Through Hole PDIP 8 - - - - - -
RS Stock No. 660-9192
Mfr. Part No.SN75160BDW
HK$32.808
Each (In a Pack of 5)
units
- - - - - Surface Mount SOIC 20 - - - - - -
RS Stock No. 103-8169
Mfr. Part No.74HC245D,652
BrandNexperia
HK$5.019
Each (In a Tube of 38)
units
HC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 CMOS CMOS -7.8mA 7.8mA 90 ns @ 2 V -
RS Stock No. 113-0174
Mfr. Part No.74HC245D,652
BrandNexperia
HK$6.05
Each
units
HC Bus Transceiver 1 8 Non-Inverting Surface Mount SOIC 20 CMOS CMOS -7.8mA 7.8mA 90 ns@ 2 V -