Bus Switches

A Bus Switch, also known as a Digital Switch is a semiconductor device that turns on and off an electrical connection. Bus Switches are PCB mount devices that act in the same way as a normal mechanical switch. Unlike a mechanical switch, a Bus Switch has no moving parts, ensuring greater performance. RS Components offer a range of high-quality electronic components from leading brands including Texas Instruments, Nexperia, Maxim Integrated, Analog Devices and ON Semiconductor.

What is a Bus Switch?

A Bus Switch is an array of high-speed, very low-resistance CMOS switches which are used to transmit a group of signals called a signal bus.

What are Bus Switches used for?

The compact ICs are used for high-speed digital signal transmission. Bus switches or digital switches are used in a vast array of electronic applications. Some of the most common are

  • Voltage translation
  • Hot Swapping
  • Capacitance isolation
  • PC docking stations
  • Power management

Advantages and Key Features

  • Space-saving design
  • Ultra-high-speed
  • Low on-resistance
  • Low capacitance
  • Minimal propagation delay

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Logic Family Configuration Number of Elements per Chip Number of Inputs per Chip Number of Outputs per Chip Maximum On Resistance Maximum Quiescent Current Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions
RS Stock No. 806-1126
Mfr. Part No.NC7WB3125K8X
HK$3.99
Each (In a Pack of 20)
units
NC7 2 x 1:1 2 2 1 20Ω 3µA Surface Mount US 8 - 128mA 0.25 ns@ 50 pF 2 x 2.3 x 0.7mm
RS Stock No. 163-2033
Mfr. Part No.7WBD3306USG
HK$1.658
Each (On a Reel of 3000)
units
7WB 1 x 1:1 2 2 2 70Ω ±1µA Surface Mount US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm
RS Stock No. 166-3046
Mfr. Part No.NC7SZ66P5X
HK$0.634
Each (On a Reel of 3000)
units
- 1 x 1:1 2 1 1 60Ω 10µA Surface Mount SC-70 5 - - 4.3ns 2 x 1.25 x 1mm
RS Stock No. 761-9850
Mfr. Part No.NC7SZ66P5X
HK$2.531
Each (On a Tape of 50)
units
- 1 x 1:1 2 1 1 60Ω 10µA Surface Mount SC-70 5 - - 4.3ns 2 x 1.25 x 1mm
RS Stock No. 146-2113
Mfr. Part No.NC7WB3125K8X
HK$1.463
Each (On a Reel of 3000)
units
NC7 2 x 1:1 2 2 1 20Ω 3µA Surface Mount US 8 - 128mA 0.25 ns @ 50 pF 2 x 2.3 x 0.7mm
RS Stock No. 800-9402
Mfr. Part No.7WBD3306USG
HK$4.336
Each (In a Pack of 25)
units
7WB 1 x 1:1 2 2 2 70Ω ±1µA Surface Mount US 8 -128mA 128mA 0.25 ns @ 50 pF 2.1 x 2.4 x 0.9mm