Bounce Eliminator ICs

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Logic Family Number of Channels Propagation Delay Time Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Minimum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Type
RS Stock No. 189-9290
Mfr. Part No.MAX6818EAP+
HK$91.58
Each
units
CMOS 8 100ns SSOP 20 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 463-739
Mfr. Part No.MC14490DWG
Brandonsemi
HK$79.37
Each
units
4000 - - SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm - - -55 °C +125 °C Surface Mount
RS Stock No. 189-7453
Mfr. Part No.MAX6817EUT+T
HK$31.707
Each (On a Reel of 2500)
units
CMOS 2 100ns SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 189-7452
Mfr. Part No.MAX6816EUS+T
HK$22.621
Each (On a Reel of 2500)
units
CMOS 1 100ns SOT-23 4 3.04 x 1.4 x 1.07mm 3.04mm 1.4mm 1.07mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 732-6845
Mfr. Part No.MAX6818EAP+
HK$91.58
Each
units
CMOS 8 100ns SSOP 20 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 189-9248
Mfr. Part No.MAX6816EUS+T
HK$32.108
Each (In a Pack of 5)
units
CMOS 1 100ns SOT-143 4 3.04 x 1.4 x 1.07mm 3.04mm 1.4mm 1.07mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 189-9271
Mfr. Part No.MAX6817EUT+T
HK$49.785
Each (In a Pack of 2)
units
CMOS 2 100ns SOT-23 6 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount
RS Stock No. 102-1390
Mfr. Part No.MC14490DWG
Brandonsemi
HK$68.534
Each (In a Tube of 47)
units
4000 - - SOIC 16 10.45 x 7.6 x 2.4mm 10.45mm 7.6mm 2.4mm - - -55 °C +125 °C Surface Mount
RS Stock No. 189-7454
Mfr. Part No.MAX6818EAP+
HK$78.258
Each (In a Tube of 66)
units
CMOS 8 100ns SSOP 20 7.33 x 5.38 x 1.78mm 7.33mm 5.38mm 1.78mm 5.5 V 2.7 V -40 °C +125 °C Surface Mount