USB Transceivers

USB transceivers are a type of circuit chip that prepares, transmits and receives data from another transceiver.

What do USB transceivers do?

A transceiver is a device in which both a transmitter and a receiver are combined. They share common circuitry and are housed in a single device. The term "transceiver" means that the device has a transmit and receive function that helps the user to encode and decode data, and indicate where errors are present.

Applications of transceivers

In the past, transceivers were commonly used to interface (join together) computers to peripheral devices such as modems, printers, keyboards, joysticks, and mice. Since this type of application is now fulfilled by universal serial bus (USB), transceivers are used in applications such as GPS, glucose meters, barcode scanners, automotive telematics, set-top boxes, and gaming devices. This is mainly because their small size and portability allows for easy transfer between the USB and device.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Number of Transceivers Data Rate Protocols Supported Power Supply Type ESD Protection Typical Dual Supply Voltage Typical Single Supply Voltage Mounting Type Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 146-6838
Mfr. Part No.FT600Q-B-T
BrandFTDI Chip
HK$76.07
Each
units
2 5 (USB 3.0) Gbit/s, 480 (USB 2.0) Mbit/s USB 2.0, USB 3.0 Single Yes - 3.3 V dc Surface Mount QFN 56 7.1 x 7.1 x 0.69mm 0.69mm 7.1mm +85 °C
RS Stock No. 146-6837
Mfr. Part No.FT602Q-T
BrandFTDI Chip
HK$67.20
Each (In a Tray of 260)
units
2 5 (USB 3.0) Gbit/s, 480 (USB 2.0) Mbit/s USB 2.0, USB 3.0 Single Yes - 3.3 V dc Surface Mount QFN 76 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm +85 °C
RS Stock No. 146-6842
Mfr. Part No.FT602Q-T
BrandFTDI Chip
HK$85.41
Each
units
2 5 (USB 3.0) Gbit/s, 480 (USB 2.0) Mbit/s USB 2.0, USB 3.0 Single Yes - 3.3 V dc Surface Mount QFN 76 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm +85 °C
RS Stock No. 146-6840
Mfr. Part No.FT601Q-B-T
BrandFTDI Chip
HK$89.32
Each
units
2 5 (USB 3.0) Gbit/s, 480 (USB 2.0) Mbit/s USB 2.0, USB 3.0 Single Yes - 3.3 V dc Surface Mount QFN 76 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm +85 °C
RS Stock No. 146-6835
Mfr. Part No.FT600Q-B-T
BrandFTDI Chip
HK$62.55
Each (In a Tray of 260)
units
2 5 (USB 3.0) Gbit/s, 480 (USB 2.0) Mbit/s USB 2.0, USB 3.0 Single Yes - 3.3 V dc Surface Mount QFN 56 7.1 x 7.1 x 0.69mm 0.69mm 7.1mm +85 °C
RS Stock No. 720-3736
Mfr. Part No.FT-MOD-4232HUB
BrandFTDI Chip
HK$325.17
Each
units
1 480Mbps USB 2.0 Single - - 5 V Through Hole - 36 75.04 x 23.37 x 19.9mm 19.9mm 75.04mm -
RS Stock No. 146-6836
Mfr. Part No.FT601Q-B-T
BrandFTDI Chip
HK$68.37
Each (In a Tray of 260)
units
2 5 (USB 3.0) Gbit/s, 480 (USB 2.0) Mbit/s USB 2.0, USB 3.0 Single Yes - 3.3 V dc Surface Mount QFN 76 9.1 x 9.1 x 0.95mm 0.95mm 9.1mm +85 °C