Peripheral Drivers

A peripheral driver is the part of an electronic circuit that contains a piece of software that enables a computer to communicate like a transceiver with a peripheral device. Peripheral devices include external computing equipment such as a mouse, keyboard, monitor, printer or scanner.

How do peripheral drivers work?

The electronic circuit connects to the computer to enable the two to communicate with an external (peripheral) device. For example, once a printer or a mouse is connected to a computer, a connection is created, allowing the user to print out documents or control the a mouse. Peripheral devices are dependent on the computer system; external devices won't work without the help of a computer and only become functional when connected to a computer system.

Types of peripheral devices

There are many different peripheral devices, but they fall into three general categories

  • Input devices

    - these include mouses and keyboards.
  • Output devices

    - these include monitors and printers.
  • Storage devices

    -these include hard drives and flash drives.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Number of Drivers Maximum Turn-On Delay Time Maximum Turn-Off Delay Time Maximum Supply Current Mounting Type Package Type Pin Count Maximum Power Dissipation Maximum Input Voltage Dimensions Length Width Height Maximum Operating Supply Voltage
RS Stock No. 168-0491
Mfr. Part No.BU2090F-E2
BrandROHM
HK$6.106
Each (On a Reel of 2500)
units
1 - - 2 μA Surface Mount SOP 16 650 mW 5.5 V 10 x 4.4 x 1.5mm 10mm 4.4mm 1.5mm 5.5 V
RS Stock No. 168-1525
Mfr. Part No.BU2090F-E2
BrandROHM
HK$13.01
Each (In a Pack of 10)
units
1 - - 2 μA Surface Mount SOP 16 650 mW 5.5 V 10 x 4.4 x 1.5mm 10mm 4.4mm 1.5mm 5.5 V
RS Stock No. 168-0492
Mfr. Part No.BU2092F-E2
BrandROHM
HK$5.647
Each (On a Reel of 2000)
units
1 - - - Surface Mount SOP 18 550 mW 5.5 V 11.2 x 5.4 x 1.8mm 11.2mm 5.4mm 1.8mm 5.5 V
RS Stock No. 168-1606
Mfr. Part No.BU2092F-E2
BrandROHM
HK$11.047
Each (In a Pack of 10)
units
1 - - - Surface Mount SOP 18 550 mW 5.5 V 11.2 x 5.4 x 1.8mm 11.2mm 5.4mm 1.8mm 5.5 V