Multiplexer Switch ICs (MUX or MPX) is a device designed to control a signal movement within the circuit. The multiplexer selects one signal input from a several digital or analogue channels and forwards it further to the circuit. Switch ICs also increases the amount of information that can be transferred within the network.
Multiplexers Switch ICs are also known as Data Selectors and can be used to control and implement true/false Boolean functions.
Multiplexers are classified into four types:
2 - 1 multiplexer ( 1selection line)
4 - 1 multiplexer (2 selection lines)
8 - 1 multiplexer(3 selection lines)
16 - 1 multiplexer (4 selection lines)
What's a difference between digital and analog multiplexers?
Digital Multiplexers are digital circuits made from logic gates that control digital or binary data. An analogue switch uses transistors, relays or MOSFET's to switch one of the voltage/current inputs to a single output.
What is a typical application of multiplexers switch ICs?
Communication Systems - transmission and control of data e.g. video or audio signals from different channels.
Telephone Network - multiple network signal control and integration into a single line.
Computer memory systems - control and maintenance a big amount of data by connecting memory to integrated parts of the computer.
Description:
These adjustable guides are suitable for use with
the extension rods and handles in the 3 point locking system range. Used to support rods RS stock nos. 348-7084 & 348-7090Unplated steel bracket suitable for weldingPolyamide slide with zinc plated steel ...
Description:
Push-to-close, electronic releaseHigh electromechanical release loadMinimal power drawIntegrated
connectorExtended housing for added securityDoor and Trigger SensorMicroswitch to detect latch statusMechanical over-ride with integrated cable bracket12V to 24V operationsEfficient DC gear motor actuationDetent ...
Description:
The Allegion 9160.PB brass push button code lock
is a simple means of securing a door which requires restricted but convenient access such as an office, workshop or storeroom. Operates using a single PIN codeSuitable for light duty and internal ...
Description:
The Squire Combi-Bolt3 is a unigue patented recodable
combination locking bolt that is completely rustproof.Simple to use and install, the Combi-Bolt's high-pick resistance give high quality security for doors and hatches, indoors and out. The solid construction and benifits of ...