LVDS Transmitters

Filters

Viewing 61 - 68 of 68 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 526-864
Mfr. Part No.SN65LVDS1DBVT
HK$13.636
Each (In a Pack of 5)
units
1 LVTTL LVDS 630Mbps 1 Surface Mount SOT-23 5 0.1V -0.1V 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V
RS Stock No. 162-4276
Mfr. Part No.SN65LVDS9638D
HK$21.805
Each (In a Tube of 75)
units
2 LVTTL LVDS 400Mbps 2 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS Stock No. 462-0282
Mfr. Part No.SN65LVDS31PW
HK$32.05
Each
units
4 LVTTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V
RS Stock No. 121-8410
Mfr. Part No.SN65LVDS1DBVT
HK$8.977
Each (On a Reel of 250)
units
1 LVTTL LVDS 630Mbps 1 Surface Mount SOT-23 5 - -0.1V 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V
New
RS Stock No. 190-6264
Mfr. Part No.MAX9112ESA+
HK$46.291
Each (In a Tube of 100)
units
- CMOS, LVTTL LVDS 500Mbit/s 2 Surface Mount SOIC 8 - - 3 x 1.75 x 1.3mm 1.3mm 3mm 4 V
RS Stock No. 145-0104
Mfr. Part No.SN65LVDS1D
HK$14.504
Each (In a Tube of 75)
units
1 - LVDS 630Mbps 1 Surface Mount SOIC 8 0.1V -0.1V 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS Stock No. 651-2470
Mfr. Part No.DS90LV017ATM/NOPB
HK$14.598
Each (In a Pack of 5)
units
1 CMOS, TTL LVDS 600Mbps 1 Surface Mount SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V
RS Stock No. 864-8912
Mfr. Part No.FIN1027MX
HK$14.78
Each (In a Pack of 5)
units
2 LVTTL LVDS 600Mbps 2 Surface Mount SOIC 8 - 0.8V 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
Related Products
2 Leg puller with quick release hooksSafe and ...
Description:
2 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
3 Leg puller with quick release hooksSafe and ...
Description:
3 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
Gedore Universal puller 3-arm pattern, rigid legs with ...
Description:
Gedore Universal puller 3-arm pattern, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used ...
From the trusted RS PRO brand, this bearing ...
Description:
From the trusted RS PRO brand, this bearing puller is manufactured to a very high specification and subjected to rigorous testing which exceeds their stated capacities. The legs and beams are drop-forged from high-quality steel and then heat-treated for extra ...