LVDS Transmitters

Filters

Viewing 21 - 40 of 68 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 652-5246
Mfr. Part No.SN65LVDS047PW
HK$36.64
Each
units
4 LVTTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V
RS Stock No. 162-5009
Mfr. Part No.DS90LV017ATM/NOPB
HK$12.042
Each (In a Tube of 95)
units
1 CMOS, TTL LVDS 600Mbps 1 Surface Mount SOIC 8 - - 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V
RS Stock No. 923-3886
Mfr. Part No.SN65LVDS1DBVR
HK$10.317
Each (On a Reel of 3000)
units
1 LVTTL LVDS 630Mbps 1 Surface Mount SOT-23 5 - -0.1V 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V
RS Stock No. 162-5506
Mfr. Part No.SN75LVDS83DGG
HK$49.892
Each (In a Tube of 35)
units
4 - - - 4 Surface Mount TSSOP 56 - - 14 x 6.1 x 1.15mm 1.15mm 14mm 3.6 V
RS Stock No. 761-4798
Mfr. Part No.DS90CF366MTD/NOPB
HK$63.23
Each
units
3 CMOS, TTL LVDS 1780Mbps - Surface Mount TSSOP 48 +100mV -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V
New
RS Stock No. 190-7380
Mfr. Part No.MAX9112ESA+
HK$69.10
Each (In a Pack of 2)
units
- - - - - - - - - - - - - -
RS Stock No. 761-5400
Mfr. Part No.DS90LV049TMT/NOPB
HK$22.676
Each (In a Pack of 5)
units
2 LVCMOS, LVTTL LVDS 400Mbps - Surface Mount TSSOP 16 +35mV -100mV 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS Stock No. 331-2047
Mfr. Part No.SN65LVDS31D
HK$36.48
Each
units
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V
RS Stock No. 162-5250
Mfr. Part No.SN65LVDS047PW
HK$32.957
Each (In a Tube of 90)
units
4 LVTTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V
RS Stock No. 160-0675
Mfr. Part No.ADN4667ARUZ
HK$19.286
Each (In a Tube of 96)
units
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.6 V
RS Stock No. 802-3809
Mfr. Part No.ADN4667ARUZ
HK$25.155
Each (In a Pack of 2)
units
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.6 V
RS Stock No. 460-875
Mfr. Part No.DS90LV047ATMTC/NOPB
HK$26.45
Each (In a Pack of 5)
units
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS Stock No. 141-3575
Mfr. Part No.NBA3N011SSNT1G
HK$16.43
Each (In a Pack of 5)
units
1 LVCMOS, TTL LVDS 400Mbit/s 1 Surface Mount SOT-23 5 - - 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm 4 V
RS Stock No. 660-9439
Mfr. Part No.SN75LVDS84ADGG
HK$52.33
Each
units
21 TTL LVDS - 1 Surface Mount TSSOP 48 - - 12.5 x 6.1 x 1.15mm 1.15mm 12.5mm 3.6 V
RS Stock No. 570-574
Mfr. Part No.DS90LV031ATMTC/NOPB
HK$23.662
Each (In a Pack of 5)
units
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS Stock No. 162-6159
Mfr. Part No.DS90C387AVJD/NOPB
HK$52.499
Each (In a Tray of 90)
units
8 CMOS, TTL LVDS 672Mbps - Surface Mount TQFP 100 +100mV -100mV 14 x 14 x 1.05mm 1.05mm 14mm 3.6 V
RS Stock No. 162-5258
Mfr. Part No.SN65LVDS391PW
HK$26.333
Each (In a Tube of 90)
units
4 - - 630Mbps - Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V
RS Stock No. 331-2097
Mfr. Part No.SN65LVDS9638D
HK$24.45
Each
units
2 LVTTL LVDS 400Mbps 2 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS Stock No. 807-0814
Mfr. Part No.FIN1047MTCX
HK$13.582
Each (In a Pack of 5)
units
4 LVTTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - 0.8V 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS Stock No. 141-2011
Mfr. Part No.NBA3N011SSNT1G
HK$7.48
Each (On a Reel of 3000)
units
1 LVCMOS, TTL LVDS 400Mbit/s 1 Surface Mount SOT-23 5 - - 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm 4 V
Related Products
2 Leg puller with quick release hooksSafe and ...
Description:
2 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
3 Leg puller with quick release hooksSafe and ...
Description:
3 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
Gedore Universal puller 3-arm pattern, rigid legs with ...
Description:
Gedore Universal puller 3-arm pattern, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used ...
From the trusted RS PRO brand, this bearing ...
Description:
From the trusted RS PRO brand, this bearing puller is manufactured to a very high specification and subjected to rigorous testing which exceeds their stated capacities. The legs and beams are drop-forged from high-quality steel and then heat-treated for extra ...