LVDS Transmitters

Filters

Viewing 1 - 20 of 73 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 121-8723
Mfr. Part No.DS90CR285MTD/NOPB
HK$83.379
Each (In a Tube of 34)
units
4 LVCMOS, LVTTL - 1848Mbps 4 Surface Mount TSSOP 56 - -0.1V 14 x 6.1 x 0.9mm 0.9mm 14mm 3.6 V
RS Stock No. 533-9000
Mfr. Part No.DS90CR285MTD/NOPB
HK$76.59
Each
units
4 LVCMOS, LVTTL - 1848Mbps 4 Surface Mount TSSOP 56 0.1V -0.1V 14 x 6.1 x 0.9mm 0.9mm 14mm 3.6 V
RS Stock No. 121-8728
Mfr. Part No.DS90LV031ATM/NOPB
HK$20.981
Each (In a Tube of 48)
units
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 3.6 V
RS Stock No. 533-9123
Mfr. Part No.DS90LV031ATM/NOPB
HK$22.85
Each
units
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 3.6 V
RS Stock No. 121-8730
Mfr. Part No.DS90LV047ATM/NOPB
HK$22.825
Each (In a Tube of 48)
units
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 3.6 V
RS Stock No. 178-9216
Mfr. Part No.SN65LVDS047D
HK$32.301
Each (In a Tube of 40)
units
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V
RS Stock No. 709-2356
Mfr. Part No.SN65LVDS047D
HK$38.60
Each
units
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V
RS Stock No. 533-9145
Mfr. Part No.DS90LV047ATM/NOPB
HK$26.97
Each
units
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm 3.6 V
RS Stock No. 160-0672
Mfr. Part No.ADN4665ARZ
HK$23.535
Each (In a Tube of 48)
units
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 10 x 4 x 1.5mm 1.5mm 10mm 3.6 V
RS Stock No. 162-6162
Mfr. Part No.DS91M047TMA/NOPB
HK$46.628
Each (In a Tube of 48)
units
4 LVCMOS, LVTTL LVDS 250Mbps - Surface Mount SOIC 16 - - 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V
RS Stock No. 802-3792
Mfr. Part No.ADN4665ARZ
HK$25.67
Each (In a Pack of 2)
units
4 CMOS, TTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 10 x 4 x 1.5mm 1.5mm 10mm 3.6 V
RS Stock No. 761-4817
Mfr. Part No.DS91M047TMA/NOPB
HK$53.22
Each
units
4 LVCMOS, LVTTL LVDS 250Mbps - Surface Mount SOIC 16 - - 10 x 3.988 x 1.499mm 1.499mm 10mm 3.6 V
RS Stock No. 145-7100
Mfr. Part No.DS90CR215MTD/NOPB
HK$51.411
Each (In a Tube of 38)
units
3 CMOS, TTL - 1386Mbps 3 Surface Mount TSSOP 48 0.1V -0.1V 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V
RS Stock No. 121-9293
Mfr. Part No.DS90LV049TMT/NOPB
HK$20.076
Each (In a Tube of 92)
units
2 LVCMOS, LVTTL LVDS 400Mbps - Surface Mount TSSOP 16 - -100mV 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS Stock No. 162-5258
Mfr. Part No.SN65LVDS391PW
HK$26.172
Each (In a Tube of 90)
units
4 - - 630Mbps - Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V
RS Stock No. 166-3318
Mfr. Part No.FIN1027AMX
HK$2.32
Each (On a Reel of 2500)
units
2 LVTTL LVDS 600Mbps 2 Surface Mount SOIC 8 3.6V 0.8V 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 922-2388
Mfr. Part No.SN65LVDS84AQDGG
HK$50.06
Each (In a Tube of 40)
units
21 TTL LVDS 196Mbps 3 Surface Mount TSSOP 48 - 0.8V 12.6 x 6.2 x 1.05mm 1.05mm 12.6mm 3.6 V
RS Stock No. 197-7124
Mfr. Part No.DS90LV047ATMTC/NOPB
HK$22.825
Each (In a Tube of 92)
units
4 CMOS, TTL LVDS 400Mbps - - TSSOP 16 - - - - - -
RS Stock No. 462-0210
Mfr. Part No.SN65LVDS1D
HK$17.37
Each (In a Pack of 5)
units
1 - LVDS 630Mbps 1 Surface Mount SOIC 8 0.1V -0.1V 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS Stock No. 141-3575
Mfr. Part No.NBA3N011SSNT1G
HK$15.524
Each (In a Pack of 5)
units
1 LVCMOS, TTL LVDS 400Mbit/s 1 Surface Mount SOT-23 5 - - 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm 4 V
Related Products
The Amprobe 30XR-A is a manual ranging digital ...
Description:
The Amprobe 30XR-A is a manual ranging digital multimeter with a non-contact voltage detector and the ability to test batteries under load. With a Magne-Grip holster and magnetic hanging strap to keep the meter convenient, the 30XR-A is designed for ...
High-resolution precision multimeterTriple displayAutomatic reading range selectionEffective value ...
Description:
High-resolution precision multimeterTriple displayAutomatic reading range selectionEffective value measurement (AC, AC+DC)MIN / MAX memoryIntegrated quartz clock for real-time registrationDiode and continuity testingProtection classes: CAT IV 300 V, CAT III 600 V.
RS PRO IDM 201N multimeter is a versatile ...
Description:
RS PRO IDM 201N multimeter is a versatile and portable bench-type measurement instrument. These meters can measure capacitance, voltage, electrical current, frequency, resistance, diode check and continuity test. Suitable for the workshop and laboratory-based engineers and technicians, as well as ...
A compact multimeter that can measure voltage, electrical ...
Description:
A compact multimeter that can measure voltage, electrical current, and resistance with diode and continuity check. This meter has an improved display resolution designed to meet IEC1010 -1 safety standard) category II 600 V with 10 A measuring capability.RS PRO ...