LVDS Transceivers

Filters

Viewing 1 - 20 of 47 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 504-4875
Mfr. Part No.DS90LV011ATMF/NOPB
HK$9.748
Each (In a Pack of 5)
units
1 LVCMOS Driver 400Mbps 1 Surface Mount SOT-23 5 - - 2.92 x 1.6 x 1.02mm 1.02mm 2.92mm 3.6 V
RS Stock No. 461-9939
Mfr. Part No.SN65LVDM176D
HK$31.11
Each
units
1 LVDS Transceiver 400Mbps 4 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS Stock No. 100-3875
Mfr. Part No.SN65LVDM176D
HK$25.467
Each (In a Tube of 75)
units
1 LVDS Transceiver 400Mbps 4 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS Stock No. 145-7733
Mfr. Part No.DS90C387VJD/NOPB
HK$73.117
Each (In a Tray of 90)
units
8 CMOS, TTL Flat Panel Display 5380Mbps 8 Surface Mount TQFP 100 0.1V -100mV 14 x 14 x 1mm 1mm 14mm 3.6 V
RS Stock No. 504-4869
Mfr. Part No.DS90C387VJD/NOPB
HK$90.77
Each
units
8 CMOS, TTL Flat Panel Display 5380Mbps 8 Surface Mount TQFP 100 0.1V -100mV 14 x 14 x 1mm 1mm 14mm 3.6 V
RS Stock No. 652-5662
Mfr. Part No.SN65MLVD207D
HK$29.18
Each
units
1 - - 200Mbps - Surface Mount SOIC 14 - - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.6 V
RS Stock No. 660-8265
Mfr. Part No.SN65LVDT2DBVR
HK$14.03
Each (In a Pack of 5)
units
- - - 400Mbps - Surface Mount SOT-23 5 - - 2.9 x 1.6 x 1.15mm 1.15mm 2.9mm 3.6 V
RS Stock No. 162-5262
Mfr. Part No.SN65LVDT41PW
HK$48.773
Each (In a Tube of 70)
units
4 - - 125Mbps - Surface Mount TSSOP 20 - - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 3.6 V
RS Stock No. 179-1587
Mfr. Part No.DS90LV019TM/NOPB
HK$30.441
Each (In a Tube of 55)
units
2 LVCMOS, LVDS, LVTTL Driver, Receiver 100Mbps 2 Surface Mount SOIC 14 - - 8.64 x 3.91 x 1.45mm 1.45mm 8.64mm 3.6 V
RS Stock No. 179-1683
Mfr. Part No.SN65MLVD201D
HK$34.504
Each (In a Tube of 75)
units
1 - - 200Mbps - Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS Stock No. 145-6373
Mfr. Part No.SN65MLVD202AD
HK$18.701
Each (In a Tube of 50)
units
1 - - 100Mbps - Surface Mount SOIC 14 - - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.6 V
RS Stock No. 162-7680
Mfr. Part No.DS90CF388VJD/NOPB
HK$84.20
Each (In a Tray of 90)
units
48 LVDS CMOS, TTL 5.38Gbps 8 Surface Mount TQFP 100 100mV -100mV 14 x 14 x 1mm 1mm 14mm 3.6 V
RS Stock No. 660-9085
Mfr. Part No.SN65LVDT14PW
HK$57.81
Each
units
1 - - 125Mbps - Surface Mount TSSOP 20 - - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 3.6 V
RS Stock No. 504-4825
Mfr. Part No.DS90C363BMT/NOPB
HK$42.99
Each
units
3 CMOS, TTL Flat Panel Display 455Mbps 3 Surface Mount TSSOP 48 - - 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V
RS Stock No. 145-6515
Mfr. Part No.SN65LVDS2D
HK$8.142
Each (In a Tube of 75)
units
1 - Driver, Receiver 630Mbps 1 Surface Mount SOIC 8 0.1V -100mV 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS Stock No. 813-6514
Mfr. Part No.DS90CF388VJD/NOPB
HK$86.30
Each
units
48 LVDS CMOS, TTL 5.38Gbps 8 Surface Mount TQFP 100 - -100mV 14 x 14 x 1mm 1mm 14mm 3.6 V
RS Stock No. 121-9093
Mfr. Part No.SN65LVDT14PW
HK$44.689
Each (In a Tube of 70)
units
1 - - 125Mbps - Surface Mount TSSOP 20 - - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 3.6 V
RS Stock No. 814-3852
Mfr. Part No.SN65LVDS051D
HK$35.576
Each (In a Pack of 5)
units
2 LVDM, LVTTL LVDS 400Mbps 2 Surface Mount SOIC 16 - -50mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 121-8582
Mfr. Part No.DS90C365AMT/NOPB
HK$44.631
Each (In a Tube of 38)
units
- - - - - - - - - - - - - -
RS Stock No. 462-2389
Mfr. Part No.SN65LVDS179D
HK$32.10
Each
units
1 LVDM, LVTTL Driver, Receiver 400Mbps 1 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V