LVDS Transceivers

Filters

Viewing 1 - 20 of 71 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 504-4875
Mfr. Part No.DS90LV011ATMF/NOPB
HK$9.748
Each (In a Pack of 5)
units
1 LVCMOS Driver 400Mbps 1 Surface Mount SOT-23 5 - - 2.92 x 1.6 x 1.02mm 1.02mm 2.92mm 3.6 V
RS Stock No. 461-9939
Mfr. Part No.SN65LVDM176D
HK$31.11
Each
units
1 LVDS Transceiver 400Mbps 4 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS Stock No. 100-3875
Mfr. Part No.SN65LVDM176D
HK$25.467
Each (In a Tube of 75)
units
1 LVDS Transceiver 400Mbps 4 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS Stock No. 145-7733
Mfr. Part No.DS90C387VJD/NOPB
HK$73.117
Each (In a Tray of 90)
units
8 CMOS, TTL Flat Panel Display 5380Mbps 8 Surface Mount TQFP 100 0.1V -100mV 14 x 14 x 1mm 1mm 14mm 3.6 V
RS Stock No. 504-4869
Mfr. Part No.DS90C387VJD/NOPB
HK$90.77
Each
units
8 CMOS, TTL Flat Panel Display 5380Mbps 8 Surface Mount TQFP 100 0.1V -100mV 14 x 14 x 1mm 1mm 14mm 3.6 V
RS Stock No. 179-1587
Mfr. Part No.DS90LV019TM/NOPB
HK$30.441
Each (In a Tube of 55)
units
2 LVCMOS, LVDS, LVTTL Driver, Receiver 100Mbps 2 Surface Mount SOIC 14 - - 8.64 x 3.91 x 1.45mm 1.45mm 8.64mm 3.6 V
RS Stock No. 796-9007
Mfr. Part No.ADN4693EBRZ
HK$24.01
Each (In a Pack of 2)
units
1 LVTTL, MLVDS Transceiver 200Mbps 1 Surface Mount SOIC 14 - -50mV 8.75 x 4 x 1.5mm 1.5mm 8.75mm 3.6 V
RS Stock No. 145-6373
Mfr. Part No.SN65MLVD202AD
HK$18.701
Each (In a Tube of 50)
units
1 - - 100Mbps - Surface Mount SOIC 14 - - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.6 V
RS Stock No. 462-2389
Mfr. Part No.SN65LVDS179D
HK$32.10
Each
units
1 LVDM, LVTTL Driver, Receiver 400Mbps 1 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS Stock No. 813-6514
Mfr. Part No.DS90CF388VJD/NOPB
HK$86.30
Each
units
48 LVDS CMOS, TTL 5.38Gbps 8 Surface Mount TQFP 100 - -100mV 14 x 14 x 1mm 1mm 14mm 3.6 V
New
RS Stock No. 190-7240
Mfr. Part No.MAX9157EHJ+
HK$91.01
Each
units
- - - - - - - - - - - - - -
RS Stock No. 145-6187
Mfr. Part No.SN65LVDS051PW
HK$21.87
Each (In a Tube of 90)
units
2 LVDM, LVTTL Driver, Receiver 400Mbps 2 Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V
RS Stock No. 651-2436
Mfr. Part No.DS91C176TMA/NOPB
HK$37.25
Each
units
1 LVCMOS, LVTTL, MLVDS Transceiver 200Mbps 1 Surface Mount SOIC 8 0.15V -50mV 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V
RS Stock No. 162-5488
Mfr. Part No.SN75116N
HK$34.878
Each (In a Tube of 25)
units
- - - - - Through Hole PDIP 16 - - 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm -
RS Stock No. 169-8915
Mfr. Part No.BU90LV049A-E2
BrandROHM
HK$8.759
Each (On a Reel of 2500)
units
4 LVCMOS LVDS 500Mbit/s 4 Surface Mount SSOP 16 100mV -100mV 5 x 4.4 x 1.05mm 1.05mm 5mm 3.6 V
RS Stock No. 121-8582
Mfr. Part No.DS90C365AMT/NOPB
HK$44.631
Each (In a Tube of 38)
units
- - - - - - - - - - - - - -
RS Stock No. 652-5662
Mfr. Part No.SN65MLVD207D
HK$29.18
Each
units
1 - - 200Mbps - Surface Mount SOIC 14 - - 8.65 x 3.91 x 1.58mm 1.58mm 8.65mm 3.6 V
RS Stock No. 796-9000
Mfr. Part No.ADN4694EBRZ
HK$25.94
Each (In a Pack of 2)
units
1 LVTTL, MLVDS Transceiver 100Mbps 1 Surface Mount SOIC 8 - -50mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V
RS Stock No. 462-0254
Mfr. Part No.SN65LVDS2D
HK$14.46
Each (In a Pack of 5)
units
1 - Driver, Receiver 630Mbps 1 Surface Mount SOIC 8 0.1V -100mV 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V
RS Stock No. 660-9101
Mfr. Part No.SN65LVDT41PW
HK$60.66
Each
units
4 - - 125Mbps - Surface Mount TSSOP 20 - - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm 3.6 V