Description | Price | Number of Drivers | Input Type | Output Type | Transmission Data Rate | Package Type | Pin Count | Differential Input High Threshold Voltage | Differential Input Low Threshold Voltage | Dimensions | Height | Length | Maximum Operating Supply Voltage | Automotive Standard | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
162-8158
Mfr. Part No.DS92LX1622SQE/NOPB
BrandTexas Instruments
|
HK$66.363
Each (On a Reel of 250)
units
|
1 | CML | LVCMOS | 900Mbps | WQFN | 40 | 90mV | -90mV | 6 x 6 x 0.8mm | 0.8mm | 6mm | 3.6 V | - | +85 °C | |
RS Stock No.
191-3227
Mfr. Part No.MAX9277GTM/V+
BrandMaxim Integrated
|
HK$129.646
Each (In a Tube of 43)
units
|
1 | LVDS | Serialiser | 3.12Gbit/s | TQFN | 48 | 50mV | -50mV | 7.1 x 7.1 x 0.75mm | 0.75mm | 7.1mm | 1.9 V | - | +105 °C | |
Texas Instruments DS90UR905QSQE/NOPB, LVDS Serializer LVCMOS LVDS, Serialiser 1820MBps, 48-Pin, WQFN
RS Stock No.
162-8157
Mfr. Part No.DS90UR905QSQE/NOPB
BrandTexas Instruments
|
HK$71.925
Each (On a Reel of 250)
units
|
1 | LVCMOS | LVDS, Serialiser | 1820Mbps | WQFN | 48 | +50mV | -50mV | 7 x 7 x 0.8mm | 0.8mm | 7mm | 1.89 V | - | +105 °C | |
RS Stock No.
191-3523
Mfr. Part No.MAX9275GTN/V+
BrandMaxim Integrated
|
HK$141.64
Each
units
|
1 | CML, LVCMOS | Serialiser | 3.12Gbit/s | TQFN | 56 | - | - | 8.1 x 8.1 x 0.75mm | 0.75mm | 8.1mm | 1.9 V | - | +105 °C | |
RS Stock No.
191-3380
Mfr. Part No.MAX9277GTM/V+
BrandMaxim Integrated
|
HK$147.19
Each
units
|
1 | LVDS | Serialiser | 3.12Gbit/s | TQFN | 48 | 50mV | -50mV | 7.1 x 7.1 x 0.75mm | 0.75mm | 7.1mm | 1.9 V | - | +105 °C | |
RS Stock No.
921-6793
Mfr. Part No.DS90UR241QVS/NOPB
BrandTexas Instruments
|
HK$57.639
Each (In a Tray of 250)
units
|
2 | CMOS | Serialiser | 1030Mbps | TQFP | 48 | 50mV | -50mV | 7 x 7 x 1mm | 1mm | 7mm | 3.6 V | AEC-Q100 | +105 °C | |
RS Stock No.
817-6509
Mfr. Part No.DS90UR905QSQE/NOPB
BrandTexas Instruments
|
HK$104.27
Each
units
|
1 | LVCMOS | LVDS, Serialiser | 1820Mbps | WQFN | 48 | - | -50mV | 7 x 7 x 0.8mm | 0.8mm | 7mm | 1.89 V | - | +105 °C | |
RS Stock No.
191-3333
Mfr. Part No.MAX9275GTN/V+
BrandMaxim Integrated
|
HK$112.641
Each (In a Tray of 260)
units
|
1 | CML, LVCMOS | Serialiser | 3.12Gbit/s | TQFN | 56 | - | - | 8.1 x 8.1 x 0.75mm | 0.75mm | 8.1mm | 1.9 V | - | +105 °C | |
RS Stock No.
813-6545
Mfr. Part No.DS92LX1622SQE/NOPB
BrandTexas Instruments
|
HK$101.97
Each
units
|
1 | CML | LVCMOS | 900Mbps | WQFN | 40 | - | -90mV | 6 x 6 x 0.8mm | 0.8mm | 6mm | 3.6 V | - | +85 °C | |
RS Stock No.
761-5413
Mfr. Part No.DS90UR241QVS/NOPB
BrandTexas Instruments
|
HK$88.49
Each
units
|
2 | CMOS | Serialiser | 1030Mbps | TQFP | 48 | 50mV | -50mV | 7 x 7 x 1mm | 1mm | 7mm | 3.6 V | AEC-Q100 | +105 °C |