LVDS SerDes

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 660-7809
Mfr. Part No.SN65LV1023ADB
HK$82.85
Each
units
1 LVCMOS, LVTTL LVDS 660Mbps 1 SSOP 28 50mV -50mV 10.2 x 5.3 x 1.95mm 1.95mm 10.2mm 3.6 V +85 °C
RS Stock No. 921-2918
Mfr. Part No.SN65LVDS93ADGG
HK$79.188
Each (In a Tube of 35)
units
28 CMOS LVDS - 4 TSSOP 56 1.8V 0.81V 14.1 x 6.2 x 1.05mm 1.05mm 14.1mm 3.6 V +85 °C
RS Stock No. 162-5248
Mfr. Part No.SN65LV1023ADB
HK$67.16
Each (In a Tube of 50)
units
1 LVCMOS, LVTTL LVDS 660Mbps 1 SSOP 28 50mV -50mV 10.2 x 5.3 x 1.95mm 1.95mm 10.2mm 3.6 V +85 °C
RS Stock No. 814-3859
Mfr. Part No.SN65LVDS93ADGG
HK$94.58
Each
units
28 CMOS LVDS - 4 TSSOP 56 - 0.81V 14.1 x 6.2 x 1.05mm 1.05mm 14.1mm 3.6 V +85 °C
RS Stock No. 121-9252
Mfr. Part No.SN65LVDS93DGG
HK$66.583
Each (In a Tube of 35)
units
28 - LVDS - 4 TSSOP 56 - - 14 x 6.1 x 1.15mm 1.15mm 14mm 3.6 V +85 °C
RS Stock No. 709-2734
Mfr. Part No.SN65LVDS93DGG
HK$86.41
Each
units
28 - LVDS - 4 TSSOP 56 - - 14 x 6.1 x 1.15mm 1.15mm 14mm 3.6 V +85 °C
RS Stock No. 709-3103
Mfr. Part No.SN65LVDS95DGG
HK$76.93
Each
units
3 LVTTL LVDS 1428Mbps 3 TSSOP 48 - - 12.5 x 6.1 x 1.15mm 1.15mm 12.5mm 3.6 V +85 °C
RS Stock No. 662-4396
Mfr. Part No.SN65LVDS96DGG
HK$76.85
Each
units
21 LVTTL LVTTL 1428Mbps 3 TSSOP 48 100mV -100mV 12.5 x 6.1 x 1.15mm 1.15mm 12.5mm 3.6 V +85 °C