LVDS SerDes

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 186-8800
Mfr. Part No.AMIS42770ICAW1RG
HK$28.152
Each (On a Reel of 1500)
units
1 - - 1Mbit/s 1 SOIC 20 1.05V 0.9V 0.51 x 0.29 x 0.1in 2.54mm 12.95mm 5.25 V +125 °C
RS Stock No. 709-3103
Mfr. Part No.SN65LVDS95DGG
HK$88.48
Each
units
3 LVTTL LVDS 1428Mbps 3 TSSOP 48 - - 12.5 x 6.1 x 1.15mm 1.15mm 12.5mm 3.6 V +85 °C
RS Stock No. 662-4396
Mfr. Part No.SN65LVDS96DGG
HK$88.39
Each
units
21 LVTTL LVTTL 1428Mbps 3 TSSOP 48 100mV -100mV 12.5 x 6.1 x 1.15mm 1.15mm 12.5mm 3.6 V +85 °C
RS Stock No. 864-8922
Mfr. Part No.FIN224ACMLX
HK$26.36
Each (In a Pack of 2)
units
22 LVCMOS LVCMOS 676Mbps 4 MLP 40 - - 6 x 6 x 0.75mm 0.75mm 6mm 3.3 V +70 °C
RS Stock No. 124-1449
Mfr. Part No.FIN3385MTDX
HK$19.42
Each (On a Reel of 1000)
units
28 LVTTL LVDS 2.38Gbps 4 TSSOP 56 100mV -100mV 14 x 6.1 x 1mm 1mm 14mm 3.6 V +85 °C
RS Stock No. 864-8938
Mfr. Part No.FIN3386MTDX
HK$37.99
Each (In a Pack of 2)
units
28 LVTTL LVDS 2.38Gbps 4 TSSOP 56 - -100mV 14 x 6.1 x 1mm 1mm 14mm 3.6 V +85 °C
RS Stock No. 121-9403
Mfr. Part No.SN75LVDS83BDGG
HK$47.622
Each (In a Tube of 35)
units
28 CMOS LVDS - 4 TSSOP 56 1.8V 0.81V 14.1 x 6.2 x 1.05mm 1.05mm 14.1mm 3.6 V +85 °C
RS Stock No. 814-3859
Mfr. Part No.SN65LVDS93ADGG
HK$98.54
Each
units
28 CMOS LVDS - 4 TSSOP 56 - 0.81V 14.1 x 6.2 x 1.05mm 1.05mm 14.1mm 3.6 V +85 °C
RS Stock No. 864-8934
Mfr. Part No.FIN3385MTDX
HK$36.71
Each (In a Pack of 2)
units
28 LVTTL LVDS 2.38Gbps 4 TSSOP 56 - -100mV 14 x 6.1 x 1mm 1mm 14mm 3.6 V +85 °C
RS Stock No. 166-2217
Mfr. Part No.FIN3386MTDX
HK$20.11
Each (On a Reel of 1000)
units
28 LVTTL LVDS 2.38Gbps 4 TSSOP 56 100mV -100mV 14 x 6.1 x 1mm 1mm 14mm 3.6 V +85 °C
RS Stock No. 814-3922
Mfr. Part No.SN75LVDS83BDGG
HK$55.50
Each
units
28 CMOS LVDS - 4 TSSOP 56 - 0.81V 14.1 x 6.2 x 1.05mm 1.05mm 14.1mm 3.6 V +85 °C
RS Stock No. 709-2734
Mfr. Part No.SN65LVDS93DGG
HK$96.35
Each
units
28 - LVDS - 4 TSSOP 56 - - 14 x 6.1 x 1.15mm 1.15mm 14mm 3.6 V +85 °C
RS Stock No. 921-2918
Mfr. Part No.SN65LVDS93ADGG
HK$80.09
Each (In a Tube of 35)
units
28 CMOS LVDS - 4 TSSOP 56 1.8V 0.81V 14.1 x 6.2 x 1.05mm 1.05mm 14.1mm 3.6 V +85 °C
RS Stock No. 166-3251
Mfr. Part No.FIN224ACMLX
HK$12.995
Each (On a Reel of 3000)
units
22 LVCMOS LVCMOS 676Mbps 4 MLP 40 - - 6 x 6 x 0.75mm 0.75mm 6mm 3.3 V +70 °C
RS Stock No. 186-9312
Mfr. Part No.AMIS42770ICAW1RG
HK$54.56
Each (In a Pack of 2)
units
1 - - 1Mbit/s 1 SOIC 20 1.05V 0.9V 0.51 x 0.29 x 0.1in 2.54mm 12.95mm 5.25 V +125 °C
RS Stock No. 121-9252
Mfr. Part No.SN65LVDS93DGG
HK$80.61
Each (In a Tube of 35)
units
28 - LVDS - 4 TSSOP 56 - - 14 x 6.1 x 1.15mm 1.15mm 14mm 3.6 V +85 °C
Related Products
TE Connectivity universal Mate-N-Lok vertical pin housing connectors ...
Description:
TE Connectivity universal Mate-N-Lok vertical pin housing connectors are suitable for wire to board connector applications (using pin and socket header connectors found elsewhere in this range) and panel mount or free hanging and can mate with Universal Mate-N-lok II ...
A range of TE Connectivity Universal Mate-N-Lok II ...
Description:
A range of TE Connectivity Universal Mate-N-Lok II Housings. For Contacts to use in these Universal Mate-N-Lok II Housings see stock number 718-0866 typical.
Universal Mate-N-Lok II free hanging or panel mount ...
Description:
Universal Mate-N-Lok II free hanging or panel mount plug and socket housing kits consisting of a front and rear connector component that mate with standard Universal Mate-n-Lok plug and socket connectors. These Universal Mate-N-Lok II plug and socket housing kits ...
A range of Universal MATE-N-LOK plug housings with ...
Description:
A range of Universal MATE-N-LOK plug housings with 6.35 mm pitch for use in wire to wire or wire to board applications that can be cable or panel mounted. These Universal MATE-N-LOK plug housings are made from UL94V-2 or UL94V-0 ...