LVDS Repeaters

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 813-6517
Mfr. Part No.DS34RT5110SQE/NOPB
HK$197.32
Each
units
3 CML, LVTTL, TMDS CML, LVCMOS 3.4Gbps 3 Surface Mount WQFN 48 - - 7 x 7 x 0.8mm 0.8mm 7mm 3.465 V
RS Stock No. 146-2165
Mfr. Part No.FIN1104MTCX
HK$8.73
Each (On a Reel of 2500)
units
2 HSTL, LVPECL, SSTL-2 LVDS 800Mbps 5 Surface Mount TSSOP 24 100mV -100mV 7.8 x 4.4 x 1mm 1mm 7.8mm 3.6 V
RS Stock No. 147-354
Mfr. Part No.SN65LVDS104PW
HK$52.03
Each
units
4 LVTTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V
New
RS Stock No. 190-0918
Mfr. Part No.MAX9174EUB+
HK$65.12
Each (In a Pack of 2)
units
2 LVCMOS, LVTTL LVDS 800Mbps 3 Surface Mount μMAX 10 50mV -50mV 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm 3.3 V
RS Stock No. 660-9013
Mfr. Part No.SN65LVDS104D
HK$52.03
Each
units
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V
RS Stock No. 807-0820
Mfr. Part No.FIN1101K8X
HK$15.66
Each (In a Pack of 5)
units
1 HSTL, LVPECL LVDS 1600Mbps 1 Surface Mount US 8 - -100mV 2.3 x 2 x 0.7mm 0.7mm 2.3mm 3.6 V
New
RS Stock No. 190-7266
Mfr. Part No.MAX9169EUE+
HK$50.21
Each (In a Pack of 2)
units
- - - - - - - - - - - - - -
RS Stock No. 124-1397
Mfr. Part No.FIN1108MTDX
HK$16.17
Each (On a Reel of 1000)
units
8 HSTL, LVPECL LVDS 800Mbps 8 Surface Mount TSSOP 48 - -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V
RS Stock No. 923-2253
Mfr. Part No.SN65LVDS104PW
HK$46.81
Each (In a Tube of 90)
units
4 LVTTL LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V
RS Stock No. 814-3874
Mfr. Part No.SN65LVPE501RGET
HK$88.93
1 Tape of 1
Tape(s)
1 CML, LVCMOS CML 5000Mbps 2 Surface Mount VQFN 24 - - 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm 3.6 V
RS Stock No. 166-3491
Mfr. Part No.FIN1101K8X
HK$7.17
Each (On a Reel of 3000)
units
1 HSTL, LVPECL LVDS 1600Mbps 1 Surface Mount US 8 100mV -100mV 2.3 x 2 x 0.7mm 0.7mm 2.3mm 3.6 V
RS Stock No. 807-0833
Mfr. Part No.FIN1108MTDX
HK$30.55
Each (In a Pack of 2)
units
8 HSTL, LVPECL LVDS 800Mbps 8 Surface Mount TSSOP 48 - -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V
RS Stock No. 671-1292
Mfr. Part No.FIN1104MTC
HK$20.19
Each
units
4 LVDS LVDS 800Mbps - Surface Mount TSSOP 24 - - 7.8 x 4.4 x 0.95mm 0.95mm 7.8mm 3.6 V
RS Stock No. 162-8332
Mfr. Part No.SN65LVPE501RGET
HK$61.35
Each (On a Reel of 250)
units
1 CML, LVCMOS CML 5000Mbps 2 Surface Mount VQFN 24 - - 4.15 x 4.15 x 0.95mm 0.95mm 4.15mm 3.6 V
New
RS Stock No. 190-6269
Mfr. Part No.MAX9169EUE+
HK$35.334
Each (In a Tube of 96)
units
1 LVDS LVDS 630Mbit/s 3 Surface Mount TSSOP 16 50mV -50mV 5.1 x 4.5 x 0.95mm 0.95mm 5.1mm 5.5 V
RS Stock No. 864-8928
Mfr. Part No.FIN1104MTCX
HK$18.91
Each (In a Pack of 2)
units
2 HSTL, LVPECL, SSTL-2 LVDS 800Mbps 5 Surface Mount TSSOP 24 - -100mV 7.8 x 4.4 x 1mm 1mm 7.8mm 3.6 V
RS Stock No. 169-5545
Mfr. Part No.SN65LVDS104D
HK$46.81
Each (In a Tube of 40)
units
4 LVTTL LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V
RS Stock No. 189-8142
Mfr. Part No.MAX9174EUB+
HK$48.97
Each (In a Tube of 50)
units
2 LVCMOS, LVTTL LVDS 800Mbps 3 Surface Mount μMAX 10 50mV -50mV 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm 3.3 V
RS Stock No. 169-8545
Mfr. Part No.FIN1104MTC
HK$17.11
Each (In a Tube of 61)
units
4 LVDS LVDS 800Mbps - Surface Mount TSSOP 24 - - 7.8 x 4.4 x 0.95mm 0.95mm 7.8mm 3.6 V
RS Stock No. 162-7679
Mfr. Part No.DS34RT5110SQE/NOPB
HK$140.312
Each (On a Reel of 250)
units
3 CML, LVTTL, TMDS CML, LVCMOS 3.4Gbps 3 Surface Mount WQFN 48 - - 7 x 7 x 0.8mm 0.8mm 7mm 3.465 V
Related Products
High Quality Water Research Advisory Scheme (WRAS) approved ...
Description:
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessoriesSuitable for connecting copper tubes in accordance with BS2871 part 1These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many ...
Chromium plated brass fittings. Type A fittings suitable ...
Description:
Chromium plated brass fittings. Type A fittings suitable for mechanically joining metric o/d tubing in accordance with: Copper tube to BS2871: Part 1: Table X Table Z. Stainless steel tube to BS4127: Part 2: 1972.For suitable chromium plated copper tubeBS864/2 ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...
Type 'A' compression fittings are suitable for mechanically ...
Description:
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. ...