LVDS Receivers

Filters

Viewing 1 - 20 of 82 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 145-6847
Mfr. Part No.SN65MLVD2DRBT
HK$15.66
Each (On a Reel of 250)
units
1 LVDS LVDS 250Mbps 1 Surface Mount SON 8 35mV -35mV 3.15 x 3.15 x 0.95mm 0.95mm 3.15mm 3.6 V
RS Stock No. 825-3401
Mfr. Part No.SN65MLVD2DRBT
HK$23.02
Each (In a Pack of 5)
units
1 LVDS LVDS 250Mbps 1 Surface Mount SON 8 - -35mV 3.15 x 3.15 x 0.95mm 0.95mm 3.15mm 3.6 V
RS Stock No. 814-3931
Mfr. Part No.SN75LVDT390D
HK$33.46
Each (In a Pack of 5)
units
4 LVDS LVDT, LVTTL 200Mbps 4 Surface Mount SOIC 16 - -100mV 10 x 4 x 1.5mm 1.5mm 10mm 3.6 V
RS Stock No. 162-8343
Mfr. Part No.SN75LVDT390D
HK$30.12
Each (In a Tube of 40)
units
4 LVDS LVDT, LVTTL 200Mbps 4 Surface Mount SOIC 16 100mV -100mV 10 x 4 x 1.5mm 1.5mm 10mm 3.6 V
RS Stock No. 533-8940
Mfr. Part No.DS90CF384AMTD/NOPB
HK$50.23
Each
units
28 LVDS CMOS, TTL 1800Mbps 4 Surface Mount TSSOP 56 100mV -100mV 14 x 6.1 x 0.9mm 0.9mm 14mm 3.6 V
RS Stock No. 533-8956
Mfr. Part No.DS90CF386MTD/NOPB
HK$66.66
Each
units
28 LVDS LVCMOS 2380Mbps 3 Surface Mount TSSOP 56 100mV -100mV 14 x 6.1 x 0.9mm 0.9mm 14mm 3.6 V
RS Stock No. 124-1448
Mfr. Part No.FIN1048MTCX
HK$9.84
Each (On a Reel of 2500)
units
4 LVDS LVTTL 400Mbps 1 Surface Mount TSSOP 16 100V -100V 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS Stock No. 517-0744
Mfr. Part No.SN65LVDS34D
HK$22.68
Each (In a Pack of 5)
units
2 CMOS, ECL, LVCMOS, LVDS, LVECL, LVPECL, PECL LVTTL 400Mbps 2 Surface Mount SOIC 8 -50mV -50mV 4.9 x 3.9.1 x 1.58mm 1.58mm 4.9mm 3.6 V
RS Stock No. 162-4668
Mfr. Part No.DS90LV032ATMTC/NOPB
HK$21.025
Each (In a Tube of 92)
units
4 LVDS LVTTL 400Mbps 4 Surface Mount TSSOP 16 100mV -100mV 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
RS Stock No. 660-9436
Mfr. Part No.SN75LVDS86ADGG
HK$53.72
Each
units
21 LVDS LVTTL - 3 Surface Mount TSSOP 48 100mV -100mV 12.5 x 6.1 x 1.15mm 1.15mm 12.5mm 3.6 V
New
RS Stock No. 197-7127
Mfr. Part No.DS90LV048ATMTC/NOPB
HK$23.881
Each (In a Tube of 92)
units
4 LVDS CMOS 400Mbps - - TSSOP 16 - - - - - -
RS Stock No. 168-4257
Mfr. Part No.ADN4666ARZ
HK$20.62
Each (In a Tube of 48)
units
4 LVDS CMOS, TTL 400Mbps 4 Surface Mount SOIC 16 100mV -100mV 10 x 4 x 1.5mm 1.5mm 10mm 3.3 V
RS Stock No. 921-6780
Mfr. Part No.DS90LT012ATMF/NOPB
HK$5.235
Each (On a Reel of 1000)
units
1 LVDS LVTTL 400Mbps 1 Surface Mount SOT-23 5 - -30mV 2.92 x 1.6 x 1.02mm 1.02mm 2.92mm 3.6 V
RS Stock No. 102-5641
Mfr. Part No.SN65LVDS32D
HK$32.791
Each (In a Tube of 40)
units
4 LVDS LVTTL 100Mbps 4 Surface Mount SOIC 16 - -100mV 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V
RS Stock No. 660-9057
Mfr. Part No.SN65LVDS386DGG
HK$94.90
Each
units
- - - - - Surface Mount TSSOP 64 - - 17 x 6.1 x 1.15mm 1.15mm 17mm 3.6 V
RS Stock No. 145-6158
Mfr. Part No.SN65LVDS32BD
HK$36.97
Each (In a Tube of 40)
units
4 LVDS LVTTL 400Mbps 4 Surface Mount SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V
RS Stock No. 802-3795
Mfr. Part No.ADN4666ARUZ
HK$26.44
Each (In a Pack of 2)
units
4 LVDS Single Ended 400Mbps 4 Surface Mount TSSOP 16 - -20mV 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.6 V
RS Stock No. 802-3799
Mfr. Part No.ADN4666ARZ
HK$25.67
Each (In a Pack of 2)
units
4 LVDS CMOS, TTL 400Mbps 4 Surface Mount SOIC 16 - -100mV 10 x 4 x 1.5mm 1.5mm 10mm 3.3 V
RS Stock No. 178-8851
Mfr. Part No.DS90C402M/NOPB
HK$35.885
Each (In a Tube of 95)
units
2 LVDS TTL 155Mbps 2 Surface Mount SOIC 8 100mV -100mV 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 5.5 V
RS Stock No. 864-8916
Mfr. Part No.FIN1048MTCX
HK$21.48
Each (In a Pack of 5)
units
4 LVDS LVTTL 400Mbps 1 Surface Mount TSSOP 16 - -100V 5 x 4.4 x 0.9mm 0.9mm 5mm 3.6 V
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...