LVDS Interface Ics

An LVDS interface IC (integrated circuit) are semiconductor devices that provide a means of a balanced digital transmission method. LVDS stands for low voltage differential signalling and is also known as TIA/EIA-644. LVDS ICs have the added benefit of being able to operate at low power and run at high speeds through the use of copper cables.

Types of LVDS interface IC.

LVDS Interface ICs are offered in a wide range of types offering different types of specifications such as;

LVDS buffer - An LVDS buffer, also known as a fanout buffer, is a semiconductor IC that can create multiple copies of the input signal and distribute them among several loads while achieving fast rise/fall time and low jitter. Voltage swing can be adjusted externally as well. The interface of the ICs input and output are CML (Current-mode logic) which is designed to transmit data at speeds between 312.5 MBps and 3.125 GBps across standard PCBs. These are also available in combination with an LVDS repeater.

LVDS Serialiser and deserialiser - A serialiser converts parallel data into a serial high-speed, low-voltage differential signalling (LVDS) data stream. The deserialiser takes the serial output of a serializer and converts it back to parallel. Some of the ICs, when programmed for STP input, is backwards compatible with any GMSL (Gigabit Multimedia Serial Link) serializer.

LVDS receivers - LVDS receivers are devices that implement the characteristics of an LVDS. Some receivers feature ultra-low power consumption as well as the separation of input and output signals and flowthrough pin configuration for ease of laying out on a PCB.

LVDS repeaters - The repeater ICs provide separation of input and output signals using LVDS technology. These devices are designed to accept a single LVDS input and duplicate the signal at a single output.

LVDS transmitters - An LVDS transmitter IC applies a constant voltage current into a wires, with the direction of current determining the digital logic level.

Applications of LVDS interface IC

LVDS ICs are widely used in a range of applications such as;

  • High-speed video
  • Graphics
  • Backplane data transmission
  • Networking and wireless base station infrastructure
  • Point-to-point data transmission

...
Read more Read less

Filters

Viewing 61 - 80 of 297 products
Results per page
Description Price Number of Drivers Input Type IC Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length
RS Stock No. 462-0096
Mfr. Part No.SN65LVDS100D
HK$59.03
Each
units
1 CMOS Translator & Repeater Repeater 2000Mbps 1 Surface Mount SOIC 8 0.1V -0.1V 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS Stock No. 162-4276
Mfr. Part No.SN65LVDS9638D
HK$23.079
Each (In a Tube of 75)
units
2 LVTTL Transmitter LVDS 400Mbps 2 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS Stock No. 121-8731
Mfr. Part No.DS90LV048ATM/NOPB
HK$24.706
Each (In a Tube of 48)
units
4 LVDS Receiver LVTTL 400Mbps 4 Surface Mount SOIC 16 - -100mV 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS Stock No. 191-3333
Mfr. Part No.MAX9275GTN/V+
HK$128.667
Each (In a Tray of 260)
units
1 CML, LVCMOS Serializer Serialiser 3.12Gbps 1 Surface Mount TQFN 56 - - 8.1 x 8.1 x 0.75mm 0.75mm 8.1mm
RS Stock No. 166-3491
Mfr. Part No.FIN1101K8X
HK$8.161
Each (On a Reel of 3000)
units
1 HSTL, LVPECL Repeater LVDS 1600Mbps 1 Surface Mount US 8 100mV -100mV 2.3 x 2 x 0.7mm 0.7mm 2.3mm
RS Stock No. 189-8142
Mfr. Part No.MAX9174EUB+
HK$50.946
Each (In a Tube of 50)
units
2 LVCMOS, LVTTL Repeater LVDS 800Mbps 3 Surface Mount μMAX 10 50mV -50mV 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm
RS Stock No. 145-4713
Mfr. Part No.NB3N206SDG
HK$20.213
Each (In a Tube of 98)
units
1 LVCMOS, MLVDS Transceiver LVCMOS, MLVDS 200Mbps 1 Surface Mount SOIC 8 150mV -50mV 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 813-6504
Mfr. Part No.DS25BR120TSD/NOPB
HK$47.71
Each
units
1 CML, LVDS, LVPECL Buffer LVDS 3.125Gbps 1 Surface Mount WSON 8 - -100mV 3 x 3 x 0.8mm 0.8mm 3mm
RS Stock No. 671-1292
Mfr. Part No.FIN1104MTC
HK$22.46
Each
units
4 LVDS Repeater LVDS 800Mbps - Surface Mount TSSOP 24 - - 7.8 x 4.4 x 0.95mm 0.95mm 7.8mm
RS Stock No. 197-7127
Mfr. Part No.DS90LV048ATMTC/NOPB
HK$24.707
Each (In a Tube of 92)
units
4 LVDS Receiver CMOS 400Mbps - - TSSOP 16 - - - - -
RS Stock No. 761-5359
Mfr. Part No.DS15BA101SDE/NOPB
HK$48.52
Each
units
1 CML, LVDS, LVPECL Buffer LVDS 2000Mbps 2 Surface Mount LLP 8 - - 3 x 3 x 0.8mm 0.8mm 3mm
RS Stock No. 921-5321
Mfr. Part No.DS90LV001TLD/NOPB
HK$9.168
Each (On a Reel of 1000)
units
1 LVDS Buffer LVDS 800Mbps 1 Surface Mount LLP 8 - -100mV 3 x 3 x 0.8mm 0.8mm 3mm
RS Stock No. 462-0282
Mfr. Part No.SN65LVDS31PW
HK$30.01
Each
units
4 LVTTL Transmitter LVDS 400Mbps 4 Surface Mount TSSOP 16 - - 5 x 4.4 x 1.15mm 1.15mm 5mm
RS Stock No. 162-4843
Mfr. Part No.SN65LVDS048AD
HK$35.396
Each (In a Tube of 40)
units
4 LVDS Receiver LVTTL 400Mbps 4 Surface Mount SOIC 16 100mV -100mV 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 121-9093
Mfr. Part No.SN65LVDT14PW
HK$63.146
Each (In a Tube of 70)
units
1 - Transceiver - 125Mbps - Surface Mount TSSOP 20 - - 6.5 x 4.4 x 1.15mm 1.15mm 6.5mm
RS Stock No. 460-746
Mfr. Part No.DS90LV001TM/NOPB
HK$22.46
Each (In a Pack of 5)
units
1 LVDS, LVPECL Buffer LVDS 800Mbps 1 Surface Mount SOIC 8 0.1V -100mV 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm
RS Stock No. 817-5972
Mfr. Part No.CDCLVD2104RHDT
HK$91.82
Each
units
2 LVCMOS, LVDS, LVPECL Buffer LVDS - 4 Surface Mount QFN 16 - 1.4V 3.15 x 3.15 x 0.95mm 0.95mm 3.15mm
RS Stock No. 162-6159
Mfr. Part No.DS90C387AVJD/NOPB
HK$61.362
Each (In a Tray of 90)
units
8 CMOS, TTL Transmitter LVDS 672Mbps - Surface Mount TQFP 100 +100mV -100mV 14 x 14 x 1.05mm 1.05mm 14mm
RS Stock No. 191-3249
Mfr. Part No.MAX13047EEVB+T
HK$40.068
Each (On a Reel of 2500)
units
1 - Translator & Repeater Translator 16Mbps - Surface Mount TQFN 10 - - 1.9 x 1.5 x 0.5mm 0.5mm 1.9mm
RS Stock No. 191-3621
Mfr. Part No.MAX14591ETA+T
HK$21.586
Each (In a Pack of 5)
units
- MDIO Open Drain Translator & Repeater Translator 8Mbps - Surface Mount TDFN 8 - - 2.05 x 2.05 x 0.75mm 0.75mm 2.05mm