LVDS Interface Ics

An LVDS interface IC (integrated circuit) are semiconductor devices that provide a means of a balanced digital transmission method. LVDS stands for low voltage differential signalling and is also known as TIA/EIA-644. LVDS ICs have the added benefit of being able to operate at low power and run at high speeds through the use of copper cables.

Types of LVDS interface IC.

LVDS Interface ICs are offered in a wide range of types offering different types of specifications such as;

LVDS buffer - An LVDS buffer, also known as a fanout buffer, is a semiconductor IC that can create multiple copies of the input signal and distribute them among several loads while achieving fast rise/fall time and low jitter. Voltage swing can be adjusted externally as well. The interface of the ICs input and output are CML (Current-mode logic) which is designed to transmit data at speeds between 312.5 MBps and 3.125 GBps across standard PCBs. These are also available in combination with an LVDS repeater.

LVDS Serialiser and deserialiser - A serialiser converts parallel data into a serial high-speed, low-voltage differential signalling (LVDS) data stream. The deserialiser takes the serial output of a serializer and converts it back to parallel. Some of the ICs, when programmed for STP input, is backwards compatible with any GMSL (Gigabit Multimedia Serial Link) serializer.

LVDS receivers - LVDS receivers are devices that implement the characteristics of an LVDS. Some receivers feature ultra-low power consumption as well as the separation of input and output signals and flowthrough pin configuration for ease of laying out on a PCB.

LVDS repeaters - The repeater ICs provide separation of input and output signals using LVDS technology. These devices are designed to accept a single LVDS input and duplicate the signal at a single output.

LVDS transmitters - An LVDS transmitter IC applies a constant voltage current into a wires, with the direction of current determining the digital logic level.

Applications of LVDS interface IC

LVDS ICs are widely used in a range of applications such as;

  • High-speed video
  • Graphics
  • Backplane data transmission
  • Networking and wireless base station infrastructure
  • Point-to-point data transmission

...
Read more Read less

Filters

Viewing 1 - 20 of 43 products
Results per page
Description Price Number of Drivers Input Type IC Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length
RS Stock No. 166-3441
Mfr. Part No.FIN1031MX
HK$6.36
Each (On a Reel of 2500)
units
4 LVTTL - LVDS 400Mbps 4 Surface Mount SOIC 16 3.6V 0.8V 10 x 3.988 x 1.499mm 1.499mm 10mm
RS Stock No. 166-3442
Mfr. Part No.FIN1028MX
HK$3.512
Each (On a Reel of 2500)
units
2 LVTTL Receiver LVDS 400Mbps 2 Surface Mount SOIC 8 100mV -100mV 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 807-0820
Mfr. Part No.FIN1101K8X
HK$16.348
Each (In a Pack of 5)
units
1 HSTL, LVPECL Repeater LVDS 1600Mbps 1 Surface Mount US 8 - -100mV 2.3 x 2 x 0.7mm 0.7mm 2.3mm
RS Stock No. 166-3445
Mfr. Part No.FIN1047MTCX
HK$6.293
Each (On a Reel of 2500)
units
4 LVTTL Transmitter LVDS 400Mbps 4 Surface Mount TSSOP 16 4.6V 0.8V 5 x 4.4 x 0.9mm 0.9mm 5mm
RS Stock No. 169-8545
Mfr. Part No.FIN1104MTC
HK$19.047
Each (In a Tube of 61)
units
4 LVDS Repeater LVDS 800Mbps - Surface Mount TSSOP 24 - - 7.8 x 4.4 x 0.95mm 0.95mm 7.8mm
RS Stock No. 769-5712
Mfr. Part No.NB3N206SDG
HK$23.81
Each
units
1 LVCMOS, MLVDS Transceiver LVCMOS, MLVDS 200Mbps 1 Surface Mount SOIC 8 150mV -50mV 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 146-2165
Mfr. Part No.FIN1104MTCX
HK$10.605
Each (On a Reel of 2500)
units
2 HSTL, LVPECL, SSTL-2 Repeater LVDS 800Mbps 5 Surface Mount TSSOP 24 100mV -100mV 7.8 x 4.4 x 1mm 1mm 7.8mm
RS Stock No. 864-8938
Mfr. Part No.FIN3386MTDX
HK$43.755
Each (In a Pack of 2)
units
28 LVTTL Serdes LVDS 2.38Gbps 4 Surface Mount TSSOP 56 - -100mV 14 x 6.1 x 1mm 1mm 14mm
RS Stock No. 141-3989
Mfr. Part No.NBA3N012CSNT1G
HK$18.238
Each (In a Pack of 5)
units
1 LVDS Receiver LVCMOS 400Mbps 1 Surface Mount SOT-23 5 +100mV -30mV 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm
RS Stock No. 807-0814
Mfr. Part No.FIN1047MTCX
HK$14.276
Each (In a Pack of 5)
units
4 LVTTL Transmitter LVDS 400Mbps 4 Surface Mount TSSOP 16 - 0.8V 5 x 4.4 x 0.9mm 0.9mm 5mm
RS Stock No. 807-0833
Mfr. Part No.FIN1108MTDX
HK$34.05
Each (In a Pack of 2)
units
8 HSTL, LVPECL Repeater LVDS 800Mbps 8 Surface Mount TSSOP 48 - -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm
RS Stock No. 864-8919
Mfr. Part No.FIN1027AMX
HK$7.098
Each (In a Pack of 5)
units
2 LVTTL Transmitter LVDS 600Mbps 2 Surface Mount SOIC 8 - 0.8V 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 807-0827
Mfr. Part No.FIN1048MX
HK$15.456
Each (In a Pack of 5)
units
4 LVTTL Receiver LVDS 400Mbps 4 Surface Mount SOIC 16 - -100mV 10 x 3.988 x 1.499mm 1.499mm 10mm
RS Stock No. 166-3318
Mfr. Part No.FIN1027AMX
HK$2.772
Each (On a Reel of 2500)
units
2 LVTTL Transmitter LVDS 600Mbps 2 Surface Mount SOIC 8 3.6V 0.8V 5 x 4 x 1.5mm 1.5mm 5mm
RS Stock No. 807-0795
Mfr. Part No.FIN1002M5X
HK$4.641
Each (In a Pack of 10)
units
1 LVTTL Receiver LVDS 400Mbps 1 Surface Mount SOT-23 5 - -100mV 3 x 1.7 x 1.25mm 1.25mm 3mm
RS Stock No. 864-8916
Mfr. Part No.FIN1048MTCX
HK$22.032
Each (In a Pack of 5)
units
4 LVDS Receiver LVTTL 400Mbps 1 Surface Mount TSSOP 16 - -100V 5 x 4.4 x 0.9mm 0.9mm 5mm
RS Stock No. 124-1448
Mfr. Part No.FIN1048MTCX
HK$9.692
Each (On a Reel of 2500)
units
4 LVDS Receiver LVTTL 400Mbps 1 Surface Mount TSSOP 16 100V -100V 5 x 4.4 x 0.9mm 0.9mm 5mm
RS Stock No. 124-1449
Mfr. Part No.FIN3385MTDX
HK$18.952
Each (On a Reel of 1000)
units
28 LVTTL Serdes LVDS 2.38Gbps 4 Surface Mount TSSOP 56 100mV -100mV 14 x 6.1 x 1mm 1mm 14mm
RS Stock No. 166-3491
Mfr. Part No.FIN1101K8X
HK$8.161
Each (On a Reel of 3000)
units
1 HSTL, LVPECL Repeater LVDS 1600Mbps 1 Surface Mount US 8 100mV -100mV 2.3 x 2 x 0.7mm 0.7mm 2.3mm
RS Stock No. 864-8928
Mfr. Part No.FIN1104MTCX
HK$23.185
Each (In a Pack of 2)
units
2 HSTL, LVPECL, SSTL-2 Repeater LVDS 800Mbps 5 Surface Mount TSSOP 24 - -100mV 7.8 x 4.4 x 1mm 1mm 7.8mm