LVDS Interface Ics

An LVDS interface IC (integrated circuit) are semiconductor devices that provide a means of a balanced digital transmission method. LVDS stands for low voltage differential signalling and is also known as TIA/EIA-644. LVDS ICs have the added benefit of being able to operate at low power and run at high speeds through the use of copper cables.

Types of LVDS interface IC.

LVDS Interface ICs are offered in a wide range of types offering different types of specifications such as;

LVDS buffer - An LVDS buffer, also known as a fanout buffer, is a semiconductor IC that can create multiple copies of the input signal and distribute them among several loads while achieving fast rise/fall time and low jitter. Voltage swing can be adjusted externally as well. The interface of the ICs input and output are CML (Current-mode logic) which is designed to transmit data at speeds between 312.5 MBps and 3.125 GBps across standard PCBs. These are also available in combination with an LVDS repeater.

LVDS Serialiser and deserialiser - A serialiser converts parallel data into a serial high-speed, low-voltage differential signalling (LVDS) data stream. The deserialiser takes the serial output of a serializer and converts it back to parallel. Some of the ICs, when programmed for STP input, is backwards compatible with any GMSL (Gigabit Multimedia Serial Link) serializer.

LVDS receivers - LVDS receivers are devices that implement the characteristics of an LVDS. Some receivers feature ultra-low power consumption as well as the separation of input and output signals and flowthrough pin configuration for ease of laying out on a PCB.

LVDS repeaters - The repeater ICs provide separation of input and output signals using LVDS technology. These devices are designed to accept a single LVDS input and duplicate the signal at a single output.

LVDS transmitters - An LVDS transmitter IC applies a constant voltage current into a wires, with the direction of current determining the digital logic level.

Applications of LVDS interface IC

LVDS ICs are widely used in a range of applications such as;

  • High-speed video
  • Graphics
  • Backplane data transmission
  • Networking and wireless base station infrastructure
  • Point-to-point data transmission

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Number of Drivers Input Type IC Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length
New
RS Stock No. 217-7937
Mfr. Part No.9DBL0452BKILF
HK$35.378
Each (In a Pack of 5)
units
8 TTL - Buffer - 11 - VFQFPN 48 - - - - -
New
RS Stock No. 217-7927
Mfr. Part No.8SLVD1204-33NLGI
HK$64.005
Each (In a Pack of 2)
units
4 LVCMOS - Buffer - 6 - VFQFPN 12 - - - - -
New
RS Stock No. 217-7929
Mfr. Part No.9DB102BGILF
HK$37.744
Each (In a Pack of 5)
units
2 TTL - Buffer - 2 - TSSOP 20 - - - - -
New
RS Stock No. 217-7932
Mfr. Part No.9DB403DGILFT
HK$19.51
Each (On a Reel of 2000)
units
4 TTL - Buffer - 2 - TSSOP 20 - - - - -
New
RS Stock No. 217-7933
Mfr. Part No.9DB403DGILFT
HK$39.28
Each (In a Pack of 5)
units
4 TTL - Buffer - 2 - TSSOP 20 - - - - -
New
RS Stock No. 217-7934
Mfr. Part No.9DB803DGILF
HK$37.646
Each (In a Tube of 39)
units
8 TTL - Buffer - 2 - TSSOP 20 - - - - -
New
RS Stock No. 217-7926
Mfr. Part No.8SLVD1204-33NLGI
HK$46.44
Each (In a Tube of 100)
units
4 LVCMOS - Buffer - 6 - VFQFPN 12 - - - - -
New
RS Stock No. 217-7928
Mfr. Part No.9DB102BGILF
HK$31.738
Each (In a Tube of 74)
units
2 TTL - Buffer - 2 - TSSOP 20 - - - - -
New
RS Stock No. 217-7931
Mfr. Part No.9DB106BGILF
HK$45.90
Each (In a Pack of 2)
units
6 TTL - Buffer - 3 - TSSOP 20 - - - - -
New
RS Stock No. 217-7936
Mfr. Part No.9DBL0452BKILF
HK$24.319
Each (In a Tray of 490)
units
8 TTL - Buffer - 11 - VFQFPN 48 - - - - -
New
RS Stock No. 217-7930
Mfr. Part No.9DB106BGILF
HK$38.607
Each (In a Tube of 50)
units
6 TTL - Buffer - 3 - TSSOP 20 - - - - -
New
RS Stock No. 217-7935
Mfr. Part No.9DB803DGILF
HK$44.865
Each (In a Pack of 2)
units
8 TTL - Buffer - 2 - TSSOP 20 - - - - -