LVDS Interface Ics

An LVDS interface IC (integrated circuit) are semiconductor devices that provide a means of a balanced digital transmission method. LVDS stands for low voltage differential signalling and is also known as TIA/EIA-644. LVDS ICs have the added benefit of being able to operate at low power and run at high speeds through the use of copper cables.

Types of LVDS interface IC.

LVDS Interface ICs are offered in a wide range of types offering different types of specifications such as;

LVDS buffer - An LVDS buffer, also known as a fanout buffer, is a semiconductor IC that can create multiple copies of the input signal and distribute them among several loads while achieving fast rise/fall time and low jitter. Voltage swing can be adjusted externally as well. The interface of the ICs input and output are CML (Current-mode logic) which is designed to transmit data at speeds between 312.5 MBps and 3.125 GBps across standard PCBs. These are also available in combination with an LVDS repeater.

LVDS Serialiser and deserialiser - A serialiser converts parallel data into a serial high-speed, low-voltage differential signalling (LVDS) data stream. The deserialiser takes the serial output of a serializer and converts it back to parallel. Some of the ICs, when programmed for STP input, is backwards compatible with any GMSL (Gigabit Multimedia Serial Link) serializer.

LVDS receivers - LVDS receivers are devices that implement the characteristics of an LVDS. Some receivers feature ultra-low power consumption as well as the separation of input and output signals and flowthrough pin configuration for ease of laying out on a PCB.

LVDS repeaters - The repeater ICs provide separation of input and output signals using LVDS technology. These devices are designed to accept a single LVDS input and duplicate the signal at a single output.

LVDS transmitters - An LVDS transmitter IC applies a constant voltage current into a wires, with the direction of current determining the digital logic level.

Applications of LVDS interface IC

LVDS ICs are widely used in a range of applications such as;

  • High-speed video
  • Graphics
  • Backplane data transmission
  • Networking and wireless base station infrastructure
  • Point-to-point data transmission

...
Read more Read less

Filters

Viewing 1 - 20 of 288 products
Results per page
Description Price Number of Drivers Input Type IC Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length
RS Stock No. 162-7682
Mfr. Part No.DS91M040TSQE/NOPB
HK$69.667
Each (On a Reel of 250)
units
4 LVCMOS, LVTTL Transceiver M-LVDS 250Mbps 4 Surface Mount WQFN 32 150mV -50mV 5 x 5 x 0.8mm 0.8mm 5mm
RS Stock No. 121-8723
Mfr. Part No.DS90CR285MTD/NOPB
HK$104.435
Each (In a Tube of 34)
units
4 LVCMOS, LVTTL Transmitter - 1848Mbps 4 Surface Mount TSSOP 56 - -0.1V 14 x 6.1 x 0.9mm 0.9mm 14mm
RS Stock No. 533-9000
Mfr. Part No.DS90CR285MTD/NOPB
HK$93.00
Each
units
4 LVCMOS, LVTTL Transmitter - 1848Mbps 4 Surface Mount TSSOP 56 0.1V -0.1V 14 x 6.1 x 0.9mm 0.9mm 14mm
RS Stock No. 923-6817
Mfr. Part No.SN65LVDM051D
HK$45.822
Each (In a Tube of 40)
units
2 - Transceiver - 500Mbps - Surface Mount SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 504-4875
Mfr. Part No.DS90LV011ATMF/NOPB
HK$14.752
Each (In a Pack of 5)
units
1 LVCMOS Transceiver Driver 400Mbps 1 Surface Mount SOT-23 5 - - 2.92 x 1.6 x 1.02mm 1.02mm 2.92mm
RS Stock No. 825-3401
Mfr. Part No.SN65MLVD2DRBT
HK$29.896
Each (In a Pack of 5)
units
1 LVDS Receiver LVDS 250Mbps 1 Surface Mount SON 8 - -35mV 3.15 x 3.15 x 0.95mm 0.95mm 3.15mm
RS Stock No. 145-6847
Mfr. Part No.SN65MLVD2DRBT
HK$20.249
Each (On a Reel of 250)
units
1 LVDS Receiver LVDS 250Mbps 1 Surface Mount SON 8 35mV -35mV 3.15 x 3.15 x 0.95mm 0.95mm 3.15mm
RS Stock No. 813-6520
Mfr. Part No.DS91M040TSQE/NOPB
HK$108.72
1 Tape of 1
Tape(s)
4 LVCMOS, LVTTL Transceiver M-LVDS 250Mbps 4 Surface Mount WQFN 32 - -50mV 5 x 5 x 0.8mm 0.8mm 5mm
RS Stock No. 709-3107
Mfr. Part No.SN65LVDM051D
HK$54.42
Each
units
2 - Transceiver - 500Mbps - Surface Mount SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 121-8730
Mfr. Part No.DS90LV047ATM/NOPB
HK$24.945
Each (In a Tube of 48)
units
4 CMOS, TTL Transmitter LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS Stock No. 709-2356
Mfr. Part No.SN65LVDS047D
HK$46.85
Each
units
4 LVTTL Transmitter LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 178-9216
Mfr. Part No.SN65LVDS047D
HK$39.378
Each (In a Tube of 40)
units
4 LVTTL Transmitter LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 121-8728
Mfr. Part No.DS90LV031ATM/NOPB
HK$26.338
Each (In a Tube of 48)
units
4 CMOS, TTL Transmitter LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS Stock No. 533-9145
Mfr. Part No.DS90LV047ATM/NOPB
HK$30.33
Each
units
4 CMOS, TTL Transmitter LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS Stock No. 533-9123
Mfr. Part No.DS90LV031ATM/NOPB
HK$31.21
Each
units
4 CMOS, TTL Transmitter LVDS 400Mbps 4 Surface Mount SOIC 16 - - 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS Stock No. 802-3792
Mfr. Part No.ADN4665ARZ
HK$33.725
Each (In a Pack of 2)
units
4 CMOS, TTL Transmitter LVDS 400Mbps 4 Surface Mount SOIC 16 - - 10 x 4 x 1.5mm 1.5mm 10mm
RS Stock No. 504-4869
Mfr. Part No.DS90C387VJD/NOPB
HK$119.96
Each
units
8 CMOS, TTL Transceiver Flat Panel Display 5380Mbps 8 Surface Mount TQFP 100 0.1V -100mV 14 x 14 x 1mm 1mm 14mm
RS Stock No. 461-9939
Mfr. Part No.SN65LVDM176D
HK$58.97
Each
units
1 LVDS Transceiver Transceiver 400Mbps 4 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS Stock No. 100-3875
Mfr. Part No.SN65LVDM176D
HK$49.141
Each (In a Tube of 75)
units
1 LVDS Transceiver Transceiver 400Mbps 4 Surface Mount SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm
RS Stock No. 145-7733
Mfr. Part No.DS90C387VJD/NOPB
HK$100.666
Each (In a Tray of 90)
units
8 CMOS, TTL Transceiver Flat Panel Display 5380Mbps 8 Surface Mount TQFP 100 0.1V -100mV 14 x 14 x 1mm 1mm 14mm