LVDS Deserialisers

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Mounting Type Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage
RS Stock No. 191-5304
Mfr. Part No.MAX9272AGTM/V+
HK$50.233
Each (In a Tube of 43)
units
1 - LVCMOS 1.5Gbit/s 1 Surface Mount TQFN 48 60mV -60mV 7.1 x 7.1 x 0.75mm 0.75mm 7.1mm 1.9 V
RS Stock No. 190-7305
Mfr. Part No.MAX9176EUB+
HK$60.65
Each (In a Pack of 2)
units
- - - - - - - - - - - - - -
RS Stock No. 162-5249
Mfr. Part No.SN65LV1224BDB
HK$67.69
Each (In a Tube of 50)
units
1 LVCMOS, LVTTL LVDS 660Mbps 1 Surface Mount SSOP 28 0.05V -50mV 3.6 x 5.3 x 1.95mm 1.95mm 10.2mm 3.6 V
RS Stock No. 190-7398
Mfr. Part No.MAX9113EKA+T
HK$48.23
Each (In a Pack of 2)
units
- - - - - - - - - - - - - -
RS Stock No. 164-7853
Mfr. Part No.MAX9278AGTM/V+
HK$78.13
Each
units
4 LVDS LVDS 3.12Gbit/s 1 Surface Mount TQFN 48 60mV -60mV 7.1 x 7.1 x 0.75mm 0.75mm 7.1mm 3.6 V
RS Stock No. 190-6271
Mfr. Part No.MAX9176EUB+
HK$48.212
Each (In a Tube of 50)
units
- LVDS LVDS 800Mbit/s 2 Surface Mount μMax 10 50mV -50mV 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm -0.3 V
RS Stock No. 660-7802
Mfr. Part No.SN65LV1224BDB
HK$80.86
Each
units
1 LVCMOS, LVTTL LVDS 660Mbps 1 Surface Mount SSOP 28 0.05V -50mV 3.6 x 5.3 x 1.95mm 1.95mm 10.2mm 3.6 V
RS Stock No. 164-7640
Mfr. Part No.MAX9278AGTM/V+
HK$67.32
Each (In a Tube of 43)
units
4 LVDS LVDS 3.12Gbit/s 1 Surface Mount TQFN 48 60mV -60mV 7.1 x 7.1 x 0.75mm 0.75mm 7.1mm 3.6 V
RS Stock No. 190-6262
Mfr. Part No.MAX9111EKA+T
HK$26.716
Each (On a Reel of 2500)
units
- LVDS CMOS, LVTTL 500Mbit/s 1 Surface Mount SOT-23 8 100mV -100mV 3 x 1.75 x 1.3mm 1.3mm 3mm -0.3 V
RS Stock No. 190-7350
Mfr. Part No.MAX9206EAI+
HK$66.95
Each
units
- - - - - - - - - - - - - -
RS Stock No. 162-8156
Mfr. Part No.DS90UB925QSQE/NOPB
HK$80.61
Each (On a Reel of 250)
units
1 LVCMOS LVDS 2975Mbps 1 Surface Mount WQFN 48 - - 7 x 7 x 0.8mm 0.8mm 7mm 3.6 V
RS Stock No. 817-6495
Mfr. Part No.DS90UB925QSQE/NOPB
HK$109.10
Each
units
1 LVCMOS LVDS 2975Mbps 1 Surface Mount WQFN 48 - - 7 x 7 x 0.8mm 0.8mm 7mm 3.6 V
RS Stock No. 190-7428
Mfr. Part No.MAX9121EUE+
HK$36.575
Each (In a Pack of 2)
units
- - - - - - - - - - - - - -
RS Stock No. 191-3537
Mfr. Part No.MAX9276AGTN/V+
HK$86.20
Each
units
1 - LVCMOS 3.12Gbit/s 1 Surface Mount TQFN 56 60mV -60mV 8.1 x x 8.1 x 0.75mm 0.75mm 8.1mm 3.6 V
RS Stock No. 191-6986
Mfr. Part No.MAX9272AGTM/V+
HK$58.43
Each
units
1 - LVCMOS 1.5Gbit/s 1 Surface Mount TQFN 48 60mV -60mV 7.1 x 7.1 x 0.75mm 0.75mm 7.1mm 1.9 V
RS Stock No. 190-6266
Mfr. Part No.MAX9121EUE+
HK$32.749
Each (In a Tube of 96)
units
- LVDS LVCMOS 500Mbit/s 2 Surface Mount TSSOP 16 100mV -100mV 5.1 x 4.5 x 0.42mm 0.42mm 5.1mm -0.3 V
RS Stock No. 191-3334
Mfr. Part No.MAX9276AGTN/V+
HK$64.694
Each (In a Tray of 260)
units
1 - LVCMOS 3.12Gbit/s 1 Surface Mount TQFN 56 60mV -60mV 8.1 x x 8.1 x 0.75mm 0.75mm 8.1mm 3.6 V
RS Stock No. 190-6267
Mfr. Part No.MAX9130EXT+T
HK$23.392
Each (On a Reel of 2500)
units
- LVDS LVCMOS, LVTTL 500Mbit/s 1 Surface Mount SC-70 6 50mV -50mV 2.15 x 1.35 x 1mm 1mm 2.15mm -0.3 V
RS Stock No. 190-6270
Mfr. Part No.MAX9175EUB+
HK$42.721
Each (In a Tube of 50)
units
- CML, LVDS, LVPECL LVDS 800Mbit/s 3 Surface Mount μMax 10 50mV -50mV 3.05 x 3.05 x 0.95mm 0.95mm 3.05mm -0.3 V
RS Stock No. 190-6265
Mfr. Part No.MAX9113EKA+T
HK$41.982
Each (On a Reel of 2500)
units
- LVDS CMOS, LVTTL 500Mbit/s 1 Surface Mount SOT-23 8 100mV -100mV 3 x 1.75 x 1.3mm 1.3mm 3mm -0.3 V
Related Products
Miniature timers with multiple time ranges and operating ...
Description:
Miniature timers with multiple time ranges and operating modes. • 8 or 14-pin models available• Multiple operating modes• Black design• Power supply terminals on top and contact output terminals on bottom• Pin configuration compatible with MY power relay• Wide supply ...
5-Pin multi function timers are compact in size ...
Description:
5-Pin multi function timers are compact in size and suitable for use with G2R relay sockets. • Compatible with push in plus terminal block sockets• 5-pin plug-in terminal• Black, compact design• Standard multiple time ranges and multiple operating modes• SPDT ...
Functions - 611, 612"Smart Dial" positive locking system ...
Description:
Functions - 611, 612"Smart Dial" positive locking system User can select functions to be accessible or locked to the operator using setting toolCE, meets EN61812-1 and IEC 60664-1 for EMC and LVD17.5mm wide.
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed ...
Description:
Multi-function & multi-voltageFunctions:AI: Timed on power upBE: Timed at break with control signalCE: Timed at power on and off with control signalDE: Interval with control signalDI: IntervalSW: Blinker with symmetrical cycleAgCdO contact material17.5mm wide6 time scales from 0.1s-24hHigh input/output ...