Line Transmitters

Filters

Viewing 1 - 20 of 131 products
Results per page
Description Price Number of Transmitters Number of Drivers per Line Data Rate Transmitter Signal Type Power Supply Type Typical Single Supply Voltage Typical Dual Supply Voltage Mounting Type Package Type Pin Count Interface Standards Dimensions Height Length
RS Stock No. 660-8164
Mfr. Part No.AM26C31IDR
HK$7.488
Each (In a Pack of 5)
units
4 (RS-422) 10 (RS-422) 10Mbps Differential Single 5 V - Surface Mount SOIC 16 EIA/TIA-422-B, ITU-V.11, RS-422 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 645-3652
Mfr. Part No.DS26LV31TM/NOPB
HK$16.808
Each (In a Pack of 5)
units
4 (RS-422) 10 (RS-422) - Differential Single 3.3 V - Surface Mount SOIC 16 EIA/TIA-422-B, ITU-V.11, RS-422 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS Stock No. 162-7005
Mfr. Part No.DIT4192IPW
HK$43.168
Each (In a Tube of 50)
units
- - - - Single - - Surface Mount TSSOP 28 - 9.7 x 4.4 x 1.15mm 1.15mm 9.7mm
RS Stock No. 121-8864
Mfr. Part No.DS26LS31CM/NOPB
HK$12.93
Each (In a Tube of 48)
units
4 (RS-422) 10 (RS-422) - Differential Single 5 V - Surface Mount SOIC 16 RS-422 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS Stock No. 662-4472
Mfr. Part No.DIT4192IPW
HK$55.18
Each
units
- - - - Single - - Surface Mount TSSOP 28 - 9.7 x 4.4 x 1.15mm 1.15mm 9.7mm
RS Stock No. 102-5617
Mfr. Part No.DS26LV31TM/NOPB
HK$15.66
Each (In a Tube of 48)
units
4 (RS-422) 10 (RS-422) - Differential Single 3.3 V - Surface Mount SOIC 16 - 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS Stock No. 371-0823
Mfr. Part No.SN75174N
HK$21.945
Each (In a Tube of 25)
units
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 4MBd Differential Single 5 V - Through Hole PDIP 16 EIA/TIA-422-B, ITU-V.11, RS-422, RS-485 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 536-1186
Mfr. Part No.DS26LS31CM/NOPB
HK$14.73
Each
units
4 (RS-422) 10 (RS-422) - Differential Single 5 V - Surface Mount SOIC 16 RS-422 9.91 x 3.91 x 1.45mm 1.45mm 9.91mm
RS Stock No. 630-897
Mfr. Part No.SN75174N
HK$25.94
Each
units
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 4MBd Differential Single 5 V - Through Hole PDIP 16 EIA/TIA-422-B, ITU-V.11, RS-422, RS-485 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 121-8678
Mfr. Part No.AM26LS31CD
HK$9.101
Each (In a Tube of 40)
units
4 (RS-422) 10 (RS-422) 10Mbps Differential Single 5 V - Surface Mount SOIC 16 - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 100-0736
Mfr. Part No.SN75174N
HK$21.945
Each (In a Tube of 25)
units
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 4MBd Differential Single 5 V - Through Hole PDIP 16 EIA/TIA-422-B, ITU-V.11, RS-422, RS-485 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 630-875
Mfr. Part No.SN75172N
HK$28.12
Each
units
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 4MBd Differential Single 5 V - Through Hole PDIP 16 EIA/TIA-422-B, EIA/TIA-485, ITU-V.11, RS-422, RS-485 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 100-0735
Mfr. Part No.SN75172N
HK$21.945
Each (In a Tube of 25)
units
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 4MBd Differential Single 5 V - Through Hole PDIP 16 EIA/TIA-422-B, EIA/TIA-485, ITU-V.11, RS-422, RS-485 19.3 x 6.35 x 4.57mm 4.57mm 19.3mm
RS Stock No. 162-4982
Mfr. Part No.AM26C31IDR
HK$2.545
Each (On a Reel of 2500)
units
4 (RS-422) 10 (RS-422) 10Mbps Differential Single 5 V - Surface Mount SOIC 16 EIA/TIA-422-B, ITU-V.11, RS-422 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 517-3119
Mfr. Part No.AM26LS31CD
HK$11.64
Each (In a Pack of 5)
units
4 (RS-422) 10 (RS-422) 10Mbps Differential Single 5 V - Surface Mount SOIC 16 EIA/TIA-422-B, ITU-V.11, RS-422 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 169-5532
Mfr. Part No.AM26C31CDR
HK$2.73
Each (On a Reel of 2500)
units
4 (RS-422) 10 (RS-422) 10Mbps Differential Single 5 V - Surface Mount SOIC 16 EIA/TIA-422-B, ITU-V.11, RS-422 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm
RS Stock No. 188-8488
Mfr. Part No.L6374FP013TR
HK$70.60
Each
units
4 1 - Single Ended Single 10.8 → 35 V - Surface Mount SO 20 - 13 x 7.6 x 2.35mm 2.35mm 13mm
RS Stock No. 189-7649
Mfr. Part No.MAX3044ESE+
HK$30.696
Each (In a Tube of 50)
units
4 (RS-422), 4 (RS-485) 10 (RS-422), 32 (RS-485) 2.5Mbps Differential Single 5 V - Surface Mount SOIC 16 RS-422, RS-485 10.5 x 7.6 x 2.35mm 2.35mm 10.5mm
RS Stock No. 545-6133
Mfr. Part No.LTC487CSW#PBF
HK$83.60
Each
units
4 (RS-485) 32 (RS-485) - Differential Single 5 V - Surface Mount SOIC W 16 RS-485 10.49 x 7.6 x 2.34mm 2.34mm 10.49mm
New
RS Stock No. 208-8504
Mfr. Part No.DS26C31TMX/NOPB
HK$14.30
Each (In a Pack of 5)
units
1( RS-422) RS422, RS485 - Differential Single 4.5V _5.5V V - - SOIC 16 - - - -
Related Products
A pre-formed flexible polyethylene spiral wrapping which may ...
Description:
A pre-formed flexible polyethylene spiral wrapping which may be expanded by wrapping around cables forms, providing both protection and organisation of cables. Lead-outs allow cables to branch out at any point. A quick, effective system capable of continuous adjustment or ...
Flame retardant for enhanced flame protectionUse for organising ...
Description:
Flame retardant for enhanced flame protectionUse for organising and protecting cables and hosesSpiral structure enables it to be applied to cables or hoses in situCables can branch out at any point and in any direction.
The SPBE and SBPEFR range of spiral binding ...
Description:
The SPBE and SBPEFR range of spiral binding is available in a wide range of diameters, materials and colours. It is ideal for organising and protecting cables and hoses. The spiral structure enables it to be applied to cables or ...
A preformed polyethylene spiral which can be expanded ...
Description:
A preformed polyethylene spiral which can be expanded by wrapping round cable forms. Lead outs can be taken between turns. A quick effective system capable of continuous adjustment or re-use. Ideal for office use as the material colour lends itself ...