Line Transceivers

Filters

Viewing 41 - 60 of 2483 products
Results per page
Description Price Number of Transmitters Package Type Mounting Type Pin Count Number of Receivers Typical Single Supply Voltage Data Rate Number of Transceivers Interface Standards Transmitter Signal Type Receiver Signal Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS Stock No. 540-3375
Mfr. Part No.MAX3082CSA+
HK$18.87
Each
units
1 SOIC Surface Mount 8 1 5 V 115kbps 1 EIA/TIA-485, RS-422, RS-485 Differential Differential 0 °C +70 °C 5 x 4 x 1.5mm
RS Stock No. 622-7863
Mfr. Part No.MAX232AESE+
HK$66.24
Each
units
2 SOIC Surface Mount 16 2 5 V 200kbps - EIA/TIA-232-E/ RS-232/ V.24/ V.28 Single Ended Single Ended -40 °C +85 °C 10 x 4 x 1.5mm
RS Stock No. 761-3805
Mfr. Part No.MAX485ESA+T
HK$38.86
Each
units
1 SOIC Surface Mount 8 1 5 V 2.5Mbps 1 RS-422, RS-485 Single Ended Differential -40 °C +85 °C 5 x 4 x 1.5mm
RS Stock No. 170-4527
Mfr. Part No.SP3232EBEN-L
BrandEXAR
HK$7.373
Each (In a Tube of 49)
units
2 SOIC Surface Mount 16 2 3 → 5.5 V 250kbps 2 RS-232 Single Ended Single Ended -40 °C +85 °C 9.9 x 3.9 x 1.65mm
RS Stock No. 686-5516
Mfr. Part No.SP3232EBEN-L/TR
BrandEXAR
HK$11.074
Each (In a Pack of 5)
units
2 SOIC Surface Mount 16 2 3.3 V, 5 V 250kbps 2 RS-232 Single Ended Single Ended -40 °C +85 °C 9.9 x 3.9 x 1.65mm
RS Stock No. 732-8585
Mfr. Part No.MAX488ESA+
HK$26.75
Each
units
1 SOIC Surface Mount 8 1 4.75 → 5.25 V 250kbps 1 RS-422, RS-485 Differential Differential -40 °C +85 °C 5 x 4 x 1.5mm
RS Stock No. 165-9005
Mfr. Part No.MAX232AESE+
HK$59.421
Each (In a Tube of 50)
units
2 SOIC Surface Mount 16 2 5 V 200kbps - EIA/TIA-232-E/ RS-232/ V.24/ V.28 Single Ended Single Ended -40 °C +85 °C 10 x 4 x 1.5mm
RS Stock No. 660-8635
Mfr. Part No.MAX3221IDB
HK$23.354
Each (In a Pack of 5)
units
1 SSOP Surface Mount 16 1 3.3 V, 5 V 250kbps - RS-232 Single Ended Single Ended -40 °C +85 °C 6.2 x 5.3 x 1.95mm
RS Stock No. 796-8978
Mfr. Part No.ADM2682EBRIZ
HK$137.67
Each
units
1 SOIC Surface Mount 16 1 3.3 → 5 V 16Mbps 1 ANSI, EIA/TIA-485-A, ISO 8482:1987-E Differential Differential -40 °C +85 °C 12.85 x 7.6 x 2.44mm
RS Stock No. 540-3369
Mfr. Part No.MAX3082CPA+
HK$25.83
Each
units
1 PDIP Through Hole 8 1 5 V 115kbps 1 EIA/TIA-485, RS-422, RS-485 Differential Differential 0 °C +70 °C 9.91 x 7.87 x 4.45mm
RS Stock No. 761-3785
Mfr. Part No.MAX3232CSE+T
HK$39.64
Each
units
2 SOIC Surface Mount 16 2 3 → 5.5 V 235kbps 2 RS-232 Single Ended Single Ended 0 °C +70 °C 10 x 4 x 1.5mm
RS Stock No. 923-7040
Mfr. Part No.MAX485ESA+
HK$24.448
Each (In a Tube of 100)
units
1 SOIC Surface Mount 8 1 4.75 → 5.25 V 2.5Mbps 1 RS-422, RS-485 Differential Differential -40 °C +85 °C 5 x 4 x 1.5mm
RS Stock No. 912-9447
Mfr. Part No.ADM2587EBRWZ
HK$84.525
Each (In a Tube of 37)
units
1 SOIC W Surface Mount 20 1 3.3 V 500kbps 1 ISO 8482:1987-E, RS-422, RS-485, RS-485-A-98 Differential Differential -40 °C +85 °C 13 x 7.6 x 2.35mm
RS Stock No. 111-1160
Mfr. Part No.ADM485JNZ
HK$31.60
Each (In a Tube of 50)
units
1 PDIP Through Hole 8 1 5 V 5Mbps 1 RS-422, RS-485 Differential Differential 0 °C +70 °C 9.27 x 7.24 x 3.43mm
RS Stock No. 912-9633
Mfr. Part No.ADM2587EBRWZ-REEL7
HK$69.532
Each (On a Reel of 400)
units
1 SOIC W Surface Mount 20 1 3.3 V 500kbps 1 ISO 8482:1987-E, RS-422, RS-485, RS-485-A-98 Differential Differential -40 °C +85 °C 13 x 7.6 x 2.35mm
RS Stock No. 923-7447
Mfr. Part No.MAX485ESA+T
HK$27.305
Each (On a Reel of 2500)
units
1 SOIC Surface Mount 8 1 5 V 2.5Mbps 1 RS-422, RS-485 Single Ended Differential -40 °C +85 °C 5 x 4 x 1.5mm
RS Stock No. 169-5540
Mfr. Part No.MAX3221IDB
HK$19.62
Each (In a Tube of 80)
units
1 SSOP Surface Mount 16 1 3.3 V, 5 V 250kbps - RS-232 Single Ended Single Ended -40 °C +85 °C 6.2 x 5.3 x 1.95mm
RS Stock No. 912-8043
Mfr. Part No.ADM2682EBRIZ
HK$117.49
Each (In a Tube of 37)
units
1 SOIC Surface Mount 16 1 3.3 → 5 V 16Mbps 1 ANSI/ EIA/TIA-485-A/ ISO 8482:1987-E Differential Differential -40 °C +85 °C 12.85 x 7.6 x 2.44mm
RS Stock No. 913-4133
Mfr. Part No.SP3232EBEN-L/TR
BrandEXAR
HK$4.826
Each (On a Reel of 2500)
units
2 SOIC Surface Mount 16 2 3.3 V, 5 V 250kbps 2 RS-232 Single Ended Single Ended -40 °C +85 °C 9.9 x 3.9 x 1.65mm
RS Stock No. 709-7922
Mfr. Part No.ADM2587EBRWZ
HK$99.12
Each
units
1 SOIC W Surface Mount 20 1 3.3 V, 5 V 500kbps 1 ISO 8482:1987-E/ RS-422/ RS-485/ RS-485-A-98 Differential Differential -40 °C +85 °C 13 x 7.6 x 2.35mm
Related Products
This range of cost effective low voltage dc. ...
Description:
This range of cost effective low voltage dc. motor controllers are suitable for use with permanent magnet dc. motors up to 12A. The boxed version is protected to IP22.,Comprehensive instruction sheet supplied. Adjustable maximum and minimum speedsIR compensationAdjustable overloadFused input ...
A variable speed regulator unit is for use ...
Description:
A variable speed regulator unit is for use with electric motors, miniature drill equipment etc. Its very small size which allows it to be easily installed, especially where space limitation is an important factor. Adjustment is by a miniature slotted ...
Cost-effective dc motor speed controllers suitable for use ...
Description:
Cost-effective dc motor speed controllers suitable for use with shunt and permanent dc motors, such as the Parvalux range. The built-in EMC and Harmonic Filters can enable a complete drive to conform with the statutory EMC and Harmonics directives. High ...
Microprocessor powered controller for permanent magnet, shunt wound, ...
Description:
Microprocessor powered controller for permanent magnet, shunt wound, flat style and general purpose dc. motors. Operates from a battery or rectified smooth dc. supply12 or 24V dc. supply voltage15 or 30A current rated versionForward and reverse direction controlProtected against short ...