Ethernet Transceivers

Ethernet transceivers are hardware devices designed to connect computers or electronic devices within a network. They are composed of a transmitter and receiver which allows them to place signals onto the network and detect incoming signals.

What are ethernet transceivers used for?

Ethernet transceivers link computer networks. They play an important role in providing access to the network, digital data conversion, collision detection and processing on the ethernet interface. They can be configured as discrete devices, joined stations or internet hubs available for multiple connections.

Ethernet transceivers work together with ethernet controllers to determine which information is meant for which specific computer on the network.

Types of ethernet transceivers

There are two types of ethernet transceivers: module ethernet transceivers and chip ethernet transceivers. Module transceivers are external to a network. They either function as standalone devices or are installed and function similarly to other computer peripherals. Chip ethernet transceivers are small and are either wired directly on a circuit board or inserted onto a system board.


...
Read more Read less

Filters

Viewing 21 - 40 of 49 products
Results per page
Description Price Standard Supported Number of Transceivers Data Rate Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 817-6461
Mfr. Part No.DP83620SQE/NOPB
HK$35.874
Each (In a Pack of 5)
units
IEEE 802.3u 1 10 Mbps, 100 Mbps 10 μA Surface Mount WQFN 48 3.3 V 7 x 7 x 0.8mm 0.8mm 7mm +85 °C -40 °C 7mm
RS Stock No. 911-2717
Mfr. Part No.KSZ9021RLI
BrandMicrochip
HK$50.63
Each
units
IEEE 802.3, 10BASE-T, 100BASE-TX, 1000BASE-T 1 1000Mbit/s 563 mA Surface Mount LQFP 64 1.2 V 10 x 10 x 1mm 1mm 10mm +85 °C -40 °C 10mm
New
RS Stock No. 198-1195
Mfr. Part No.KSZ9131RNXI
HK$26.922
Each (In a Tray of 260)
units
- 1 10 Mbps, 100 Mbps, 1000 Mbps 500 V Surface Mount QFN, VQFN (wettable) 48 3.3 V - - - - - -
RS Stock No. 799-0180
Mfr. Part No.LAN8742A-CZ
BrandMicrochip
HK$10.53
Each (In a Pack of 5)
units
IEEE 802.3, IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount SQFN 24 1.62 → 3.6 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C -40 °C 4.1mm
RS Stock No. 178-4882
Mfr. Part No.KSZ8721SL
BrandMicrochip
HK$28.185
Each (In a Tube of 30)
units
IEEE 802.3u 1 100Mbps 151 mA Surface Mount SSOP 48 3.3 V 16.002 x 7.595 x 2.388mm 2.388mm 16mm +70 °C 0 °C 7.595mm
RS Stock No. 178-5253
Mfr. Part No.LAN8700C-AEZG
BrandMicrochip
HK$8.15
Each (In a Tray of 490)
units
IEEE 802.3ab - - - Surface Mount QFN 36 3.3 V 6 x 6 x 0.95mm 0.95mm 6mm +85 °C -40 °C 6mm
RS Stock No. 165-6456
Mfr. Part No.LAN8720AI-CP-TR
BrandMicrochip
HK$12.41
Each (In a Pack of 5)
units
IEEE 802.3-2005, IEEE802.3/802.3u, ISO 802-3/IEEE 802.3, 10BASE-T, 100BASE-TX 1 10 Mbit/s, 100 Mbit/s 54 mA Surface Mount QFN 24 1.6 → 3.6 V 4.1 x 4.1 x 0.9mm 0.9mm 4.1mm +85 °C -40 °C 4.1mm
New
RS Stock No. 198-1199
Mfr. Part No.KSZ9131MNXI
HK$35.575
Each (In a Pack of 2)
units
- 1 10 Mbps, 100 Mbps, 1000 Mbps 500 mA Surface Mount QFN 64 3.3 V - - - - - -
RS Stock No. 803-2241
Mfr. Part No.LAN8740A-EN
BrandMicrochip
HK$11.27
Each (In a Pack of 5)
units
IEEE 802.3, IEEE 802.3az, IEEE 802.3u 1 100Mbps 55 mA Surface Mount SQFN 32 3.3 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +70 °C 0 °C 5.1mm
RS Stock No. 709-4005
Mfr. Part No.TLK2501IRCP
HK$238.48
Each
units
IEEE 802.3z 1 2.5Gbit/s 145 mA Surface Mount HVQFP 64 2.5 V 10 x 10 x 0.8mm 0.8mm 10mm +85 °C -40 °C 10mm
New
RS Stock No. 198-1198
Mfr. Part No.KSZ9131MNXI
HK$28.499
Each (In a Tray of 260)
units
- 1 10 Mbps, 100 Mbps, 1000 Mbps 500 mA Surface Mount QFN 64 3.3 V - - - - - -
New
RS Stock No. 198-1197
Mfr. Part No.KSZ9131RNXI
HK$30.294
Each (In a Pack of 5)
units
- 1 10 Mbps, 100 Mbps, 1000 Mbps 500 V Surface Mount QFN, VQFN (wettable) 48 3.3 V - - - - - -
RS Stock No. 177-3943
Mfr. Part No.LAN8720A-CP
BrandMicrochip
HK$10.01
Each (In a Pack of 10)
units
- 1 100Mbit/s 28 mA Surface Mount QFN 24 3.3 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C 0 °C 4.1mm
RS Stock No. 178-5258
Mfr. Part No.LAN8742AI-CZ
BrandMicrochip
HK$10.578
Each (In a Tray of 490)
units
IEEE 802.3, IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount SQFN 24 1.62 → 3.6 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C -40 °C 4.1mm
RS Stock No. 825-1039
Mfr. Part No.LAN8187I-JT
BrandMicrochip
HK$18.31
Each (In a Pack of 5)
units
IEEE 802.3-2005, IEEE 802.3ab 2 10 Mbps, 100 Mbps 79 mA Surface Mount TQFP 64 1.6 → 3.6 V 10.2 x 10.2 x 1.45mm 1.45mm 10.2mm +85 °C -40 °C 10.2mm
RS Stock No. 817-6622
Mfr. Part No.TLK110PT
HK$65.29
Each (In a Pack of 2)
units
IEEE 802.3u 1 10 Mbps, 100 Mbps 10 μA Surface Mount LQFP 48 3.3 V 7.2 x 7.2 x 1.45mm 1.45mm 7.2mm +85 °C -40 °C 7.2mm
RS Stock No. 725-7660
Mfr. Part No.WIZ125SR
BrandWIZnet Inc
HK$337.83
Each
units
- 2 100Mbps - Screw Mount - - - - - - - - -
RS Stock No. 162-8149
Mfr. Part No.DP83620SQE/NOPB
HK$24.05
Each (On a Reel of 250)
units
IEEE 802.3u 1 10 Mbps, 100 Mbps 10 μA Surface Mount WQFN 48 3.3 V 7 x 7 x 0.8mm 0.8mm 7mm +85 °C -40 °C 7mm
RS Stock No. 810-3924
Mfr. Part No.LAN8820I-ABZJ
BrandMicrochip
HK$44.07
Each
units
IEEE 802.3, IEEE 802.3ab, IEEE 802.3u 1 10 Mbps, 100 Mbps, 1000 Mbps 460 mA Surface Mount QFN 56 2.25 → 2.75 V 8.15 x 8.15 x 0.95mm 0.95mm 8.15mm +85 °C -40 °C 8.15mm
RS Stock No. 177-5512
Mfr. Part No.WIZ145SR
BrandWIZnet Inc
HK$436.41
Each (In a Box of 10)
units
IEEE 802.3 2 100Mbps 250 mA Through Hole Module - - - - - - - -
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...