Ethernet Transceivers

Ethernet transceivers are hardware devices designed to connect computers or electronic devices within a network. They are composed of a transmitter and receiver which allows them to place signals onto the network and detect incoming signals.

What are ethernet transceivers used for?

Ethernet transceivers link computer networks. They play an important role in providing access to the network, digital data conversion, collision detection and processing on the ethernet interface. They can be configured as discrete devices, joined stations or internet hubs available for multiple connections.

Ethernet transceivers work together with ethernet controllers to determine which information is meant for which specific computer on the network.

Types of ethernet transceivers

There are two types of ethernet transceivers: module ethernet transceivers and chip ethernet transceivers. Module transceivers are external to a network. They either function as standalone devices or are installed and function similarly to other computer peripherals. Chip ethernet transceivers are small and are either wired directly on a circuit board or inserted onto a system board.


...
Read more Read less

Filters

Viewing 1 - 20 of 49 products
Results per page
Description Price Standard Supported Number of Transceivers Data Rate Maximum Supply Current Mounting Type Package Type Pin Count Typical Operating Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 725-7648
Mfr. Part No.WIZ108SR
BrandWIZnet Inc
HK$227.55
Each
units
IEEE 802.3 2 100Mbps - Screw Mount - - - - - - - - -
RS Stock No. 178-5262
Mfr. Part No.LAN8710A-EZC-TR
BrandMicrochip
HK$8.899
Each (In a Tray of 490)
units
IEEE802.3/802.3u, ISO 802-3/IEEE802.3 1 100Mbps - Surface Mount QFN 32 1.62 → 3.6 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +85 °C 0 °C 5.1mm
RS Stock No. 177-5523
Mfr. Part No.WIZ108SR
BrandWIZnet Inc
HK$251.844
Each (In a Box of 36)
units
IEEE 802.3 2 100Mbps - Screw Mount - - - - - - - - -
RS Stock No. 861-0567
Mfr. Part No.LAN8710A-EZC-TR
BrandMicrochip
HK$10.732
Each (In a Pack of 5)
units
IEEE802.3/802.3u, ISO 802-3/IEEE802.3 1 100Mbps - Surface Mount QFN 32 1.62 → 3.6 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +85 °C 0 °C 5.1mm
RS Stock No. 725-7660
Mfr. Part No.WIZ125SR
BrandWIZnet Inc
HK$337.83
Each
units
- 2 100Mbps - Screw Mount - - - - - - - - -
RS Stock No. 122-4830
Mfr. Part No.KSZ8061MNGW
BrandMicrochip
HK$17.75
Each (In a Pack of 4)
units
IEEE 802.3az 1 10 Mbps, 100 Mbps - Surface Mount QFN 48 3.3 V 7 x 7 x 0.8mm 0.8mm 7mm +105 °C -40 °C 7mm
RS Stock No. 725-7663
Mfr. Part No.WIZ145SR
BrandWIZnet Inc
HK$451.81
Each
units
IEEE 802.3 2 100Mbps 250 mA Through Hole Module - - - - - - - -
RS Stock No. 799-0171
Mfr. Part No.LAN8741AI-EN
BrandMicrochip
HK$13.78
Each (In a Pack of 5)
units
IEEE 802.3, IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount SQFN 32 1.62 → 3.6 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +85 °C -40 °C 5.1mm
RS Stock No. 921-2952
Mfr. Part No.TLK110PT
HK$39.53
Each (On a Reel of 250)
units
IEEE 802.3u 1 10 Mbps, 100 Mbps 10 μA Surface Mount LQFP 48 3.3 V 7.2 x 7.2 x 1.45mm 1.45mm 7.2mm +85 °C -40 °C 7.2mm
RS Stock No. 177-5512
Mfr. Part No.WIZ145SR
BrandWIZnet Inc
HK$436.41
Each (In a Box of 10)
units
IEEE 802.3 2 100Mbps 250 mA Through Hole Module - - - - - - - -
New
RS Stock No. 198-1198
Mfr. Part No.KSZ9131MNXI
HK$28.499
Each (In a Tray of 260)
units
- 1 10 Mbps, 100 Mbps, 1000 Mbps 500 mA Surface Mount QFN 64 3.3 V - - - - - -
RS Stock No. 178-5257
Mfr. Part No.LAN8742A-CZ
BrandMicrochip
HK$8.449
Each (In a Tray of 490)
units
IEEE 802.3, IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount SQFN 24 1.62 → 3.6 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C -40 °C 4.1mm
RS Stock No. 122-4832
Mfr. Part No.KSZ8061RNBW
BrandMicrochip
HK$16.77
Each (In a Pack of 4)
units
IEEE 802.3az 1 10 Mbps, 100 Mbps - Surface Mount QFN 32 3.3 V 5 x 5 x 0.95mm 0.95mm 5mm +105 °C -40 °C 5mm
RS Stock No. 162-8149
Mfr. Part No.DP83620SQE/NOPB
HK$24.05
Each (On a Reel of 250)
units
IEEE 802.3u 1 10 Mbps, 100 Mbps 10 μA Surface Mount WQFN 48 3.3 V 7 x 7 x 0.8mm 0.8mm 7mm +85 °C -40 °C 7mm
RS Stock No. 803-2241
Mfr. Part No.LAN8740A-EN
BrandMicrochip
HK$11.27
Each (In a Pack of 5)
units
IEEE 802.3, IEEE 802.3az, IEEE 802.3u 1 100Mbps 55 mA Surface Mount SQFN 32 3.3 V 5.1 x 5.1 x 0.95mm 0.95mm 5.1mm +70 °C 0 °C 5.1mm
RS Stock No. 178-5258
Mfr. Part No.LAN8742AI-CZ
BrandMicrochip
HK$10.578
Each (In a Tray of 490)
units
IEEE 802.3, IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount SQFN 24 1.62 → 3.6 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C -40 °C 4.1mm
RS Stock No. 177-5511
Mfr. Part No.WIZ125SR
BrandWIZnet Inc
HK$318.66
Each (In a Box of 10)
units
- 2 100Mbps - Screw Mount - - - - - - - - -
RS Stock No. 911-5665
Mfr. Part No.LAN8720AI-CP
BrandMicrochip
HK$10.068
Each (In a Tray of 490)
units
IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount QFN 24 3.3 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C -40 °C 4.1mm
RS Stock No. 810-3924
Mfr. Part No.LAN8820I-ABZJ
BrandMicrochip
HK$44.07
Each
units
IEEE 802.3, IEEE 802.3ab, IEEE 802.3u 1 10 Mbps, 100 Mbps, 1000 Mbps 460 mA Surface Mount QFN 56 2.25 → 2.75 V 8.15 x 8.15 x 0.95mm 0.95mm 8.15mm +85 °C -40 °C 8.15mm
RS Stock No. 772-9534
Mfr. Part No.LAN8720AI-CP
BrandMicrochip
HK$12.782
Each (In a Pack of 5)
units
IEEE 802.3u 1 10 Mbps, 100 Mbps - Surface Mount QFN 24 3.3 V 4.1 x 4.1 x 0.95mm 0.95mm 4.1mm +85 °C -40 °C 4.1mm
Related Products
Medium power low VF Schottky rectifiers single ≥ ...
Description:
Medium power low VF Schottky rectifiers single ≥ 200 mA, Helping you extend battery life with essential solutions, Our AEC-Q101 qualified low voltage-drop MEGA (Maximum Efficiency General Application) Schottky diodes offer high performance and high efficiency. Space saving in small ...
500 mA low V_F dual MEGA Schottky barrier ...
Description:
500 mA low V_F dual MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier in common cathode configuration with an integrated guard ring for stress protection, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic ...
Description:
45 V, 10 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOT1289 (CFP15) power and flat lead Surface-Mounted Device (SMD) plastic ...
Description:
50 V, 15 A low VF MEGA Schottky barrier rectifier, Planar Maximum Efficiency General Application (MEGA) Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a CFP15 (SOT1289) power and flat lead Surface-Mounted Device (SMD) plastic ...