Ethernet Switch ICs

Ethernet switch ICs are electrical components that provide control and switching capabilities to ethernet switches. They are usually attached to the circuit board of an ethernet switch and work together with the power supply and fans to ensure optimum switching.

How do Ethernet switch ICs work?

An Ethernet switch IC provides the mechanism for software on a processor to search, learn or delete an entry in a Media Access Control (MAC) address table. They use memory optimisation to enable high speed switching.

Most Ethernet switch ICs have advanced power management features that enable them to power down at the software, hardware, port or even transceiver level. Some will even have a bypass mode that enables them to shut down the processor connected to the switch without impacting the normal switch operation.

What are Ethernet switch ICs used for?

Applications of ethernet switch ICs range from Internet of Things (IoT) consumer electronics and gaming to industrial factory automation and computing.


...
Read more Read less

Filters

Viewing 1 - 20 of 60 products
Results per page
Description Price PHY/Transceiver Interface Typical Data Rate Number of Ports VLAN Support Fibre Support Integrated LED Drivers Power Supply Type Typical Operating Supply Voltage Package Type Pin Count Dimensions Height Length Maximum Operating Temperature
RS Stock No. 146-3231
Mfr. Part No.KSZ9897RTXC
BrandMicrochip
HK$65.199
Each (In a Tray of 90)
units
- 10 Mbit/s, 100 Mbit/s, 1000 Mbit/s 7 Yes - Yes Single 1.8 V, 2.5 V, 3.3 V TQFP-EP 128 14.2 x 14.2 x 1.05mm 1.05mm 14.2mm +70 °C
RS Stock No. 179-3967
Mfr. Part No.KSZ9893RNXC
BrandMicrochip
HK$48.859
Each (In a Tray of 260)
units
RGMII/MII/RMII 10/100Mbit/s 3 Yes - Yes - - VQFN 64 8 x 8 x 0.85mm 0.85mm 8mm +70 °C
RS Stock No. 177-3537
Mfr. Part No.KSZ8864CNXIA
BrandMicrochip
HK$39.91
Each (In a Tray of 348)
units
Dual MII/RMII 10/100Mbit/s 4 Yes - - Single 3.3 V QFN 64 0.85 x 8 x 8mm 0.85mm 8mm +85 °C
RS Stock No. 177-4006
Mfr. Part No.KSZ8864CNXIA
BrandMicrochip
HK$49.59
Each (In a Pack of 2)
units
- 10/100Mbit/s 4 Yes - - Single 3.3 V QFN 64 0.85 x 8 x 8mm 0.85mm 8mm +85 °C
RS Stock No. 177-4015
Mfr. Part No.KSZ8873MLLI
BrandMicrochip
HK$41.05
Each (In a Pack of 2)
units
MII 10/100Mbit/s 3 Yes - Yes Single 3.3 V LQFP 64 1.45 x 10 x 10mm 1.45mm 10mm +85 °C
RS Stock No. 716-0446
Mfr. Part No.LAN9303-ABZJ
BrandMicrochip
HK$47.44
Each
units
MII/RMII 10 Mbps, 100 Mbps 3 Yes - No Single 3.3 V QFN 56 8 x 8 x 0.95mm 0.95mm 8mm +70 °C
RS Stock No. 910-1663
Mfr. Part No.KSZ8863RLL
BrandMicrochip
HK$32.43
Each
units
MII/RMII 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm +70 °C
RS Stock No. 910-1878
Mfr. Part No.KSZ8999I
BrandMicrochip
HK$223.96
Each
units
MII/SNI 10 Mbps, 100 Mbps 9 Yes Yes Yes Single 2.1 V, 3.3 V PQFP 208 28 x 28 x 3.32mm 3.32mm 28mm +85 °C
RS Stock No. 178-4852
Mfr. Part No.KSZ8999I
BrandMicrochip
HK$220.06
Each (In a Tray of 24)
units
MII/SNI 10 Mbps, 100 Mbps 9 Yes Yes Yes Single 2.1 V, 3.3 V PQFP 208 28 x 28 x 3.32mm 3.32mm 28mm +85 °C
RS Stock No. 177-3538
Mfr. Part No.KSZ8873MLLI
BrandMicrochip
HK$33.003
Each (In a Tray of 160)
units
MII 10/100Mbit/s 3 Yes - Yes Single 3.3 V LQFP 64 1.45 x 10 x 10mm 1.45mm 10mm +85 °C
RS Stock No. 177-3545
Mfr. Part No.KSZ8895RQXCA
BrandMicrochip
HK$33.165
Each (In a Tray of 66)
units
RMII 10/100Mbit/s 5 Yes - - Single 3.3 V PQFP 128 2.9 x 20 x 14mm 2.9mm 20mm +70 °C
RS Stock No. 178-5235
Mfr. Part No.KSZ8863MLL
BrandMicrochip
HK$28.096
Each (In a Tray of 250)
units
MII/RMII 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm +70 °C
RS Stock No. 889-5231
Mfr. Part No.LAN9303-ABZJ
BrandMicrochip
HK$35.95
Each (In a Tray of 260)
units
MII/RMII 10 Mbps, 100 Mbps 3 Yes - No Single 3.3 V QFN EP 56 8 x 8 x 0.95mm 0.95mm 8mm +70 °C
RS Stock No. 178-4988
Mfr. Part No.KSZ8995MAI
BrandMicrochip
HK$68.77
Each (In a Tray of 66)
units
MII/SNI 10 Mbps, 100 Mbps 5 Yes Yes Yes Single 1.8 V, 2.5 V, 3.3 V PQFP 128 20 x 14 x 2.72mm 2.72mm 20mm +85 °C
RS Stock No. 178-4990
Mfr. Part No.KSZ8995XA
BrandMicrochip
HK$43.653
Each (In a Tray of 66)
units
MII/SNI 10 Mbps, 100 Mbps 5 Yes Yes Yes Single 1.8 V, 2.5 V, 3.3 V PQFP 128 20 x 14 x 2.72mm 2.72mm 20mm +70 °C
RS Stock No. 177-3993
Mfr. Part No.KSZ8795CLXIC
BrandMicrochip
HK$43.575
Each (In a Pack of 2)
units
GMII/RGMII/MII/RMII 10/100Mbit/s 5 Yes - - Single 3.3 V LQFP 80 1.45 x 10.1 x 10.1mm 1.45mm 10.1mm +85 °C
RS Stock No. 177-3546
Mfr. Part No.KSZ8999
BrandMicrochip
HK$144.134
Each (In a Tray of 24)
units
MII 10/100Mbit/s 9 Yes Yes - Single 3.3 V PQFP 208 3.35 x 28 x 28mm 3.35mm 28mm +70 °C
RS Stock No. 177-3851
Mfr. Part No.KSZ8895MQXCA
BrandMicrochip
HK$39.75
Each (In a Pack of 2)
units
MII 10/100Mbit/s 5 Yes - - Single 3.3 V PQFP 128 2.9 x 20 x 14mm 2.9mm 20mm +70 °C
RS Stock No. 178-5234
Mfr. Part No.KSZ8863RLL
BrandMicrochip
HK$28.096
Each (In a Tray of 250)
units
MII/RMII 10 Mbps, 100 Mbps 3 Yes Yes Yes Single 1.8 V, 3.3 V LQFP 48 7 x 7 x 1.4mm 1.4mm 7mm +70 °C
RS Stock No. 177-3540
Mfr. Part No.KSZ8873RLLI
BrandMicrochip
HK$33.003
Each (In a Tray of 160)
units
RMII 10/100Mbit/s 3 Yes - Yes Single 3.3 V LQFP 64 1.45 x 10 x 10mm 1.45mm 10mm +85 °C
Related Products
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: ...
Description:
High-Speed CMOS LogicOperating Voltage: 2 to 6 VCompatibility: Input CMOS, Output CMOS.
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
Logic gate series of ROHM that is compatible ...
Description:
Logic gate series of ROHM that is compatible with 4S, 4000B series corresponds to high power supply voltage and has wide lineup with all kinds of function. It is able to be used with various applications. Low power consumption.Wide operating ...
A range of NXP standard Logic Gates from ...
Description:
A range of NXP standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard ...