Ethernet Controllers

Ethernet controllers are an integrated circuit chip that control Ethernet communications. Ethernet is how most computers communicate with each other and is also how most computers connect with the Internet. The internet cable, which plugs into your computer, transfers data to the Ethernet controller, which then decodes the data and puts it into a form your computer can use.An Ethernet controller determines whether each packet of data is meant for the local computer or another computer on the same network. If the information is meant for the local computer, it decodes that information and relays it to the processor. If the information is meant for another computer on the network, the information is discarded.ApplicationsModern computers have built-in Ethernet controllers on the motherboard. Older computers use a network interface card, which has the Ethernet controller chip on it.

...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Physical Network Type Host Interface Network Interface Communication Mode Data Rate Loopback Mode Standard Supported Mounting Type Package Type Pin Count Auto-Negotiation DMA Support Typical Operating Supply Voltage Dimensions
RS Stock No. 533-8798
Mfr. Part No.DP83816AVNG/NOPB
HK$90.91
Each
units
10BaseT, 100BaseTX PCI MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u, IEEE 802.3x Surface Mount LQFP 144 Yes Yes 3.3 V 20 x 20 x 1.4mm
RS Stock No. 665-8992
Mfr. Part No.TPS2376D
HK$23.96
Each (In a Pack of 5)
units
- - - - - - - Surface Mount SOIC 8 - - - 4.9 x 3.91 x 1.58mm
RS Stock No. 162-7568
Mfr. Part No.TPS2376D
HK$21.48
Each (In a Tube of 75)
units
- - - - - - - Surface Mount SOIC 8 - - - 4.9 x 3.91 x 1.58mm
RS Stock No. 665-8989
Mfr. Part No.TPS2375PW
HK$23.96
Each (In a Pack of 5)
units
- - - - - - - Surface Mount TSSOP 8 - - - 3 x 4.4 x 1.15mm
RS Stock No. 162-4660
Mfr. Part No.DP83816AVNG/NOPB
HK$96.35
Each (In a Tray of 60)
units
10BaseT, 100BaseTX PCI MII Full Duplex, Half Duplex 10 Mbps, 100 Mbps Internal IEEE 802.3u, IEEE 802.3x Surface Mount LQFP 144 Yes Yes 3.3 V 20 x 20 x 1.4mm
RS Stock No. 162-7567
Mfr. Part No.TPS2375PW
HK$17.63
Each (In a Tube of 150)
units
- - - - - - - Surface Mount TSSOP 8 - - - 3 x 4.4 x 1.15mm