Crosspoint Switches

Crosspoint switches, also known as crossbar switches, are ICs which contain switches. These switches are arranged in a matrix between the inputs and outputs. Crosspoint switch devices are used in PCB circuits to provide switching functionality to electronic designs. They can handle multiple data streams with different protocols.

Crosspoint switches are popular in telecommunications applications. They enable an input to easily connect to an output, without interruption. They also allow paths to be changed, without impacting other paths. Crosspoint switches allow electronic signals to switch within the network of inputs and outputs.

The array configuration refers to the inputs and outputs of the crosspoint switch. For example, if the switch has 8 inputs and 8 outputs, the matrix would have 8x8 cross points where the connections meet.

Where are crosspoint switches used?

Many Crosspoint switches are designed for audio and/or video applications. There are also general purpose switches available. Example applications include:

  • Set-top boxes
  • TV sets
  • A/V switches
  • Surveillance
  • Test equipment
  • Automotive
  • Data Acquisition System
  • Communications

CMOS vs. Bipolar Crosspoint Switches

In many cases, for a CMOS switch, the inputs and outputs will need to be buffered. Bipolar switches already have buffers integrated within the device.

In addition to this, CMOS crosspoint switches offer low power dissipation and simpler design. CMOS also offers a bidirectional signal path. Bipolar crosspoint switches are best for more demanding applications as they are quicker and have low supply voltages and currents.


...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Array Configuration Number of Arrays 3 dB Bandwidth Category Power Supply Type Package Type Pin Count Typical Single Supply Voltage Typical Dual Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 709-7607
Mfr. Part No.ADG1222BRMZ
HK$32.43
Each
units
1 x 1 2 960MHz Audio/Video Dual, Single MSOP 10 12 V ±15V 3 x 3 x 0.85mm 0.85mm 3mm +125 °C -40 °C
RS Stock No. 709-6427
Mfr. Part No.AD75019JPZ
HK$338.01
Each
units
16 x 16 1 - General Purpose Dual, Single PLCC 44 - 5 V, 12 V, 15 V, 18 V, 24 V 16.66 x 16.66 x 3.68mm 3.68mm 16.66mm +70 °C 0 °C
RS Stock No. 802-3597
Mfr. Part No.ADV3224ACPZ
HK$569.36
Each
units
16 x 8 1 1200MHz Video Dual LFCSP VQ 72 - ±5V 10 x 10 x 0.95mm 0.95mm 10mm +85 °C -40 °C
RS Stock No. 709-7600
Mfr. Part No.ADG1223BRMZ
HK$33.06
Each
units
1 x 1 2 960MHz Audio/Video Dual, Single MSOP 10 12 V ±15V 3 x 3 x 0.85mm 0.85mm 3mm +125 °C -40 °C
RS Stock No. 697-7212
Mfr. Part No.AD8109ASTZ
HK$332.80
Each
units
8 x 8 1 250MHz Video Dual LQFP 80 - ±5V 12 x 12 x 1.4mm 1.4mm 12mm +85 °C -40 °C
RS Stock No. 497-3110
Mfr. Part No.AD8113JSTZ
HK$445.43
Each
units
16 x 16 1 60MHz Audio/Video Single LQFP 100 - 5 V, 9 V, 12 V 14 x 14 x 1.4mm 1.4mm 14mm +70 °C 0 °C
RS Stock No. 709-7597
Mfr. Part No.ADG1221BRMZ
HK$34.60
Each
units
1 x 1 2 960MHz Audio/Video Dual, Single MSOP 10 12 V ±15V 3 x 3 x 0.85mm 0.85mm 3mm +125 °C -40 °C