CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicle’s various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Read more Read less

Filters

Viewing 81 - 100 of 255 products
Results per page
Description Price Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 197-7506
Mfr. Part No.SN65HVD232D
HK$20.598
Each (In a Pack of 5)
units
1Mbps 1 CAN Standby 17 mA - SOIC 8 - - - - - -
RS Stock No. 170-4339
Mfr. Part No.MCP2551T-E/SN
BrandMicrochip
HK$7.724
Each (On a Reel of 3300)
units
- - - - - - - - - - - - - -
RS Stock No. 168-2911
Mfr. Part No.MAX14883EASA+
HK$15.038
Each (In a Pack of 5)
units
1Mbit/s 1 CAN Shutdown 66.8 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
RS Stock No. 121-9205
Mfr. Part No.SN65HVD235D
HK$24.13
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898 Sleep, Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 190-6167
Mfr. Part No.MAX3050ASA+
HK$22.918
Each (In a Tube of 100)
units
2Mbit/s 1 - High-Speed, Shutdown, Slope Control, Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +6 V +125 °C
RS Stock No. 185-8917
Mfr. Part No.NCV7450DB0R2G
HK$18.86
Each (In a Pack of 4)
units
- 1 CAN Shutdown - Surface Mount TSSOP-EP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 28 V +150 °C
RS Stock No. 151-3299
Mfr. Part No.LTC2875IS8#PBF
HK$35.46
Each (In a Pack of 2)
units
4 (Minimum)Mbit/s 2 CAN Shutdown 3 (Recessive) mA, 15 (Shutdown Mode) μA, 60 (Dominant) mA Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5.004mm 3.988mm 1.498mm 3.6 V, 5.5 V +85 °C
RS Stock No. 897-7254
Mfr. Part No.IFX1050GVIOXUMA1
BrandInfineon
HK$6.09
Each (In a Pack of 20)
units
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS Stock No. 177-3846
Mfr. Part No.HYC9088AR-LF
BrandMicrochip
HK$299.16
Each
units
2.5Mbit/s - - - 285 mA Surface Mount SIP 20 2.1 x 0.65 x 0.4mm 2.1mm 0.65mm 0.4mm 5 V +70 °C
RS Stock No. 163-2244
Mfr. Part No.NCV7351D1ER2G
HK$2.917
Each (On a Reel of 3000)
units
1Mbps 1 ISO 11898-2 Silent 7.5 mA, 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
New
RS Stock No. 202-5612
Mfr. Part No.NCV7422MW0R2G
HK$8.208
Each (In a Pack of 20)
units
- - - - - - - - - - - - - -
New
RS Stock No. 202-5615
Mfr. Part No.NCV7446MW0R2G
HK$9.61
Each (In a Pack of 20)
units
5Mbps 2 ISO 11898-2 Normal, Standby 0.015 mA, 55 mA - DFNW 14 - - - - - -
RS Stock No. 190-6119
Mfr. Part No.MAX13052ASA+T
HK$25.608
Each (On a Reel of 2500)
units
1Mbit/s 1 - High-Speed, Slope-Control, Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +6 V +125 °C
RS Stock No. 825-9190
Mfr. Part No.TLE62513GXUMA1
BrandInfineon
HK$14.12
Each (In a Pack of 10)
units
1Mbps 1 ISO 11898-5 Sleep 80 mA Surface Mount DSO 14 8.75 x 4 x 1.5mm 8.75mm 4mm 1.5mm 18 V +150 °C
RS Stock No. 897-7434
Mfr. Part No.IFX1050GXUMA1
BrandInfineon
HK$6.994
Each (In a Pack of 20)
units
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS Stock No. 166-0801
Mfr. Part No.TLE8250GXUMA1
BrandInfineon
HK$5.088
Each (On a Reel of 2500)
units
1Mbps 1 ISO 11898, ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 6 V +150 °C
RS Stock No. 753-3279
Mfr. Part No.TLE6250GV33XUMA1
BrandInfineon
HK$11.38
Each (In a Pack of 2)
units
1MBd 1 ISO 11898 Standby - Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +160 °C
RS Stock No. 190-7114
Mfr. Part No.MAX3050ASA+
HK$31.334
Each (In a Pack of 5)
units
- 1 - High-Speed, Shutdown, Slope Control, Standby 72 mA Surface Mount SOIC - - - - - +6 V +125 °C
RS Stock No. 165-2008
Mfr. Part No.MCP2562FD-E/SN
BrandMicrochip
HK$5.938
Each (In a Tube of 100)
units
2 Mbps, 5 Mbps, 8 Mbps 1 ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C
RS Stock No. 876-7259
Mfr. Part No.MCP2551-I/P
BrandMicrochip
HKD62.29
Each (In a Tube of 60)
units
1Mbit/s 1 ISO 11898 Sleep, Standby 75 mA Through Hole PDIP 8 10.2 x 7.1 x 5mm 10.2mm 7.1mm 5mm 5.5 V +85 °C
Related Products
Manufactured from high quality stainless steel and fitted ...
Description:
Manufactured from high quality stainless steel and fitted with an attachment eye.,Type A: Large blade, small blade, corkscrew, can opener with small screwdriver, wire stripper, reamer, scissors, Philips screwdriver, magnifying glass, wood saw, fish scaler with hook disgorger, metric/imperial rule, ...
Incorporates needle nose pliers with wire cutter and ...
Description:
Incorporates needle nose pliers with wire cutter and crimper, Fiskars® scissors, Phillips™/ Pozidriv™ screwdrivers, flat head screwdrivers, serrated drop point blade, bottle and can openerFlicking the wrist slides the pliers jaws into positionSmooth non-pinching handles.
Incorporates small, medium and large flat-blade screwdrivers, Phillips ...
Description:
Incorporates small, medium and large flat-blade screwdrivers, Phillips screwdriver, bottle opener, one handed opening knife blade, saw blade in coupling unit, double-sided file, one-handed opening spring-loaded Fiskars® scissors, tungsten/cobalt carbide wire cutter, 3-sided replaceable wire cutter with stripping ...
The Gerber Suspension has spring-loaded pliers, patented Saf.T.Plus™ ...
Description:
The Gerber Suspension has spring-loaded pliers, patented Saf.T.Plus™ component locking system, ballistic nylon sheath and has an open frame design. Components included are: needlenose pliers, wire cutter, fine edge knife, serrated edge knife, saw, scissors, cross point screwdriver, small and ...