CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicle’s various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Read more Read less

Filters

Viewing 61 - 80 of 255 products
Results per page
Description Price Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 121-8436
Mfr. Part No.SN65HVD1050D
HK$11.55
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898 Silent 70 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.25 V +150 °C
RS Stock No. 800-9446
Mfr. Part No.AMIS42665TJAA1RG
HK$8.90
Each (On a Tape of 10)
units
1Mbps 1 ISO 11898-2, ISO 11898-5, SAE J2284 Standby 65 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 4mm 5.25 V +125 °C
RS Stock No. 923-7208
Mfr. Part No.MAX3057ASA+
HK$27.501
Each (In a Tube of 100)
units
2Mbps 1 ISO 11898 Sleep, Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
RS Stock No. 170-4339
Mfr. Part No.MCP2551T-E/SN
BrandMicrochip
HK$7.724
Each (On a Reel of 3300)
units
- - - - - - - - - - - - - -
RS Stock No. 761-9774
Mfr. Part No.MAX3057ASA+T
HK$22.52
Each
units
2Mbps - ISO 11898 Sleep, Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
RS Stock No. 526-896
Mfr. Part No.SN65HVD233D
HK$27.58
Each
units
1Mbps 1 ISO 11898 Sleep, Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 165-2039
Mfr. Part No.MCP2562-E/MF
BrandMicrochip
HK$6.234
Each (In a Tube of 120)
units
1Mbit/s 1 ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +125 °C
RS Stock No. 823-7893
Mfr. Part No.MCP2551T-E/SN
BrandMicrochip
HK$10.10
Each (In a Pack of 10)
units
1Mbps 1 ISO 11898 Sleep, Standby 75 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C
RS Stock No. 177-1996
Mfr. Part No.MCP2561-E/MF
BrandMicrochip
HK$7.315
Each (In a Pack of 10)
units
1Mbit/s 1 ISO 11898-2, ISO 11898-5 Normal, Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +125 °C
RS Stock No. 190-6168
Mfr. Part No.MAX3051ESA+T
HK$12.521
Each (On a Reel of 2500)
units
1Mbit/s 1 - High-Speed, Shutdown, Slope Control, Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +6 V +85 °C
RS Stock No. 165-2037
Mfr. Part No.MCP2561FD-E/MF
BrandMicrochip
HK$6.33
Each (In a Tube of 120)
units
2 Mbps, 5 Mbps, 8 Mbps 1 ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +125 °C
RS Stock No. 197-7508
Mfr. Part No.SN65HVD233D
HK$27.676
Each (In a Pack of 5)
units
1Mbps 1 CAN Standby 6 mA - SOIC 1 - - - - - -
RS Stock No. 814-3824
Mfr. Part No.SN65HVD255D
HK$21.856
Each (In a Pack of 5)
units
1Mbps 1 ISO 11898-2 Silent 180 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
RS Stock No. 177-1900
Mfr. Part No.MCP2562FD-H/MF
BrandMicrochip
HK$9.38
Each (In a Pack of 10)
units
8Mbit/s 1 - Normal, Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +150 °C
RS Stock No. 145-9385
Mfr. Part No.MCP2562FD-E/MF
BrandMicrochip
HK$6.099
Each (In a Tube of 120)
units
2 Mbps, 5 Mbps, 8 Mbps 1 ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +125 °C
RS Stock No. 189-9881
Mfr. Part No.MAX3051ESA+
HK$18.274
Each (In a Pack of 5)
units
1Mbps 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.47 V +85 °C
RS Stock No. 177-2001
Mfr. Part No.MCP2003B-E/SN
BrandMicrochip
HK$5.444
Each (In a Pack of 20)
units
20kBd 1 - - 1 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 30 V +125 °C
RS Stock No. 185-8987
Mfr. Part No.NCV7471BDQ5R2G
HK$41.51
Each (In a Pack of 2)
units
1Mbit/s 1 CAN, CAN FD, LIN Normal, Sleep, Standby - Surface Mount SSOP-EP 36 10.3 x 7.5 x 2.6mm 10.3mm 7.5mm 2.6mm 28 V +170 °C
RS Stock No. 177-1965
Mfr. Part No.MCP2551-E/P
BrandMicrochip
HK$11.30
Each (In a Pack of 10)
units
1Mbit/s 1 ISO 11898 - 75 mA Through Hole PDIP 8 0.4 x 0.28 x 0.19in 10.16mm 7.11mm 4.83mm 5.5 V +125 °C
RS Stock No. 195-2451
Mfr. Part No.NCV7357D13R2G
HK$5.685
Each (In a Pack of 50)
units
5Mbit/s 1 - - 105 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.25 V +150 °C