CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicle’s various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Read more Read less

Filters

Viewing 241 - 259 of 259 products
Results per page
Description Price Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 823-5541
Mfr. Part No.TLE6250GXUMA1
BrandInfineon
HK$11.134
Each (In a Pack of 5)
units
1MBd 1 ISO/DIS 11898 Standby 70 mA Surface Mount DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS Stock No. 169-9329
Mfr. Part No.BD41030FJ-CGE2
BrandROHM
HK$5.63
Each (In a Pack of 10)
units
20kbit/s 1 - Standby 1 → 8 μA, 100 → 1000 μA, 200 → 2000 μA, 300 → 2000 μA Surface Mount SOP 8 4.9 x 6 x 1.65mm 4.9mm 6mm 1.65mm 27 V +125 °C
RS Stock No. 922-2726
Mfr. Part No.SN65HVD234D
HK$20.567
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898 Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 526-896
Mfr. Part No.SN65HVD233D
HK$27.58
Each
units
1Mbps 1 ISO 11898 Sleep, Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 189-7651
Mfr. Part No.MAX3051EKA+T
HK$14.575
Each (On a Reel of 2500)
units
1Mbps 1 ISO 11898 Standby 70 mA Surface Mount SOT-23 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 3.47 V +85 °C
RS Stock No. 121-8413
Mfr. Part No.SN65HVD233D
HK$21.707
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898 Sleep, Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 177-1954
Mfr. Part No.MCP2542FD-H/SN
BrandMicrochip
HK$7.483
Each (In a Pack of 10)
units
8Mbit/s 1 - - 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +150 °C
RS Stock No. 732-8658
Mfr. Part No.MAX13054ASA+
HK$30.98
Each
units
1Mbps 1 ISO 11898 Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +125 °C
RS Stock No. 151-3090
Mfr. Part No.LTC2875IS8#PBF
HK$20.565
Each (In a Tube of 100)
units
4 (Minimum)Mbit/s 2 CAN Shutdown 3 (Recessive) mA, 15 (Shutdown Mode) μA, 60 (Dominant) mA Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5.004mm 3.988mm 1.498mm 3.6 V, 5.5 V +85 °C
RS Stock No. 801-6772
Mfr. Part No.NCV7351D1ER2G
HK$6.156
Each (On a Tape of 10)
units
1Mbps 1 ISO 11898-2 Silent 7.5 mA, 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
RS Stock No. 897-7254
Mfr. Part No.IFX1050GVIOXUMA1
BrandInfineon
HK$6.09
Each (In a Pack of 20)
units
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
New
RS Stock No. 205-2487
Mfr. Part No.NCV7462DQ1R2G
HK$17.961
Each (On a Reel of 1500)
units
1Mbps 2 - - 50 mA - SSOP36-EP 36 - - - - - -
RS Stock No. 110-7166
Mfr. Part No.TLE8250GXUMA1
BrandInfineon
HK$10.35
Each (On a Tape of 10)
units
1Mbps 1 ISO 11898, ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 6 V +150 °C
RS Stock No. 197-7506
Mfr. Part No.SN65HVD232D
HK$20.598
Each (In a Pack of 5)
units
1Mbps 1 CAN Standby 17 mA - SOIC 8 - - - - - -
RS Stock No. 816-0258
Mfr. Part No.TJA1027T/20,118
BrandNXP
HK$5.745
Each (In a Pack of 10)
units
20kBd 1 LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 Sleep, Standby 1600 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 18 V +150 °C
RS Stock No. 816-0267
Mfr. Part No.TJA1028T/5V0/20
BrandNXP
HK$9.804
Each (In a Pack of 10)
units
20kBd 1 LIN 2.0, LIN 2.1, LIN 2.2, SAE J2602 Sleep, Standby 4.5 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.1 V +150 °C
RS Stock No. 165-8062
Mfr. Part No.IFX1050GVIOXUMA1
BrandInfineon
HK$2.977
Each (On a Reel of 2500)
units
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS Stock No. 402-920
Mfr. Part No.MCP2551-I/P
BrandMicrochip
HK$8.864
Each (In a Pack of 5)
units
1Mbit/s 1 ISO 11898 Sleep, Standby 75 mA Through Hole PDIP 8 10.2 x 7.1 x 5mm 10.2mm 7.1mm 5mm 5.5 V +85 °C
RS Stock No. 178-7366
Mfr. Part No.TLE7250GXUMA1
BrandInfineon
HK$7.063
Each (On a Reel of 2500)
units
1Mbps 1 CAN Sleep, Standby 6 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C