CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicle’s various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Read more Read less

Filters

Viewing 221 - 240 of 255 products
Results per page
Description Price Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 165-2039
Mfr. Part No.MCP2562-E/MF
BrandMicrochip
HK$6.234
Each (In a Tube of 120)
units
1Mbit/s 1 ISO 11898-2, ISO 11898-5 Standby 70 mA Surface Mount DFN 8 3 x 3 x 0.95mm 3mm 3mm 0.95mm 5.5 V +125 °C
RS Stock No. 165-8013
Mfr. Part No.TLE7250GVIOXUMA2
BrandInfineon
HK$4.419
Each (On a Reel of 2500)
units
1Mbps 1 CAN Sleep, Standby 6 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS Stock No. 823-7893
Mfr. Part No.MCP2551T-E/SN
BrandMicrochip
HK$10.10
Each (In a Pack of 10)
units
1Mbps 1 ISO 11898 Sleep, Standby 75 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C
RS Stock No. 165-8066
Mfr. Part No.IFX1050GXUMA1
BrandInfineon
HK$3.646
Each (On a Reel of 2500)
units
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS Stock No. 185-8917
Mfr. Part No.NCV7450DB0R2G
HK$18.86
Each (In a Pack of 4)
units
- 1 CAN Shutdown - Surface Mount TSSOP-EP 16 5.1 x 4.5 x 0.95mm 5.1mm 4.5mm 0.95mm 28 V +150 °C
RS Stock No. 190-6119
Mfr. Part No.MAX13052ASA+T
HK$23.268
Each (On a Reel of 2500)
units
1Mbit/s 1 - High-Speed, Slope-Control, Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +6 V +125 °C
RS Stock No. 177-2857
Mfr. Part No.MCP2562T-E/SN
BrandMicrochip
HK$5.90
Each (On a Reel of 3300)
units
1Mbit/s 1 ISO 11898-2, ISO 11898-5 Normal, Standby 70 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +125 °C
RS Stock No. 162-8323
Mfr. Part No.SN65HVD252D
HK$24.679
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898-2 Shutdown 80 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C
RS Stock No. 526-896
Mfr. Part No.SN65HVD233D
HK$27.58
Each
units
1Mbps 1 ISO 11898 Sleep, Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 145-7182
Mfr. Part No.LT1796IS8#PBF
HK$22.839
Each (In a Tube of 100)
units
125kBd - ISO 11898 Standby 7 mA Surface Mount SOIC 8 5.004 x 3.988 x 1.498mm 5mm 3.988mm 1.498mm 5.25 V +80 °C
RS Stock No. 912-8047
Mfr. Part No.ADM3054BRWZ
HK$42.57
Each (In a Tube of 47)
units
- 1 ISO 11898 Standby 3 mA, 75 mA Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.25 V, 5.5 V +125 °C
RS Stock No. 193-5483
Mfr. Part No.ATA6560-GAQW-N
BrandMicrochip
HK$3.883
Each (In a Pack of 25)
units
- - - - - SMD SOIC - - - - - - -
RS Stock No. 187-1854
Mfr. Part No.ATA6561-GAQW-N
BrandMicrochip
HK$4.676
Each (In a Pack of 15)
units
5Mbit/s 1 - Standby 3 (Silent Mode) mA, 12 (Standby) μA, 70 (Normal) mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.5 V +150 °C
RS Stock No. 166-0003
Mfr. Part No.TJA1027T/20,118
BrandNXP
HK$4.282
Each (On a Reel of 2500)
units
20kBd 1 LIN 2.0, LIN 2.1, LIN 2.2, LIN 2.2A, SAE J2602 Sleep, Standby 1600 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 18 V +150 °C
RS Stock No. 808-4031
Mfr. Part No.NCV7356D1R2G
HK$12.66
Each (On a Tape of 10)
units
100kbps 1 CAN 2.0 Shutdown, Sleep, Standby 8 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 27 V +150 °C
RS Stock No. 110-7492
Mfr. Part No.TLE72593GEXUMA3
BrandInfineon
HK$7.498
Each (On a Tape of 12)
units
20kbps 1 IEC 61000-4-2, ISO 17987-4 Standby 5 mA Surface Mount PG-DSO 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 40 V +150 °C
RS Stock No. 177-3526
Mfr. Part No.HYC9088AR-LF
BrandMicrochip
HK$257.612
Each (In a Tray of 45)
units
2.5Mbit/s - - - 285 mA Surface Mount SIP 20 2.1 x 0.65 x 0.4mm 2.1mm 0.65mm 0.4mm 5 V +70 °C
RS Stock No. 189-9502
Mfr. Part No.MAX13054ESA+
HK$27.374
Each (In a Pack of 5)
units
1Mbps 1 ISO 11898 Standby 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +85 °C
RS Stock No. 185-8862
Mfr. Part No.NCV7329D10R2G
HK$4.655
Each (In a Pack of 10)
units
20kbit/s 1 LIN Normal, Sleep, Standby - Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 7 V +125 °C
New
RS Stock No. 203-5876
Mfr. Part No.MAX33012EASA+
HK$30.796
Each (In a Pack of 5)
units
5Mbps 1 CAN Standby 85 mA - SO 8 - - - - - -