CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicles various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Read more Read less

Filters

Viewing 1 - 20 of 42 products
Results per page
Description Price Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 121-6468
Mfr. Part No.AMIS42700WCGA4RH
HK$10.18
Each (On a Reel of 1500)
units
1Mbps 2 ISO 11898-2 Shutdown 137.5 mA Surface Mount SOIC 20 12.95 x 2.54 x 7.6mm 12.95mm 2.54mm 7.6mm 5.25 V +125 °C
RS Stock No. 800-9468
Mfr. Part No.AMIS42700WCGA4RH
HK$22.16
Each (In a Pack of 2)
units
1Mbps 2 ISO 11898-2 Shutdown 137.5 mA Surface Mount SOIC 20 12.95 x 2.54 x 7.6mm 12.95mm 2.54mm 7.6mm 5.25 V +125 °C
RS Stock No. 821-2983
Mfr. Part No.AMIS30600LINI1RG
HK$7.406
Each (In a Pack of 20)
units
20kBd 1 ISO 9141 Sleep, Standby 700 μA Surface Mount SOIC 8 4.98 x 15.5 x 15.49mm 4.98mm 15.5mm 15.49mm 5.25 V +150 °C
RS Stock No. 163-0421
Mfr. Part No.AMIS30600LINI1RG
HK$3.41
Each (On a Reel of 3000)
units
20kBd 1 ISO 9141 Sleep, Standby 700 μA Surface Mount SOIC 8 4.98 x 15.5 x 15.49mm 4.98mm 15.5mm 15.49mm 5.25 V +150 °C
RS Stock No. 801-6766
Mfr. Part No.NCV7349D10R2G
HK$6.48
Each (In a Pack of 10)
units
1Mbps 1 ISO 11898-5 Standby 10 mA, 75 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +125 °C
RS Stock No. 189-0407
Mfr. Part No.NCV7344AMW0R2G
HK$6.626
Each (In a Pack of 25)
units
5Mbit/s 1 - Shutdown 70 mA Surface Mount DFN 8 3.05 x 3.05 x 0.85mm 3.05mm 3.05mm 0.85mm 5.25 V +150 °C
New
RS Stock No. 195-2448
Mfr. Part No.NCV7357D10R2G
HK$4.313
Each (On a Reel of 3000)
units
5Mbit/s 1 - - 105 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.25 V +150 °C
RS Stock No. 791-6028
Mfr. Part No.AMIS30660CANH2RG
HK$7.62
Each (On a Tape of 5)
units
1Mbps 1 ISO 11898-2 Silent 65 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.25 V +125 °C
RS Stock No. 185-8862
Mfr. Part No.NCV7329D10R2G
HK$5.047
Each (In a Pack of 10)
units
20kbit/s 1 LIN Normal, Sleep, Standby - Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 7 V +125 °C
RS Stock No. 808-4031
Mfr. Part No.NCV7356D1R2G
HK$12.66
Each (On a Tape of 10)
units
100kbps 1 CAN 2.0 Shutdown, Sleep, Standby 8 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 27 V +150 °C
RS Stock No. 800-9462
Mfr. Part No.AMIS42770ICAW1G
HK$52.97
Each (In a Pack of 2)
units
1Mbps 1 ISO 11898-2 Shutdown 137.5 mA Surface Mount SOIC 20 12.95 x 2.54 x 7.6mm 12.95mm 2.54mm 7.6mm 5.25 V +125 °C
New
RS Stock No. 195-2444
Mfr. Part No.NCV7357MW0R2G
HK$5.391
Each (On a Reel of 3000)
units
5Mbit/s 1 - - 105 mA Surface Mount DFN 8 3.05 x 3.05 x 0.85mm 3.05mm 3.05mm 0.85mm 5.25 V +150 °C
RS Stock No. 796-1299
Mfr. Part No.NCV7424DB0R2G
HK$18.57
Each (On a Tape of 2)
units
20kbps 1 SAE J2602 Standby 30 μA Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 27 V +125 °C
RS Stock No. 801-6763
Mfr. Part No.NCV7351D13R2G
HK$6.48
Each (In a Pack of 10)
units
1Mbps 1 ISO 11898-2 Silent 7.5 mA, 72 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
RS Stock No. 800-9446
Mfr. Part No.AMIS42665TJAA1RG
HK$8.90
Each (On a Tape of 10)
units
1Mbps 1 ISO 11898-2, ISO 11898-5, SAE J2284 Standby 65 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 1.5mm 4mm 5.25 V +125 °C
New
RS Stock No. 195-2449
Mfr. Part No.NCV7357D10R2G
HK$5.685
Each (In a Pack of 50)
units
5Mbit/s 1 - - 105 mA Surface Mount SOIC 8 4.9 x 3.9 x 1.5mm 4.9mm 3.9mm 1.5mm 5.25 V +150 °C
RS Stock No. 185-8987
Mfr. Part No.NCV7471BDQ5R2G
HK$41.51
Each (In a Pack of 2)
units
1Mbit/s 1 CAN, CAN FD, LIN Normal, Sleep, Standby - Surface Mount SSOP-EP 36 10.3 x 7.5 x 2.6mm 10.3mm 7.5mm 2.6mm 28 V +170 °C
RS Stock No. 121-6457
Mfr. Part No.NCV7424DB0R2G
HK$8.54
Each (On a Reel of 2500)
units
20kbps 1 SAE J2602 Standby 30 μA Surface Mount TSSOP 16 5.1 x 4.5 x 1.05mm 5.1mm 4.5mm 1.05mm 27 V +125 °C
RS Stock No. 121-6467
Mfr. Part No.AMIS42770ICAW1G
HK$45.01
Each (In a Tube of 38)
units
1Mbps 1 ISO 11898-2 Shutdown 137.5 mA Surface Mount SOIC 20 12.95 x 2.54 x 7.6mm 12.95mm 2.54mm 7.6mm 5.25 V +125 °C
New
RS Stock No. 195-2447
Mfr. Part No.NCV7357MW3R2G
HK$7.108
Each (In a Pack of 50)
units
5Mbit/s 1 - - 105 mA Surface Mount DFN 8 3.05 x 3.05 x 0.85mm 3.05mm 3.05mm 0.85mm 5.25 V +150 °C