CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicles various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Read more Read less

Filters

Viewing 1 - 20 of 38 products
Results per page
Description Price Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 461-9759
Mfr. Part No.SN65HVD230D
HK$22.43
Each
units
1Mbps 1 ISO 11898 Standby 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
RS Stock No. 100-3872
Mfr. Part No.SN65HVD230D
HK$20.07
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898 Standby 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
RS Stock No. 660-7789
Mfr. Part No.SN65HVD230QD
HK$26.56
Each
units
1Mbps 1 ISO 11898 Standby 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 923-3795
Mfr. Part No.SN65HVD230QD
HK$20.564
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898 Standby 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 814-3805
Mfr. Part No.SN55HVD251DRJR
HK$20.656
Each (In a Pack of 5)
units
1Mbps 1 ISO 11898 Standby 65 mA Surface Mount SON 8 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 5.5 V +125 °C
RS Stock No. 921-2906
Mfr. Part No.SN55HVD251DRJR
HK$10.438
Each (On a Reel of 1000)
units
1Mbps 1 ISO 11898 Standby 65 mA Surface Mount SON 8 4.1 x 4.1 x 0.75mm 4.1mm 4.1mm 0.75mm 5.5 V +125 °C
RS Stock No. 461-9765
Mfr. Part No.SN65HVD231D
HK$20.01
Each
units
1Mbps 1 ISO 11898 Sleep 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
RS Stock No. 100-3873
Mfr. Part No.SN65HVD231D
HK$16.34
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898 Sleep 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
RS Stock No. 660-5008
Mfr. Part No.TPIC1021DR
HK$13.466
Each (In a Pack of 5)
units
- - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - +125 °C
RS Stock No. 162-8324
Mfr. Part No.SN65HVD255D
HK$9.867
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898-2 Silent 180 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +125 °C
RS Stock No. 121-9739
Mfr. Part No.SN75LBC031D
HK$27.467
Each (In a Tube of 75)
units
500kBd 1 ISO/DIS - 80 mA Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm 5.5 V +70 °C
RS Stock No. 168-5039
Mfr. Part No.TCAN1042HVDR
HK$11.682
Each (On a Reel of 2500)
units
2Mbit/s 1 ISO 11898-2 Standby 2 mA Surface Mount SOIC 8 5 x 3.98 x 1.5mm 5mm 3.98mm 1.5mm 5.5 V +125 °C
RS Stock No. 922-2726
Mfr. Part No.SN65HVD234D
HK$21.07
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898 Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 121-8436
Mfr. Part No.SN65HVD1050D
HK$9.556
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898 Silent 70 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.25 V +150 °C
RS Stock No. 662-4315
Mfr. Part No.SN65HVD234D
HK$23.48
Each
units
1Mbps 1 ISO 11898 Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 461-9771
Mfr. Part No.SN65HVD232D
HK$19.62
Each
units
1Mbps 1 ISO 11898 - 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
RS Stock No. 922-2341
Mfr. Part No.ISO1050DUB
HK$39.696
Each (In a Tube of 50)
units
1Mbps 1 ISO 11898-2 Silent 3.6 mA, 73 mA Surface Mount SOIC 8 9.55 x 6.67 x 3.35mm 9.55mm 6.67mm 3.35mm 5.25 V, 5.5 V +150 °C
RS Stock No. 162-5324
Mfr. Part No.TPIC1021DR
HK$14.12
Each (On a Reel of 2500)
units
- - - - - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm - +125 °C
RS Stock No. 620-0420
Mfr. Part No.SN65HVD251D
HK$21.414
Each (In a Pack of 5)
units
1Mbps 1 ISO 11898 Shutdown, Standby 65 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 5.5 V +125 °C
RS Stock No. 121-8413
Mfr. Part No.SN65HVD233D
HK$20.291
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898 Sleep, Standby 6 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C