CAN Transceivers

The controller area network (CAN bus) in a vehicle is the internal communication control centre that relays information between the vehicle’s various electronic control units (ECUs). Each ECU needs a central processing unit (CPU), CAN transceiver and CAN controller to allow it to pass data to and from the CAN bus. 


What do CAN transceivers do?

The CAN transceiver connects the CAN controller to the CAN bus. Its main job is to translate the data from the bus so that the controller can read it, and vice versa. By ensuring the efficient running of the communication system, they help minimise the amount of current used. 


Types of CAN transceivers

The main distinction between different types of CAN transceivers is their speed:

  • Low-speed CAN transceivers allow data rates up to 125 kilobits per second
  • High-speed CAN transceivers allow for data rates of up to 1 megabit per second

The advantage of low-speed CAN transceivers is that they can tolerate a fault in one of the communication lines without the whole communication system failing.


...
Read more Read less

Filters

Viewing 1 - 20 of 248 products
Results per page
Description Price Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 124-2432
Mfr. Part No.TJA1051T,112
BrandNXP
HK$6.306
Each (In a Tube of 100)
units
1Mbps 1 ISO 11898-2 Silent 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS Stock No. 815-0677
Mfr. Part No.PCA82C250T/YM,112
BrandNXP
HK$15.632
Each (In a Pack of 5)
units
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS Stock No. 103-8136
Mfr. Part No.PCA82C250T/YM,112
BrandNXP
HK$11.499
Each (In a Tube of 100)
units
1MBd 1 ISO 11898 Standby 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS Stock No. 816-0273
Mfr. Part No.TJA1051T,112
BrandNXP
HK$8.575
Each (In a Pack of 10)
units
1Mbps 1 ISO 11898-2 Silent 70 mA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +150 °C
RS Stock No. 121-9393
Mfr. Part No.ISO1050DW
HK$56.252
Each (In a Tube of 40)
units
- 1 ISO 11898 Silent 73 mA Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.5 V +105 °C
RS Stock No. 797-4709
Mfr. Part No.PCA82C251T/YM,112
BrandNXP
HK$17.875
Each (In a Pack of 2)
units
1Mbps 1 ISO 11898-24 V Standby 275 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS Stock No. 145-9107
Mfr. Part No.MCP25612FD-E/SL
BrandMicrochip
HK$7.849
Each (In a Tube of 57)
units
8Mbps 2 CAN 2.0, CAN FD Standby 70 mA Surface Mount SOIC 14 8.65 x 3.9 x 1.25mm 8.65mm 3.9mm 1.25mm 5.5 V +125 °C
RS Stock No. 103-8119
Mfr. Part No.PCA82C251T/YM,112
BrandNXP
HK$13.168
Each (In a Tube of 100)
units
1Mbps 1 ISO 11898-24 V Standby 275 μA Surface Mount SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 5.5 V +125 °C
RS Stock No. 893-8102
Mfr. Part No.MCP25612FD-E/SL
BrandMicrochip
HK$9.24
Each (In a Pack of 10)
units
8Mbps 2 CAN 2.0, CAN FD Standby 70 mA Surface Mount SOIC 14 8.65 x 3.9 x 1.25mm 8.65mm 3.9mm 1.25mm 5.5 V +125 °C
RS Stock No. 813-6564
Mfr. Part No.ISO1050DW
HK$57.64
Each
units
- 1 ISO 11898 Silent 73 mA Surface Mount SOIC 16 10.5 x 7.6 x 2.35mm 10.5mm 7.6mm 2.35mm 5.5 V +105 °C
RS Stock No. 100-3873
Mfr. Part No.SN65HVD231D
HK$23.82
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898 Sleep 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +85 °C
RS Stock No. 165-2124
Mfr. Part No.MCP2561-E/P
BrandMicrochip
HK$7.605
Each (In a Tube of 60)
units
1Mbps 1 IEC 61000-4-2 Standby 70 mA Through Hole PDIP 8 10.2 x 7.1 x 5mm 10.2mm 7.1mm 5mm 5.5 V +150 °C
RS Stock No. 121-6468
Mfr. Part No.AMIS42700WCGA4RH
HK$11.914
Each (On a Reel of 1500)
units
1Mbps 2 ISO 11898-2 Shutdown 137.5 mA Surface Mount SOIC 20 12.95 x 2.54 x 7.6mm 12.95mm 2.54mm 7.6mm 5.25 V +125 °C
RS Stock No. 660-7789
Mfr. Part No.SN65HVD230QD
HK$23.89
Each
units
1Mbps 1 ISO 11898 Standby 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 912-9630
Mfr. Part No.ADM3053BRWZ-REEL7
HK$84.706
Each (On a Reel of 400)
units
1Mbps 1 ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V +85 °C
RS Stock No. 742-7803
Mfr. Part No.ADM3053BRWZ-REEL7
HK$104.17
Each
units
1Mbps 1 ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V +85 °C
RS Stock No. 800-9468
Mfr. Part No.AMIS42700WCGA4RH
HK$22.62
Each (In a Pack of 2)
units
1Mbps 2 ISO 11898-2 Shutdown 137.5 mA Surface Mount SOIC 20 12.95 x 2.54 x 7.6mm 12.95mm 2.54mm 7.6mm 5.25 V +125 °C
RS Stock No. 923-3795
Mfr. Part No.SN65HVD230QD
HK$23.311
Each (In a Tube of 75)
units
1Mbps 1 ISO 11898 Standby 17 mA Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm 3.6 V +125 °C
RS Stock No. 912-9642
Mfr. Part No.ADM3053BRWZ
HK$105.515
Each (In a Tube of 37)
units
1Mbps 1 ISO 11898 Standby 170 mA Surface Mount SOIC 20 13 x 7.6 x 2.35mm 13mm 7.6mm 2.35mm 5.5 V +85 °C
RS Stock No. 799-0212
Mfr. Part No.MCP2561-E/P
BrandMicrochip
HK$7.931
Each (In a Pack of 10)
units
1Mbps 1 IEC 61000-4-2 Standby 70 mA Through Hole PDIP 8 10.2 x 7.1 x 5mm 10.2mm 7.1mm 5mm 5.5 V +150 °C
Related Products
Two-part seal assemblies which may be fitted either ...
Description:
Two-part seal assemblies which may be fitted either to switches or indicators to protect against contamination from liquids, dust, dirt, etc.The base is fitted to the switch prior to assembly to the front panelThe flexible transparent vinyl membrane is clipped ...
Rocker & pushbutton on-off switches which automatically disconnect ...
Description:
Rocker & pushbutton on-off switches which automatically disconnect in the event of power loss. Nominal operating voltage 230V; switching current 16A Prevents re-start of machinery or equipment in unsafe conditionExtra contact versions permit remote trippingPanel mount, cutout size (45.2x21.7mm)Protection kits ...
From TE Connectivity, these panel mount momentary push ...
Description:
From TE Connectivity, these panel mount momentary push button switches are robust and compact. The switches are normally closed with silver contacts and solder terminals, ensuring a reliable termination. These miniature push button switches are supplied with a lockwasher and ...
Marquardt 1840 series single pole push button switches ...
Description:
Marquardt 1840 series single pole push button switches are suitable for use in Class II appliances. The 1840 series of push button switches have silver contacts with SPNC, SPNO, SPST and SPDT switching formats which have high switching capabilities of ...