CAN Controllers

A controller area network (CAN) is a specialised internal communication network that connects microcontrollers and devices so that they can communicate with each other via message-based protocols without the need for a computer host. They are an important part of the communications network in vehicles, known as the 'bus'. Each CAN controller on the bus is called a node. Each node is configured to receive data from the sensor equipment and transmit it to a PC. 


What are CAN controllers used for?

CAN controllers facilitate communication amongst devices in a small range network and are commonly used in automotive applications. These controllers are also typical in the medical instrument industry, factory automation mechanisms and to support semiconductor-based machinery in a variety of sectors.


Types of CAN controllers

CAN controllers come in two types: 

  • Integrated, meaning there is more than one controller on the CAN bus (network system). The integrated controller requires less space and facilitates faster and more reliable communication to the microcontroller.
  • Standalone, meaning there is a single controller on the CAN bus (network system). An independent CAN controller functions as a memory chip allowing flexibility of data transmission. 

...
Read more Read less

Filters

Viewing 41 - 48 of 48 products
Results per page
Description Price Maximum Data Rate Number of Transceivers Standard Supported Power Down Mode Maximum Supply Current Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 162-3017
Mfr. Part No.MCP2517FD-H/JHA
BrandMicrochip
HK$20.28
Each (In a Pack of 2)
units
8Mbit/s 1 CAN 2.0B Sleep, Standby 20 mA Surface Mount VDFN 14 4.5 x 3 x 0.85mm 4.5mm 3mm 0.85mm 5.5 V +150 °C
RS Stock No. 177-3116
Mfr. Part No.MCP2515T-I/ML
BrandMicrochip
HK$17.20
Each (In a Pack of 5)
units
1Mbit/s 1 - Sleep, Standby 10 mA Surface Mount QFN 20 4 x 4 x 0.95mm 4mm 4mm 0.95mm 5.5 V +85 °C
RS Stock No. 829-0122
Mfr. Part No.MCP25625-E/ML
BrandMicrochip
HK$21.87
Each (In a Pack of 5)
units
- - - - - Surface Mount QFN 28 6 x 6 x 0.95mm 6mm 6mm 0.95mm - +125 °C
RS Stock No. 177-2853
Mfr. Part No.MCP2515T-I/ML
BrandMicrochip
HK$14.624
Each (On a Reel of 3300)
units
1Mbit/s 1 - Sleep, Standby 10 mA Surface Mount QFN 20 4 x 4 x 0.95mm 4mm 4mm 0.95mm 5.5 V +85 °C
RS Stock No. 379-2285
Mfr. Part No.MCP2510-E/SO
BrandMicrochip
HK$34.722
Each (In a Pack of 5)
units
5Mbps 1 CAN 1.2, CAN 2.0A, CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V +125 °C
RS Stock No. 165-1918
Mfr. Part No.MCP2515T-I/ST
BrandMicrochip
HK$13.257
Each (On a Reel of 2500)
units
1Mbps 1 CAN 2.0B Sleep 10 mA Surface Mount TSSOP 20 6.6 x 4.5 x 1.05mm 6.6mm 4.5mm 1.05mm 5.5 V +85 °C
RS Stock No. 814-3060
Mfr. Part No.MCP2515-E/ML
BrandMicrochip
HK$19.77
Each (In a Pack of 3)
units
1Mbps 1 CAN 2.0B Standby 10 mA Surface Mount QFN 20 4 x 4 x 0.95mm 4mm 4mm 0.95mm 5.5 V +125 °C
RS Stock No. 889-5755
Mfr. Part No.MCP2510-I/SO
BrandMicrochip
HK$22.16
Each (In a Tube of 42)
units
5Mbps 1 CAN 1.2, CAN 2.0A, CAN 2.0B Sleep, Standby 10 mA Surface Mount SOIC W 18 11.53 x 7.49 x 2.31mm 11.53mm 7.49mm 2.31mm 5.5 V +85 °C
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...